Technical Document
Specifications
Brand
CoselOutput Voltage
±15V dc
Input Voltage Range
36 → 76 V dc
Power Rating
3W
Input Voltage Nominal
48 V dc
Output Current
100mA
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
2
Package
SIP 6
Isolation Voltage
1kV dc
Width
8.5mm
Depth
12mm
Length
17mm
Series
MGW
Load Regulation
750mV
Minimum Temperature
-40°C
Efficiency
82%
Maximum Temperature
+85°C
Country of Origin
Japan
€ 146.42
€ 146.42 1 Tube of 10 (Exc. VAT)
1
€ 146.42
€ 146.42 1 Tube of 10 (Exc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 146.42 |
5 - 9 | € 142.02 |
10 - 24 | € 139.10 |
25 - 49 | € 136.17 |
50+ | € 133.24 |
Technical Document
Specifications
Brand
CoselOutput Voltage
±15V dc
Input Voltage Range
36 → 76 V dc
Power Rating
3W
Input Voltage Nominal
48 V dc
Output Current
100mA
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
2
Package
SIP 6
Isolation Voltage
1kV dc
Width
8.5mm
Depth
12mm
Length
17mm
Series
MGW
Load Regulation
750mV
Minimum Temperature
-40°C
Efficiency
82%
Maximum Temperature
+85°C
Country of Origin
Japan