Technical Document
Specifications
Brand
Colder ProductsHose Inner Diameter
1/2in
Hose Connector Type
Hose Tail Coupling
Body Material
PP
Connector Gender
Female
Valved
Yes
Coupling Connector Direction
Straight
Maximum Working Pressure
4.2 bar
Country of Origin
United States
Product details
In-Line Hose Barb Coupling
Fitted with shut-off valve
CPC Polypropylene Couplings
€ 29.39
€ 29.39 Each (Exc. VAT)
Colder Products Hose Connector, Straight Hose Tail Coupling 1/2in ID, 4.2 bar
1
€ 29.39
€ 29.39 Each (Exc. VAT)
Colder Products Hose Connector, Straight Hose Tail Coupling 1/2in ID, 4.2 bar
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Colder ProductsHose Inner Diameter
1/2in
Hose Connector Type
Hose Tail Coupling
Body Material
PP
Connector Gender
Female
Valved
Yes
Coupling Connector Direction
Straight
Maximum Working Pressure
4.2 bar
Country of Origin
United States
Product details
In-Line Hose Barb Coupling
Fitted with shut-off valve
