Catu DT-300 Earth Tester, 2kΩ CAT III

RS Stock No.: 437-803Brand: CatuManufacturers Part No.: DT300
brand-logo
View all in Earth Testers

Technical Document

Specifications

Brand

Catu

Absolute Maximum Resistance Measurement

2kΩ

Best Accuracy

±3% + 1 Digit

Measurement Type

Earth Resistance

Display Type

LCD

Safety Category

CAT III

Power Source

Mains

Weight

340g

Height

51mm

Includes

Extension Reel, Probe

Length

210mm

Maximum Operating Temperature

+45°C

Width

71mm

Minimum Operating Temperature

-15°C

Model Number p

DT-300

Model Number (p)

DT-300

Country of Origin

France

Stock information temporarily unavailable.

€ 456.12

€ 456.12 Each (Exc. VAT)

Catu DT-300 Earth Tester, 2kΩ CAT III

€ 456.12

€ 456.12 Each (Exc. VAT)

Catu DT-300 Earth Tester, 2kΩ CAT III
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Catu

Absolute Maximum Resistance Measurement

2kΩ

Best Accuracy

±3% + 1 Digit

Measurement Type

Earth Resistance

Display Type

LCD

Safety Category

CAT III

Power Source

Mains

Weight

340g

Height

51mm

Includes

Extension Reel, Probe

Length

210mm

Maximum Operating Temperature

+45°C

Width

71mm

Minimum Operating Temperature

-15°C

Model Number p

DT-300

Model Number (p)

DT-300

Country of Origin

France