Carlo Gavazzi PL Series Red Buzzer Beacon, 24 V ac/dc, Panel Mount, 95dB at 1 Metre

RS Stock No.: 859-3030Brand: Carlo GavazziManufacturers Part No.: PL22SFBZR24Distrelec Article No.: 30402364
brand-logo
View all in Sounder Beacons

Technical Document

Specifications

Supply Voltage

24 V ac/dc

Lens Colour

Red

Mounting Style

Panel Mount

Current Type

AC, DC

Light Effect

Flashing

Sounder Type

Buzzer

Decibels at 1 Metre

95dB

Series

PL

Bulb Type

LED

Maximum Decibel

95dB

Number Of Tones

1

Maximum Temperature

+70°C

Minimum Temperature

-25°C

€ 52.04

€ 52.04 Each (Exc. VAT)

Carlo Gavazzi PL Series Red Buzzer Beacon, 24 V ac/dc, Panel Mount, 95dB at 1 Metre

€ 52.04

€ 52.04 Each (Exc. VAT)

Carlo Gavazzi PL Series Red Buzzer Beacon, 24 V ac/dc, Panel Mount, 95dB at 1 Metre

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Supply Voltage

24 V ac/dc

Lens Colour

Red

Mounting Style

Panel Mount

Current Type

AC, DC

Light Effect

Flashing

Sounder Type

Buzzer

Decibels at 1 Metre

95dB

Series

PL

Bulb Type

LED

Maximum Decibel

95dB

Number Of Tones

1

Maximum Temperature

+70°C

Minimum Temperature

-25°C