Bourns PAC18R1 Series Absolute Absolute Encoder, Gray Signal, Flatted Type, 9.5mm Shaft

RS Stock No.: 269-2389Brand: BournsManufacturers Part No.: PAC18R1-43D19F
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Bourns

Encoder Technology

Absolute

Series

PAC18R1

Maximum Revolutions

60rpm

Output Signal Type

Gray

Shaft Type

Flatted

Shaft Diameter

9.5mm

Stock information temporarily unavailable.

€ 2.82

€ 2.82 Each (Exc. VAT)

Bourns PAC18R1 Series Absolute Absolute Encoder, Gray Signal, Flatted Type, 9.5mm Shaft

€ 2.82

€ 2.82 Each (Exc. VAT)

Bourns PAC18R1 Series Absolute Absolute Encoder, Gray Signal, Flatted Type, 9.5mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9€ 2.82
10 - 24€ 2.60
25 - 49€ 2.25
50 - 99€ 2.08
100+€ 2.06

Technical Document

Specifications

Brand

Bourns

Encoder Technology

Absolute

Series

PAC18R1

Maximum Revolutions

60rpm

Output Signal Type

Gray

Shaft Type

Flatted

Shaft Diameter

9.5mm