Technical Document
Specifications
Product details
Starter solenoid switch BMF 305K
Electronic switch
Bounce-free switching, no multiple switch points
M8 and M12 plug connectors
Automotive approved
Protection class IP67
Operating voltage 10 → 30 Vdc
3-cable, PNP, NO
Solenoid switch for pneumatic cylinders. "One for all": These sensors let you identify the piston position of pneumatic cylinders through the cylinder wall. Wear and contact-free. Holding brackets / slot nuts available for all commonly available cylinders. Reduced storage - only 1 sensor for different cylinders.
€ 9.57
€ 9.57 Each (Exc. VAT)
1
€ 9.57
€ 9.57 Each (Exc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Product details
Starter solenoid switch BMF 305K
Electronic switch
Bounce-free switching, no multiple switch points
M8 and M12 plug connectors
Automotive approved
Protection class IP67
Operating voltage 10 → 30 Vdc
3-cable, PNP, NO
Solenoid switch for pneumatic cylinders. "One for all": These sensors let you identify the piston position of pneumatic cylinders through the cylinder wall. Wear and contact-free. Holding brackets / slot nuts available for all commonly available cylinders. Reduced storage - only 1 sensor for different cylinders.