BALLUFF R08 Series Capacitive Sensor Level Sensor, PNP Output, Flush Mount, PP Body

RS Stock No.: 240-5363Brand: BALLUFFManufacturers Part No.: BCS R08RR01-PSMFAC-EP00,2-GS49
brand-logo
View all in Level Sensors

Technical Document

Specifications

Brand

BALLUFF

Device Type

Capacitive sensor

Mounting Type

Flush Mount

Switch Output

PNP

Body Material

PP

Cable Length

200mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+70°C

Series

R08

Country of Origin

Germany

Stock information temporarily unavailable.

€ 134.40

€ 134.40 Each (Exc. VAT)

BALLUFF R08 Series Capacitive Sensor Level Sensor, PNP Output, Flush Mount, PP Body

€ 134.40

€ 134.40 Each (Exc. VAT)

BALLUFF R08 Series Capacitive Sensor Level Sensor, PNP Output, Flush Mount, PP Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

BALLUFF

Device Type

Capacitive sensor

Mounting Type

Flush Mount

Switch Output

PNP

Body Material

PP

Cable Length

200mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+70°C

Series

R08

Country of Origin

Germany