Artesyn AEE DC-DC Converter, 3.3V dc/ 4A Output, 9 → 36 V dc Input, 13.2W, Through Hole, +71°C Max Temp -40°C

RS Stock No.: 823-4624Brand: ArtesynManufacturers Part No.: AEE04F18-LS
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Artesyn

Output Voltage

3.3V dc

Input Voltage Range

9 → 36 V dc

Power Rating

13.2W

Input Voltage Nominal

24 V dc

Output Current

4A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

1 x 2 in

Isolation Voltage

1.5kV dc

Depth

11.3mm

Length

50.8mm

Series

AEE

Load Regulation

±1%

Minimum Temperature

-40°C

Efficiency

84%

Maximum Temperature

+71°C

Product details

Astec 15W Single Output Regulated Isolated DC-DC Converter - ASA-15W Series

15W regulated, isolated DC-DC converter with a wide 4:1 input range and a 1in x 2in package. This isolated DC-DC converter is available with single or dual outputs.

Ultra-wide 4:1 input voltage range
Regulated outputs
1.5kV input / output isolation
Built-in filter meets EN 55022, Class A, without external components
Under voltage lockout, over current and short circuit protection with auto restart
Shielded metal case with insulated baseplate
Demonstrated MTBF >1 million hours
Industry standard pin-out

Approvals

UL, CE

Standards

UL60950-1, CE Mark

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 45.51

€ 45.51 Each (Exc. VAT)

Artesyn AEE DC-DC Converter, 3.3V dc/ 4A Output, 9 → 36 V dc Input, 13.2W, Through Hole, +71°C Max Temp -40°C
Select packaging type

€ 45.51

€ 45.51 Each (Exc. VAT)

Artesyn AEE DC-DC Converter, 3.3V dc/ 4A Output, 9 → 36 V dc Input, 13.2W, Through Hole, +71°C Max Temp -40°C
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Artesyn

Output Voltage

3.3V dc

Input Voltage Range

9 → 36 V dc

Power Rating

13.2W

Input Voltage Nominal

24 V dc

Output Current

4A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

1 x 2 in

Isolation Voltage

1.5kV dc

Depth

11.3mm

Length

50.8mm

Series

AEE

Load Regulation

±1%

Minimum Temperature

-40°C

Efficiency

84%

Maximum Temperature

+71°C

Product details

Astec 15W Single Output Regulated Isolated DC-DC Converter - ASA-15W Series

15W regulated, isolated DC-DC converter with a wide 4:1 input range and a 1in x 2in package. This isolated DC-DC converter is available with single or dual outputs.

Ultra-wide 4:1 input voltage range
Regulated outputs
1.5kV input / output isolation
Built-in filter meets EN 55022, Class A, without external components
Under voltage lockout, over current and short circuit protection with auto restart
Shielded metal case with insulated baseplate
Demonstrated MTBF >1 million hours
Industry standard pin-out

Approvals

UL, CE

Standards

UL60950-1, CE Mark

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more