Disruption To Air Freight Services

The following countries have been affected - Jordan, Lebanon and Iraq. For further details - Email: exportsupport@rs.rsgroup.com

Resistencia fija Arcol, de 20Ω ±1%, 30W, Serie AP830

Código de producto RS: 822-0189Marca: ArcolNúmero de parte de fabricante: AP830 20R F 50PPM
brand-logo

Documentos Técnicos

Especificaciones

Brand

Arcol

Rango

20Ω

Clasificación de Potencia

30W

Tolerancia

±1%

Series

AP830

Encapsulado

TO-220

Coeficiente de Temperatura

±50ppm/°C

Temperatura máxima de funcionamiento

+150°C

Paso del Pin

5.34mm

Mínima Temperatura de Funcionamiento

-65°C

País de Origen

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Te podría interesar
Información de stock no disponible temporalmente.

Price on asking

Resistencia fija Arcol, de 20Ω ±1%, 30W, Serie AP830

Price on asking

Resistencia fija Arcol, de 20Ω ±1%, 30W, Serie AP830
Información de stock no disponible temporalmente.

Información de stock no disponible temporalmente.

Vuelva a verificar más tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Te podría interesar

Documentos Técnicos

Especificaciones

Brand

Arcol

Rango

20Ω

Clasificación de Potencia

30W

Tolerancia

±1%

Series

AP830

Encapsulado

TO-220

Coeficiente de Temperatura

±50ppm/°C

Temperatura máxima de funcionamiento

+150°C

Paso del Pin

5.34mm

Mínima Temperatura de Funcionamiento

-65°C

País de Origen

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Te podría interesar