Technical Document
Specifications
Brand
ApemContact Configuration
DPDT
Mounting Type
PCB
Switch Operation
Latching
Contact Current Rating
1 A @ 30 V dc
Terminal Type
Through Hole
Actuator Type
Slide
Length
14.1mm
Width
14.1mm
Depth
8.1mm
Dimensions
14.1 x 8.1 x 14.8mm
Contact Resistance
10mΩ
Mechanical Life
20000Operations
Voltage Rating
30V
Operating Temperature Range
-40 → +85°C
Minimum Operating Temperature
-40°C
Contact Material
Silver
Maximum Operating Temperature
+85°C
Actuator Material
Polyamide
Country of Origin
France
Product details
Apem Miniature Slide Switches - 25000N Series
Top & side actuation versions
Sealed terminals to prevent ingress of flux during soldering
Electrical life: 10000 cycles
Glass filled Polyamide actuator and PBT high temperature thermoplastic case
€ 8.22
€ 8.22 Each (Supplied in a Tray) (Exc. VAT)
Production pack (Tray)
1
€ 8.22
€ 8.22 Each (Supplied in a Tray) (Exc. VAT)
Stock information temporarily unavailable.
Production pack (Tray)
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
ApemContact Configuration
DPDT
Mounting Type
PCB
Switch Operation
Latching
Contact Current Rating
1 A @ 30 V dc
Terminal Type
Through Hole
Actuator Type
Slide
Length
14.1mm
Width
14.1mm
Depth
8.1mm
Dimensions
14.1 x 8.1 x 14.8mm
Contact Resistance
10mΩ
Mechanical Life
20000Operations
Voltage Rating
30V
Operating Temperature Range
-40 → +85°C
Minimum Operating Temperature
-40°C
Contact Material
Silver
Maximum Operating Temperature
+85°C
Actuator Material
Polyamide
Country of Origin
France
Product details
Apem Miniature Slide Switches - 25000N Series
Top & side actuation versions
Sealed terminals to prevent ingress of flux during soldering
Electrical life: 10000 cycles
Glass filled Polyamide actuator and PBT high temperature thermoplastic case