Analog Devices 3-Axis Surface Mount Accelerometer, LFCSP, 16-Pin
Technical Document
Specifications
Brand
Analog DevicesSensor Type
Accelerometer
Number of Axis
3
Technology
Analogue
Mounting Type
Surface Mount
Maximum Frequency Response
1300Hz
Minimum Frequency Response
0.5Hz
Maximum Operating Supply Voltage
3.6 V
Minimum Operating Supply Voltage
1.8 V
Package Type
LFCSP
Pin Count
16
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Country of Origin
United States
Price on asking
Production pack (Reel)
1
Price on asking
Production pack (Reel)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Analog DevicesSensor Type
Accelerometer
Number of Axis
3
Technology
Analogue
Mounting Type
Surface Mount
Maximum Frequency Response
1300Hz
Minimum Frequency Response
0.5Hz
Maximum Operating Supply Voltage
3.6 V
Minimum Operating Supply Voltage
1.8 V
Package Type
LFCSP
Pin Count
16
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Country of Origin
United States