Alpha Wire Hook-up Wire PVC Series Green 0.23 mm² Harsh Environment Wire, 24 AWG, 7/0.20 mm, 30m, PVC Insulation, 3050

Technical Document
Specifications
Brand
Alpha WireCross Sectional Area
0.23 mm²
Sheath Colour
Green
Cable Shape
Single Core
American Wire Gauge
24 AWG
Core Strands
7/0.20 mm
Length
30m
Insulation material
PVC
Voltage Rating
300 V
Outer Diameter
1.42mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Conductor Material
Tinned Copper
Wire Style
UL1007
Standards Met
UL Listed
Cable Type
Single Core
Fire Behaviour
Flame Retardant
Tri-rated
No
Series
Hook-up Wire PVC
Hook Up Wire Type
High Temperature
Insulation Wall Thickness
0.41mm
Number of Strands
7
Size of Strands
0.2 mm
Resistant To
Chemicals, Oils, Solvents
Country of Origin
United States
€ 17.44
€ 17.44 1 Reel of 30 Metres (Exc. VAT)
1
€ 17.44
€ 17.44 1 Reel of 30 Metres (Exc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Alpha WireCross Sectional Area
0.23 mm²
Sheath Colour
Green
Cable Shape
Single Core
American Wire Gauge
24 AWG
Core Strands
7/0.20 mm
Length
30m
Insulation material
PVC
Voltage Rating
300 V
Outer Diameter
1.42mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Conductor Material
Tinned Copper
Wire Style
UL1007
Standards Met
UL Listed
Cable Type
Single Core
Fire Behaviour
Flame Retardant
Tri-rated
No
Series
Hook-up Wire PVC
Hook Up Wire Type
High Temperature
Insulation Wall Thickness
0.41mm
Number of Strands
7
Size of Strands
0.2 mm
Resistant To
Chemicals, Oils, Solvents
Country of Origin
United States