Technical Document
Specifications
Brand
AbraconOscillator Type
Clock Oscillator
Maximum Output Frequency
25MHz
Mounting Type
Surface Mount
Output Level
CMOS
Package Type
QFN
Pin Count
4
Stock information temporarily unavailable.
€ 16.36
€ 3.273 Each (In a Pack of 5) (Exc. VAT)
Abracon 25MHz Clock Oscillator MEMS Oscillator, 4-Pin QFN, ASEMB-25.000MHZ-XY-T
Select packaging type
Standard
5
€ 16.36
€ 3.273 Each (In a Pack of 5) (Exc. VAT)
Abracon 25MHz Clock Oscillator MEMS Oscillator, 4-Pin QFN, ASEMB-25.000MHZ-XY-T
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | € 3.273 | € 16.36 |
50 - 95 | € 3.004 | € 15.02 |
100 - 245 | € 2.667 | € 13.34 |
250 - 495 | € 2.611 | € 13.06 |
500+ | € 2.536 | € 12.68 |
Technical Document
Specifications
Brand
AbraconOscillator Type
Clock Oscillator
Maximum Output Frequency
25MHz
Mounting Type
Surface Mount
Output Level
CMOS
Package Type
QFN
Pin Count
4