Technical Document
Specifications
Brand
AbraconInternal/External
Internal
Antenna Physical Form
Patch
Connector Type
IPEX
Antenna Mounting Type
PCB
Lead Length
50mm
Includes Lead
Yes
Stock information temporarily unavailable.
€ 5.59
€ 2.793 Each (Supplied in a Tray) (Exc. VAT)
Abracon APAM2764YK0175 Patch GPS Antenna with IPEX Connector
Select packaging type
Production pack (Tray)
2
€ 5.59
€ 2.793 Each (Supplied in a Tray) (Exc. VAT)
Abracon APAM2764YK0175 Patch GPS Antenna with IPEX Connector
Stock information temporarily unavailable.
Select packaging type
Production pack (Tray)
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AbraconInternal/External
Internal
Antenna Physical Form
Patch
Connector Type
IPEX
Antenna Mounting Type
PCB
Lead Length
50mm
Includes Lead
Yes