Technical Document
Specifications
Brand
ABBPole and Throw Configuration
3P
Maximum Current
25A
Number of Positions
2
Terminal Type
Screw
Angle of Throw
90°
Length
105mm
Width
48mm
Depth
48mm
Dimensions
69.5 x 45 x 117mm
Product details
Key Operated On-Off Switches
A range of adaptable cam switches which can be used for panel building,HVAC and motor control applications.
Operating currents to EN 60 947-3
Voltage rating up to 690Vac (3 phase)
Breaking capacity AC22, AC23
Fingerproof terminals to IP20
Switch protection rating IP44
Key operated through 90°, with key removeable in both positions
Designed for resistive and slightly inductive loads
Normal door mount
Used for control, instrumention and motor starting
ABB Camline
A range of adaptable cam switches from ABB, which can be used for panel building, HVAC and motor control applications.
Price on asking
1
Price on asking
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBPole and Throw Configuration
3P
Maximum Current
25A
Number of Positions
2
Terminal Type
Screw
Angle of Throw
90°
Length
105mm
Width
48mm
Depth
48mm
Dimensions
69.5 x 45 x 117mm
Product details
Key Operated On-Off Switches
A range of adaptable cam switches which can be used for panel building,HVAC and motor control applications.
Operating currents to EN 60 947-3
Voltage rating up to 690Vac (3 phase)
Breaking capacity AC22, AC23
Fingerproof terminals to IP20
Switch protection rating IP44
Key operated through 90°, with key removeable in both positions
Designed for resistive and slightly inductive loads
Normal door mount
Used for control, instrumention and motor starting
ABB Camline
A range of adaptable cam switches from ABB, which can be used for panel building, HVAC and motor control applications.