Suspension System Wire Rope Loop Fixing Kits

Suspension system wire rope loop fixing kits are groups of components that when used together comprise a system for supporting weight. They usually consist of a pre-formed loop attached to a length of wire rope, and a simple type of fastener, which is used to adjust the height of the suspension system. Wire rope consists of several wire strands twisted together, giving it greater strength than a single strand.

What are suspension system wire rope loop fixing kits used for?

Suspension system wire rope loop fixing kits are used to support a load, for example one made up of electrical or mechanical service parts, or whole pieces of equipment such as air conditioning units.

Types of suspension system wire rope loop fixing kits

The main way in which wire rope loop fixing kits differ is in the load size that they are able to bear, and all kits will specify the maximum load that they are suitable for holding.

6
Matches
You've made new selections.
Click "apply filters" to see your new products.
Applied Filters
You are viewing 1 - 6 of 6 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Length Stock Safe Working Load Safe Working Load Maximum Safe Working Load Minimum
0 to 10 kg Galvanised Steel Suspension System Wire Rope Loop Fixing Kit Includes Fastener, Pre-formed Loop 3m 1380 0 to 10 kg 10kg 0kg
11 to 45 kg Galvanised Steel Suspension System Wire Rope Loop Fixing Kit Includes Fastener, Pre-formed Loop 3m 10 11 to 45 kg 45kg 11kg
0 to 10 kg Galvanised Steel Suspension System Wire Rope Loop Fixing Kit Includes Fastener, Pre-formed Loop 2m 0 0 to 10 kg 10kg 0kg
11 to 45 kg Galvanised Steel Suspension System Wire Rope Loop Fixing Kit Includes Fastener, Pre-formed Loop 2m 0 11 to 45 kg 45kg 11kg
11 to 45 kg Galvanised Steel Suspension System Wire Rope Loop Fixing Kit Includes Fastener, Pre-formed Loop 5m 0 11 to 45 kg 45kg 11kg
11 to 45 kg Galvanised Steel Suspension System Wire Rope Loop Fixing Kit Includes Fastener, Pre-formed Loop 1m 0 11 to 45 kg 45kg 11kg
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
You are viewing 1 - 6 of 6 results