Multifunction Testers
Multifunction testers or MFTs are handheld versatile devices used to verify the safety of electrical installations in domestic, commercial, and industrial settings. These installation testers are designed to streamline and simplify electrical testing processes and ensure that fixed wiring is safe and correctly installed to meet relevant local standards and safety requirements
Multifunctio...
Showing 1-20 of 116 products
RS Stock No.: 200-3705Brand: RS PRO
€ 47.73
Each (Exc. Vat)
Check stock
1
RS Stock No.: 200-3704Brand: RS PRO
€ 19.46
Each (Exc. Vat)
Check stock
1
RS Pro
-
-
No
-
-
-
-
-
48V
Auto Test
-
-
-
-
-
-
-
12 V
-
28.5mm
-
-
37mm
-
LCD - Backlit
-
86mm
Battery
-
-
86 x 37 x 28.5mm
-
-
-
-
68g
RS Stock No.: 177-9342Brand: RS PRO
€ 918.20
1 Kit (Exc. Vat)
Check stock
1
RS Pro
Phase to Earth
-
Yes
-
Yes
MT-6600
Yes
1000V
1000V
-
-
-
Bluetooth
1mA
-
-
IP67
-
-
105mm
-
-
145mm
0°C
LCD
600V
242mm
Battery
-
CAT III
242 x 105 x 145mm
CAT III 600V
0Ω
2000Ω
+45°C
1.6kg
Transport Restrictions Apply
RS Stock No.: 144-5338Brand: RS PRO
€ 744.32
Each (Exc. Vat)
Check stock
1
RS Pro
Phase to Earth
-
Yes
MT-6600
Yes
MT-6600
Yes
1000V
1000V
Multifunction Installation Tester
Yes
-
Bluetooth, WiFi
1mA
General, Selective
-
IP65
1.2 V AA Rechargeable Ni-MH, 1.5 V AA Alkaline
-
105mm
-
-
145mm
0°C
LCD
600V
242mm
Battery
-
CAT III
242 x 105 x 145mm
CAT III 600 V
0Ω
2000Ω
+45°C
1.6kg
Transport Restrictions Apply
RS Stock No.: 144-5350Brand: RS PRO
€ 844.55
Each (Exc. Vat)
Check stock
1
RS Pro
Phase to Earth
RSCAL
Yes
-
Yes
-
Yes
1000V
1000V
Multifunction Installation Tester
Yes
-
Bluetooth
1mA
General, Selective
-
IP65
1.2 V AA Rechargeable Ni-MH, 1.5 V AA Alkaline
-
105mm
-
-
145mm
0°C
LCD
600V
242mm
Battery
-
CAT III
242 x 105 x 145mm
CAT III 600 V
0Ω
2000Ω
+45°C
1.6kg
Transport Restrictions Apply
RS Stock No.: 144-5351Brand: RS PRO
€ 895.25
Each (Exc. Vat)
Check stock
1
RS Pro
Phase to Earth
UKAS
Yes
-
Yes
-
Yes
1000V
1000V
Multifunction Installation Tester
Yes
-
Bluetooth
1mA
General, Selective
-
IP65
1.2 V AA Rechargeable Ni-MH, 1.5 V AA Alkaline
-
105mm
-
-
145mm
0°C
LCD
600V
242mm
Battery
-
CAT III
242 x 105 x 145mm
CAT III 600 V
0Ω
2000Ω
+45°C
1.6kg
Fluke
3 Wire
-
-
-
-
1651B
Yes
250 V, 500 V, 1000 V
500V ac
Continuity, Wiring Polarity
-
-
UK Mains
200mA
AC Type
BS 7671, EN 61010-I, HD 384, IEC 60364
IP40
AA
-
250mm
-
-
125mm
-10°C
LCD
300 V, 500 V
100mm
Battery, Mains
Type F - Schuko plug, Type G - British 3-pin
CAT III, CAT IV
100 x 250 x 125mm
CAT III 500 V, CAT IV 300 V
20Ω
2000Ω
+40°C
1.5kg
Fluke
3 Wire
-
Yes
-
Yes
1653B
Yes
50 V, 100 V, 250 V, 500 V, 1000 V
500V ac
Continuity, Wiring Polarity
Yes
Yes
-
200mA
AC Type
EN 61010-I, HD 384, IEC 60364
IP40
AA
-
250mm
-
-
125mm
-10°C
LCD
300 V, 500 V
100mm
Battery, Mains
Type G - British 3-pin
CAT III, CAT IV
100 x 250 x 125mm
CAT III 500 V, CAT IV 300 V
20Ω
2000Ω
+40°C
1.3kg
Fluke
Phase to Earth, Phase to Neutral
-
Yes
-
Yes
1662 UK FTT
No
100 V, 250 V, 500 V, 1000 V
-
-
-
-
-
-
-
-
IP40
AA
-
-
-
-
-
-
-
-
-
Battery
-
CAT III, CAT IV
-
-
-
-
-
-
Fluke
Phase to Earth, Phase to Neutral
-
Yes
-
Yes
1663 UK FTT KIT
No
50 V, 100 V, 250 V, 500 V, 1000 V
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Fluke
Phase to Earth, Phase to Neutral
-
Yes
-
Yes
1664 UK FTT
Yes
50 V, 100 V, 250 V, 500 V, 1000V
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Fluke
Line to Earth, Phase to Earth, Phase to Neutral
-
Yes
-
Yes
FEV300
No
250V
-
-
Yes
-
IR-USB
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Beha-Amprobe
-
-
Yes
PROINSTALL-100-EUR
-
PROINSTALL-100-EUR
Yes
1000V dc
500V ac
-
Yes
Yes
USB
>200mA
-
DIN VDE 0100-600, HD 60364-6, IEC 60364-6, OVE/ONORM E 8001
IP40
LR6 (AA), NiMH
-
255mm
-
-
130mm
-
LCD
300 V, 500 V
115mm
Battery
-
CAT III, CAT IV
115 x 255 x 130mm
CAT III 500 V, CAT IV 300V
10Ω
2000Ω
-
1.5kg
Fluke
-
-
Yes
SMFT-1000
No
SMFT-1000
-
1000V
500V
Continuity
Yes
-
Wireless
200mA
-
IEC 62446-1
-
AA
0 → +50 °C
-
5 → 700 V ac, 5 → 1000 Vdc
-
-
0°C
-
1000V
-
Battery
-
CAT III
10 x 25 x 12.5cm
CAT III 700 V AC, CAT III 1000 V DC
-
-
+50°C
1.4kg
Fluke
-
-
Yes
-
No
SMFT-1000 Solar Tools Kit
-
1000V
500V
Continuity
Yes
-
Optical USB
200mA
-
IEC 62446-1
-
AA
0 → +50 °C
-
5 → 700 V ac, 5 → 1000 Vdc
-
-
0°C
-
1000V
-
Battery
-
CAT III
10 x 25 x 12.5cm
CAT III 700 V AC, CAT III 1000 V DC
-
-
+50°C
1.4kg