IR Transceivers

IR transceivers (infrared transceivers) are transmitters and receivers combined into a single circuit unit. Some transceivers can transmit and receive signals at the same time, while others can only do one at a time. Depending on the type of transceiver, the device may have a broad light beam, or a focused beam that requires more precise positioning in order to function properly.

Types of IR transceivers
IR transceivers can be categorised by size, speed, supply and voltage. The maximum idle current available is 10A, while the most common size for an IR transceiver is 1 metre with some being as small-scale as 875nm (nanometre) or as wide-ranging as 6.5 metres.

What are IR transceivers used for?
IR transceivers are generally used in communications devices, such as mobile phones. They can also be used for entering and collecting data in the field. A researcher using a handheld IR transceiver, for instance, can collect data on their portable device and then send it to a PC using an infrared transceiver.
You are viewing 1 - 11 of 11 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Stock Maximum Transmission Distance Maximum Data Receiving Rate Mounting Type Number of Pins Package Type Dimensions Height Length Width
TFDU4101-TR3 Vishay, Infrared Transceiver, 900Nm 115.2kbit/s, 1m Range, SMT, 9.7 x 4.7 x 4mm Vishay 235 1m 115.2kbit/s Surface Mount 8 Ultra Small Profile 9.7 x 4.7 x 4mm 4.7mm 9.9mm 4.2mm
TFBS4711-TT1 Vishay, Infrared Transceiver, 900Nm 115.2kbit/s, 8m Range, SMT, 6 x 3.1 x 1.9mm Vishay 85 8m 115.2kbit/s Surface Mount 6 SMD 6 x 3.1 x 1.9mm 3mm 6mm 1.9mm
CND0313A Panasonic, Infrared Transceiver, 940nm ±15 °C IrDA 1.4, 900nm 500kbit/s, 5.14m Range, SMT, 6.7 x 1.45 x 1.5mm Panasonic 55 5.14m 500kbit/s Surface Mount 10 - 6.7 x 1.45 x 1.5mm 1.5mm 6.7mm 1.45mm
TFBS4650-TR1 Vishay, Infrared Transceiver, SMT, 6.8 x 1.6 x 2.8mm Vishay 45 - - Surface Mount 7 - 6.8 x 1.6 x 2.8mm 2.8mm 6.8mm 1.6mm
OPB100Z Optek, Infrared Transceiver, Snap-In Optek 32 - - Snap-In - - - - - -
TFDU4101-TT3 Vishay, Infrared Transceiver, 900Nm 115.2kbit/s, 1m Range, SMT, 9.7 x 4.7 x 4mm Vishay 10 1m 115.2kbit/s Surface Mount 8 Ultra Small Profile 9.7 x 4.7 x 4mm 4.7mm 9.9mm 4.2mm
CND0313A Panasonic, Infrared Transceiver, 940nm ±15 °C IrDA 1.4, 900nm 500kbit/s, 5.14m Range, SMT, 6.7 x 1.45 x 1.5mm
  • £ 0.914
  • Each (On a Reel of 2500)
  • Check Stock Levels
  • Compare
Panasonic 0 5.14m 500kbit/s Surface Mount 10 - 6.7 x 1.45 x 1.5mm 1.5mm 6.7mm 1.45mm
OPB100Z Optek, Infrared Transceiver, Snap-In Optek 0 - - Snap-In - - - - - -
TFBS4711-TT1 Vishay, Infrared Transceiver, 900Nm 115.2kbit/s, 8m Range, SMT, 6 x 3.1 x 1.9mm
  • £ 1.901
  • Each (On a Reel of 1000)
  • Check Stock Levels
  • Compare
Vishay 0 8m 115.2kbit/s Surface Mount 6 SMD 6 x 3.1 x 1.9mm 3mm 6mm 1.9mm
TFDU4101-TR3 Vishay, Infrared Transceiver, 900Nm 115.2kbit/s, 1m Range, SMT, 9.7 x 4.7 x 4mm
  • £ 2.538
  • Each (On a Reel of 1000)
  • Check Stock Levels
  • Compare
Vishay 0 1m 115.2kbit/s Surface Mount 8 Ultra Small Profile 9.7 x 4.7 x 4mm 4.7mm 9.9mm 4.2mm
TFDU4101-TT3 Vishay, Infrared Transceiver, 900Nm 115.2kbit/s, 1m Range, SMT, 9.7 x 4.7 x 4mm
  • £ 2.538
  • Each (On a Reel of 1000)
  • Check Stock Levels
  • Compare
Vishay 0 1m 115.2kbit/s Surface Mount 8 Ultra Small Profile 9.7 x 4.7 x 4mm 4.7mm 9.9mm 4.2mm
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
You are viewing 1 - 11 of 11 results