IR Receivers

IR receivers (infrared receivers) are devices designed to send and receive a coded infrared signal from one device to another. The receiver outputs the unique identified code the other receiver can decode, understand and turn into the desired action. The infrared signal is invisible to human eye. For a proper operation, both receivers need to physically see each other. Ideally, they should be positioned in a straight line but as the light waves, the same as all other waves can be reflected from the wall or glass.
Features & Benefits
Many types of IR receivers are available on the market but generally, they can be categorised by features such as:
• Supply Voltage
• Carrier Frequency
• Transmission Distance
• Power Dissipation
• Package Type
To choose the right receiver you need to consider your project requirements. For some users, the transmission distance isn’t as necessary as for example the power consumption. From the wide range of IR receiver available on the market, the user is going to be able to find the one that meets all needs.
You are viewing 1 - 20 of 200 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Stock Carrier Frequency Maximum Transmission Distance Angle of Half Transmission Distance Wavelength of Peak Sensitivity Daylight Filter Type Output Current Components Number of Pins Mounting Type Dimensions Height Length Maximum Supply Voltage Minimum Supply Voltage Width Package Type Series Operating Temperature Range Maximum Operating Temperature Minimum Operating Temperature Supply Voltage Range Output Signal Type
ROHM RPM-22PB IR Receiver, Through Hole, 4.6 x 2.54 x 4.7mm ROHM 0 - - - - - - - 2 Through Hole 4.6 x 2.54 x 4.7mm 4.7mm 4.6mm - - 2.54mm - RPM - - - - -
ROHM SCM-014TBT86 IR Receiver, SMT, 3 x 1.5 x 2.2mm
  • £ 0.074
  • Each (On a Reel of 2000)
  • Check Stock Levels
  • Compare
  • RS Stock No. 177-4771
  • Brand ROHM
  • Mfr. Part No. SCM-014TBT86
ROHM 0 - - - - - - - 3 Surface Mount 3 x 1.5 x 2.2mm 2.2mm 3mm - - 1.5mm 3015 (1206) SCM - - - - Analogue
ROHM SML-H10TBT86 IR Receiver, SMT, 2 x 1.25 x 0.8mm
  • £ 0.083
  • Each (On a Reel of 3000)
  • Check Stock Levels
  • Compare
  • RS Stock No. 177-7821
  • Brand ROHM
  • Mfr. Part No. SML-H10TBT86
ROHM 0 - - - - - - - 3 Surface Mount 2 x 1.25 x 0.8mm 0.8mm 2mm - - 1.25mm 2012 (0805) SML - - - - Analogue
Sharp GP1UX511QS, 38kHz IR Receiver, Through Hole, 5.5 x 5.3 x 7.5mm Sharp 0 38kHz - - - - - - 3 Through Hole 5.5 x 5.3 x 7.5mm 7.5mm 5.5mm - - 5.3mm - - -10 → +70 °C +70 °C -10 °C - -
Sharp IS471F IR Receiver, 950nm, Through Hole, 5 x 2.5 x 4.4mm Sharp 0 - - - 950nm - 50mA - 4 Through Hole 5 x 2.5 x 4.4mm 4.4mm 5mm - - 2.5mm - - -25 → +60 °C +60 °C -25 °C - -
Vishay TSOP32336SS1F, 36kHz IR Receiver, 950nm, 45m Range, Through Hole Vishay 0 36kHz 45m - 950nm - 5mA - 3 Through Hole - 6.95mm 6mm - - - - - -25 → +85 °C +85 °C -25 °C - -
Vishay TSOP32338SS1V, 38kHz IR Receiver ±45 °, 45m Range, 2.5 V - 5.5V, Through Hole, 6 x 5.6 x 6.95mm Vishay 0 38kHz 45m ±45 ° - - 5mA PIN Diode, Preamplifier 3 Through Hole 6 x 5.6 x 6.95mm 6.95mm 6mm 5.5V 2.5V 5.6mm - - - - - 2.5 → 5.5 V -
Vishay TSOP38438, 38kHz IR Receiver, 950nm, 45m Range, Through Hole, 5 x 4.8 x 6.95mm Vishay 0 38kHz 45m - 950nm - 5mA - 3 Through Hole 5 x 4.8 x 6.95mm 6.95mm 5mm - - 4.8mm - - -25 → +85 °C +85 °C -25 °C - -
Vishay TSOP57238TT1, 38kHz IR Receiver ±75 °, 40m Range, 2.5 V - 5.5V, SMT, 3.95 x 3.95 x 0.8mm Vishay 7190 38kHz 40m ±75 ° - - 5mA PIN Diode, Preamplifier 8 Surface Mount 3.95 x 3.95 x 0.8mm 0.8mm 3.95mm 5.5V 2.5V 3.95mm - - - - - 2.5 → 5.5 V -
Vishay TSOP75238TT, 38kHz IR Receiver, 950nm ±50 °, 45m Range, 2.5 V - 5.5V, SMT, 6.8 x 3 x 3.2mm Vishay 4384 38kHz 45m ±50 ° 950nm Epoxy Lens Cap 5mA Photo Detector, Preamplifier 4 Surface Mount 6.8 x 3 x 3.2mm 3.2mm 6.8mm 5.5V 2.5V 3mm - - - - - 2.5 → 5.5 V -
Vishay TSOP14236, 36kHz IR Receiver ±45 °, 30m Range, 2.5 V - 5.5V, Through Hole, 6 x 5.6 x 6.95mm Vishay 4320 36kHz 30m ±45 ° - Epoxy Package 5mA Photo Detector, Preamplifier 3 Through Hole 6 x 5.6 x 6.95mm 6.95mm 6mm 5.5V 2.5V 5.6mm TSOP TSOP14 -25 → +85°C +85°C -25°C 2.5 → 5.5 V Demodulated
Vishay TSOP14238, 38kHz IR Receiver ±45 °, 30m Range, 2.5 V - 5.5V, Through Hole, 6 x 5.6 x 6.95mm Vishay 4320 38kHz 30m ±45 ° - Epoxy Package 5mA Photo Detector, Preamplifier 3 Through Hole 6 x 5.6 x 6.95mm 6.95mm 6mm 5.5V 2.5V 5.6mm TSOP TSOP14 -25 → +85°C +85°C -25°C 2.5 → 5.5 V Demodulated
Vishay TSOP14336, 36kHz IR Receiver ±45 °, 30m Range, 2.5 V - 5.5V, Through Hole, 6 x 5.6 x 6.95mm Vishay 4320 36kHz 30m ±45 ° - Epoxy Package 5mA Photo Detector, Preamplifier 3 Through Hole 6 x 5.6 x 6.95mm 6.95mm 6mm 5.5V 2.5V 5.6mm TSOP TSOP14 -25 → +85°C +85°C -25°C 2.5 → 5.5 V Demodulated
Vishay TSOP14436, 36kHz IR Receiver ±45 °, 30m Range, 2.5 V - 5.5V, Through Hole, 6 x 5.6 x 6.95mm Vishay 4320 36kHz 30m ±45 ° - Epoxy Package 5mA Photo Detector, Preamplifier 3 Through Hole 6 x 5.6 x 6.95mm 6.95mm 6mm 5.5V 2.5V 5.6mm TSOP TSOP14 -25 → +85°C +85°C -25°C 2.5 → 5.5 V Demodulated
Vishay TSOP14438, 38kHz IR Receiver ±45 °, 30m Range, 2.5 V - 5.5V, Through Hole, 6 x 5.6 x 6.95mm Vishay 4320 38kHz 30m ±45 ° - Epoxy Package 5mA Photo Detector, Preamplifier 3 Through Hole 6 x 5.6 x 6.95mm 6.95mm 6mm 5.5V 2.5V 5.6mm TSOP TSOP14 -25 → +85°C +85°C -25°C 2.5 → 5.5 V Demodulated
Vishay TSOP14338, 38kHz IR Receiver ±45 °, 30m Range, 2.5 V - 5.5V, Through Hole, 6 x 5.6 x 6.95mm Vishay 4310 38kHz 30m ±45 ° - Epoxy Package 5mA Photo Detector, Preamplifier 3 Through Hole 6 x 5.6 x 6.95mm 6.95mm 6mm 5.5V 2.5V 5.6mm TSOP TSOP14 -25 → +85°C +85°C -25°C 2.5 → 5.5 V Demodulated
Vishay TSOP14638, 38kHz IR Receiver ±45 °, 30m Range, 2.5 V - 5.5V, Through Hole, 6 x 5.6 x 6.95mm Vishay 4310 38kHz 30m ±45 ° - Epoxy Package 5mA Photo Detector, Preamplifier 3 Through Hole 6 x 5.6 x 6.95mm 6.95mm 6mm 5.5V 2.5V 5.6mm TSOP TSOP14 -25 → +85°C +85°C -25°C 2.5 → 5.5 V Demodulated
Vishay TSOP14636, 36kHz IR Receiver ±45 °, 30m Range, 2.5 V - 5.5V, Through Hole, 6 x 5.6 x 6.95mm Vishay 4290 36kHz 30m ±45 ° - Epoxy Package 5mA Photo Detector, Preamplifier 3 Through Hole 6 x 5.6 x 6.95mm 6.95mm 6mm 5.5V 2.5V 5.6mm TSOP TSOP14 -25 → +85°C +85°C -25°C 2.5 → 5.5 V Demodulated
Vishay TSOP13236, 36kHz IR Receiver ±45 °, 30m Range, 2.5 V - 5.5V, Through Hole, 5.4 x 5 x 6.35mm Vishay 3600 36kHz 30m ±45 ° - Epoxy Package 5mA Photo Detector, Preamplifier 3 Through Hole 5.4 x 5 x 6.35mm 6.35mm 5.4mm 5.5V 2.5V 5mm TSOP TSOP13 -25 → +85°C +85°C -25°C 2.5 → 5.5 V Demodulated
Vishay TSOP13436, 36kHz IR Receiver ±45 °, 30m Range, 2.5 V - 5.5V, Through Hole, 5.4 x 5 x 6.35mm Vishay 3600 36kHz 30m ±45 ° - Epoxy Package 5mA Photo Detector, Preamplifier 3 Through Hole 5.4 x 5 x 6.35mm 6.35mm 5.4mm 5.5V 2.5V 5mm TSOP TSOP13 -25 → +85°C +85°C -25°C 2.5 → 5.5 V Demodulated
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
You are viewing 1 - 20 of 200 results