Milling Inserts

Milling inserts are removable cutting tips, which means they are not part of the milling machine. They are indexable which means that they can be exchanged and replaced once used. Milling inserts are used with milling cutting tools when cutting or shaping metals such as steel, alloy and cast iron. They're designed to protect your milling cutter from damage caused by extreme heat and force, ensu...

Showing 1-5 of 5 products

Filter

Sort

Filter

Sort

Pramet Square Milling Insert 9.53mm Side Length, 3.5mm Bore Diameter
RS Stock No. 899-8472
Brand Pramet
Manufacturers Part No. SEMT 09T3AFSN:M8340

$ 124.61

1 Box of 10 (Exc. Vat)

Add to basket
Square
3.5mm
9.53mm
Pramet Pentagon Milling Insert 9mm Side Length, 5.5mm Bore Diameter
RS Stock No. 866-0584
Brand Pramet
Manufacturers Part No. PDKT 090530ER-FM:M8345

$ 194.11

1 Box of 10 (Exc. Vat)

Add to basket
Pentagon
5.5mm
9mm
Pramet Rectangular Milling Insert 12mm Side Length, 4.5mm Bore Diameter
RS Stock No. 866-0607
Brand Pramet
Manufacturers Part No. LNGX 120508ER-M:M8340

$ 201.64

1 Box of 10 (Exc. Vat)

Add to basket
Rectangular
4.5mm
12mm
Pramet Rhombic Milling Insert 16mm Side Length, 4.5mm Bore Diameter
RS Stock No. 866-0647
Brand Pramet
Manufacturers Part No. ADMX 160608SR-M:M9325

$ 157.52

1 Box of 10 (Exc. Vat)

Add to basket
Rhombic
4.5mm
16mm
Pramet Triangular Milling Insert 16.5mm Side Length, 9.53mm Bore Diameter
RS Stock No. 866-0357
Brand Pramet
Manufacturers Part No. TPKN 1603PDER:8230

P.O.A

Add to basket
Triangular
9.53mm
16.5mm