Thickness Gauges
Thickness gauges are digital or LCD tools used for taking thickness measurements on parts, materials or coatings in a range of situations. Typically used in engineering, thickness gauges either use a mechanical jaw that is closed and reset to zero, then opened to fit around the material or part and then a readout is given of the measurement reading. Our range of thickness gauges are of the high...
Showing 1-20 of 38 products

RS Stock No.: 192-4382Brand: RS PRO
€ 212.87
€ 212.87 Each (Exc. VAT)
Check stock
1
RS Pro
1350 μm
Thickness Meter
-
-
LCD
AAA
10h
IP40
0°C
40°C
No
-
110 g
113.5mm
27mm
-
User Manual, Battery, USB Cable, CD
-
-
0.3 mm

RS Stock No.: 123-0918Brand: RS PRO
€ 28.53
€ 28.53 Each (Exc. VAT)
Check stock
1
Laserliner
1 μm
Thickness Gauge
±3 %
-
LCD
AAA
-
-
-
-
No
100g
23 mm
50mm
110mm
-
USB Cable, Batteries, Carrying Case
082.150A
-
-
Sauter
0.1 mm
Thickness Meter
±0.5 %
5MHz
Digital
AAA
-
-
-
50°C
ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007
164g
62 mm
120mm
30mm
225 mm
-
TD 225-0.1 US
-
1.2 mm
Mitutoyo
0.01 mm
Thickness Gauge
±3 μm
-
LCD
SR44
7000h
IP4X
0°C
40°C
BS EN 61340-5-1:2007, ANSI/ESD S20.20:2014
-
175 mm
175mm
-
10 mm
-
547
-
0 mm
Mitutoyo
0.001 mm
Thickness Gauge
±20 μm
-
LCD
SR44
7000h
IP4X
0°C
40°C
BS EN 61340-5-1:2007, ANSI/ESD S20.20:2014
-
-
-
-
10 mm
-
547
-
0 mm
Sauter
0.1 μm
Thickness Meter
-
50Hz
LCD
1.5 V Rechargeable
-
-
0°C
50°C
ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007
260g
32 mm
69mm
161mm
-
Calibration Foils, Type N External Sensor SAUTER ATE 02, Type F External Sensor SAUTER ATE 01
-
-
-
Extech
0.1 μm
Thickness Gauge
±2.5 %
-
-
AAA
-
-
-
-
RoHS
3.9oz
2.1 in
4.5in
1.1in
-
2 x AAA Battery, USB Cable
CG206
-
-
Extech
0.1 μm
Thickness Gauge
±3.5 %, ±%2 %
-
LCD
AAA
-
-
-
-
RoHS
6.17oz
2.4 in
4.7in
1.25in
-
2 x AAA Battery, Steel
CG304
-
-
Kern
0.1 mm
Thickness Gauge
0.5 %
5MHz
Digital
AA
-
-
0°C
50°C
RoHS conformity for EU and China
0.3kg
161 mm
69mm
32mm
200 mm
Batteries
961-113
-
1.5 mm
Mitutoyo
0.001 mm
Thickness Gauge
±20 μm
-
LCD
SR44
7000h
IP4X
0°C
40°C
BS EN 61340-5-1:2007, ANSI/ESD S20.20:2014
-
-
-
-
10 mm
-
547
UKAS
0 mm