RS Stock No. : 282-4457 Brand : RS PRO
Available in multiples of 1
Add to basket RS Pro Media Converter
1
-
DIN Rail Control Cabinets, Ethernet Network, Control Cabinets
-40°C
80°C
CE / UKCA /WEEE/ RoHS/ REACH METL Complies with UL62368-1
-
-
-
-
-
-
1000Mbps
RJ45
100m
RS Stock No. : 149-187 Brand : RS PRO
Available in multiples of 1
Add to basket RS Pro Ethernet Media Converter
8
-
-
-40°C
85°C
IEC60068-2-32, IEC61000-4-6, IEC61000-4-4, IEC60068-2-27, IEC61000-4-5, IEC61000-4-2, IEC61000-4-3, IEC60068-2-6, CE / RoHs / FCC, IEC61000-6-2, IEC61000-4-16
100Mbps
-
-
-
Full Duplex
-
460800bps
RJ45, RS422, RS485
-
RS Stock No. : 149-184 Brand : RS PRO
Available in multiples of 1
Add to basket RS Pro Ethernet Media Converter
2
-
centralised management
-40°C
85°C
IEC61000-4-2, IEC61000-6-2, IEC60068-2-6, IEC61000-4-4, IEC61000-4-5, CE / RoHs / FCC, IEC61000-4-16, IEC60068-2-32, IEC61000-4-3, IEC61000-4-6, IEC60068-2-27
100Mbps
-
-
-
Full Duplex
-
115200bps
RJ45, RS422, RS485, RS232
-
RS Stock No. : 149-185 Brand : RS PRO
Available in multiples of 1
Add to basket RS Pro Ethernet Media Converter
4
-
-
-40°C
85°C
IEC60068-2-27, IEC61000-4-5, IEC61000-4-3, IEC60068-2-6, IEC61000-6-2, IEC61000-4-6, CE / RoHs / FCC, IEC60068-2-32, IEC61000-4-2, IEC61000-4-4, IEC61000-4-16
100Mbps
-
-
-
Full Duplex
-
460800bps
RS485, RJ45, RS422
-
RS Stock No. : 149-188 Brand : RS PRO
Available in multiples of 1
Add to basket RS Pro Ethernet Media Converter
2
-
Copper Transceiver
-40°C
85°C
IEC61000-4-4, IEC60068-2-32, CE / RoHs / FCC, IEC61000-6-2, IEC61000-4-5, IEC60068-2-27, IEC61000-4-2
-
-
-
-
Full Duplex
-
1000Mbps
SFP, RJ45
120km
RS Stock No. : 816-4635 Brand : RS PRO
Available in multiples of 1
Add to basket RS Pro Ethernet Media Converter
-
-
Industrial Ethernet
0°C
50°C
RoHS, FCC, CE
100Mbps
-
-
-
Full Duplex
Single Mode
100Mbps
RJ45
2km
RS Stock No. : 272-5967 Brand : RS PRO
Available in multiples of 1
Add to basket RS Pro Ethernet Media Converter
-
-
-
-
-
No
-
-
-
-
-
Single Mode
-
RJ45, SFP
10km
RS Stock No. : 272-5968 Brand : RS PRO
Available in multiples of 1
Add to basket RS Pro Ethernet Media Converter
-
-
-
-
-
No
-
-
-
-
-
Single Mode
-
RJ45, SFP
20km
RS Stock No. : 272-5965 Brand : RS PRO
Available in multiples of 1
Add to basket RS Pro Ethernet Media Converter
2
-
Ethernet Compatible Devices
-20°C
70°C
UKCA, RoHS, FCC, CE
100Mbps
-
-
-
Full Duplex, Half Duplex
Multimode
100Mbps
RJ45, ST
2km
RS Stock No. : 272-5963 Brand : RS PRO
Available in multiples of 1
Add to basket RS Pro Ethernet Media Converter
1
-
Ethernet Compatible Devices
-20°C
70°C
RoHS, FCC, UKCA, CE
100Mbps
-
-
-
Full Duplex, Half Duplex
Multimode
-
SC, RJ45
2km
RS Stock No. : 272-5969 Brand : RS PRO
Available in multiples of 1
Add to basket RS Pro Ethernet Media Converter
2
-
Ethernet Compatible Devices
-20°C
70°C
IEEE802.3u, FCC, RoHS, IEEE802.3, IEEE802.3z and IEEE802.3ab, UKCA, CE
-
-
-
-
Half Duplex, Full Duplex
Multimode
-
SFP, RJ45
500m
RS Stock No. : 272-5966 Brand : RS PRO
Available in multiples of 1
Add to basket RS Pro Ethernet Media Converter
2
-
-
-20°C
70°C
IEEE802.3, UKCA, CE, IEEE802.3u, FCC, RoHS, IEEE802.3z, IEEE802.3ab
-
-
-
-
Multimode, Single Mode
Multimode
1000Mbps
SFP, RJ45
500m
RS Stock No. : 272-5970 Brand : RS PRO
Available in multiples of 1
Add to basket RS Pro Ethernet Media Converter
-
-
-
-
-
No
-
-
-
-
Full Duplex, Half Duplex
Single Mode
-
SFP, RJ45
10km
RS Stock No. : 272-5964 Brand : RS PRO
Available in multiples of 1
Add to basket RS Pro Ethernet Media Converter
-
-
-
-
-
No
100Mbps
-
-
-
Full Duplex, Half Duplex
Single Mode
-
ST, RJ45
30km
RS Stock No. : 619-679 Brand : D-Link Manufacturers Part No. : DMC-G02SC/E
Available in multiples of 1
Add to basket D-Link Ethernet Media Converter
2
-
-
0°C
55°C
IEEE 802.3z 1000BASE-SX, IEEE 802.3u 100Base-TX, CE Class B, LVD, IEEE 802.3ab 1000Base-T, IEEE 802.3 10Base-T, IEEE 802.3x
1000Mbps
-
-
-
Full Duplex
Multimode
1000Mbps
RJ45
550m
RS Stock No. : 619-677 Brand : D-Link Manufacturers Part No. : DMC-G02SC/B
Available in multiples of 1
Add to basket D-Link Ethernet Media Converter
2
-
-
0°C
55°C
CE Class B, IEEE 802.3 10Base-T, IEEE 802.3z 1000BASE-SX, IEEE 802.3u 100Base-TX, LVD, IEEE 802.3x, IEEE 802.3ab 1000Base-T
1000Mbps
-
-
-
Multimode
Multimode
1000Mbps
RJ45
550m
RS Stock No. : 619-680 Brand : D-Link Manufacturers Part No. : DMC-G10SC/E
Available in multiples of 1
Add to basket D-Link Ethernet Media Converter
2
-
-
0°C
55°C
IEEE 802.3x, IEEE 802.3u 100Base-TX, IEEE 802.3ab 1000Base-T, IEEE 802.3z 1000BASE-LX, IEEE 802.3 10Base-T
1000Mbps
-
-
-
100BaseLX
Single Mode
1000Mbps
RJ45
10km
RS Stock No. : 619-678 Brand : D-Link Manufacturers Part No. : DMC-G10SC/B
Available in multiples of 1
Add to basket D-Link Ethernet Media Converter
2
-
-
0°C
55°C
IEEE 802.3z 1000BASE-LX, LVD, IEEE 802.3u 100Base-TX, IEEE 802.3ab 1000Base-T, CE Class B, IEEE 802.3 10Base-T, IEEE 802.3x Flow Control
1000Mbps
-
-
-
100BaseLX
Single Mode
1000Mbps
RJ45
10km
RS Stock No. : 217-919 Brand : Exsys Manufacturers Part No. : EX-60340
Available in multiples of 1
Add to basket Exsys Media Converter
2
1
Industrial Networking, SFP Module Connections, Ethernet to Fibre Conversion
-40°C
75°C
IEEE802.3u 100Base-TX/FX, IEEE802.3af/at PoE, IEC 61000 standards, EN55022, ISO9001, IEEE 802.3az Energy Efficient Ethernet (EEE), IEEE802.3ab 1000BASE-T
-
-
-
-
Full Duplex, Half Duplex
Single Mode
1000Mbps
10/100/1000 Base T 100/1000X Sfp RJ45
550m
RS Stock No. : 664-145 Brand : L-Com Manufacturers Part No. : LCTP-10BT-10B5
Available in multiples of 1
Add to basket L-Com Ethernet Media Converter
-
-
-
-
-
RoHS complaint
-
-
-
-
-
-
-
RJ45
100m