Monostable Multivibrators

Monostable multivibrators, also known as one-shot multivibrators, are a type of IC (integrated circuit) that can be used as a timer. They have one stable and one unstable state. The unstable state is caused by a trigger pulse. This state is transient, so the circuit always returns to stability after a fixed time has elapsed.

Generally, monostable multivibrator circuits are composed of two...

Showing 1-20 of 45 products

Filter

Sort

Filter

Sort

Nexperia, 2 Dual Monostable Multivibrator HC 5.2 mA, 16-Pin TSSOP
RS Stock No.151-3351BrandNexperiaManufacturers Part No.74HC4538PW,118

€ 601.35

€ 0.241 Each (On a Reel of 2500) (Exc. VAT)

Add to basket
Nexperia
Dual Monostable Multivibrator
HC
2
-5.2mA
5.2mA
20ns
-
Surface
-0.5V
7V
TSSOP
-40°C
400ns
16
Monostable Multivibrator
125°C
5.1mm
No
0.95mm
4.5 mm
74HC4538
No
Nexperia, 2 Dual Monostable Multivibrator HC 4 mA, 16-Pin TSSOP
RS Stock No.151-3348BrandNexperiaManufacturers Part No.74HC123PW,118

€ 535.17

€ 0.214 Each (On a Reel of 2500) (Exc. VAT)

Add to basket
Nexperia
Dual Monostable Multivibrator
HC
2
-4mA
4mA
26ns
-
Surface
-0.5V
7V
TSSOP
-40°C
385ns
16
Monostable Multivibrator
125°C
5.1mm
No
0.95mm
4.5 mm
74HC123
No
onsemi, 8 Monostable Multivibrator VHC 8 mA, 16-Pin SOIC
RS Stock No.186-8798BrandonsemiManufacturers Part No.74VHC123AM

€ 45.02

€ 0.938 Each (In a Tube of 48) (Exc. VAT)

Add to basket
onsemi
Monostable Multivibrator
VHC
8
-8mA
8mA
5ns
40μA
Surface
2V
5.5V
SOIC
-40°C
29.5ns
16
Monostable Multivibrator
85°C
10mm
No
1.5mm
4 mm
74VHC123
No
Texas Instruments CD14538BE, 2 Monostable Multivibrator 4000 6.8 mA, 16-Pin PDIP
RS Stock No.527-467BrandTexas InstrumentsManufacturers Part No.CD14538BE

€ 28.25

€ 1.13 Each (In a Tube of 25) (Exc. VAT)

Add to basket
Texas Instruments
Monostable Multivibrator
4000
2
-6.8mA
6.8mA
30ns
0.1mA
Through Hole
3V
18V
PDIP
-55°C
600ns
16
Monostable Multivibrator
125°C
19.3mm
No
4.57mm
6.35 mm
CD14538B
No
Texas Instruments CD4098BE, 2 Monostable Multivibrator 4000 6.8 mA, 16-Pin PDIP
RS Stock No.527-293BrandTexas InstrumentsManufacturers Part No.CD4098BE

€ 11.08

€ 0.443 Each (In a Tube of 25) (Exc. VAT)

Add to basket
Texas Instruments
Monostable Multivibrator
4000
2
-6.8mA
6.8mA
20ns
0.02mA
Through Hole
3V
18V
PDIP
-55°C
500ns
16
Monostable Multivibrator
125°C
19.3mm
No
4.57mm
6.35 mm
CD4098B
No
Texas Instruments CD4047BE, 1 Monostable Multivibrator 4000 6.8 mA, 14-Pin PDIP
RS Stock No.527-895BrandTexas InstrumentsManufacturers Part No.CD4047BE

€ 13.90

€ 0.556 Each (In a Tube of 25) (Exc. VAT)

Add to basket
Texas Instruments
Monostable Multivibrator
4000
1
-6.8mA
6.8mA
50ns
0.02mA
Through Hole
3V
18V
PDIP
-55°C
1000ns
14
Monostable Multivibrator
125°C
19.3mm
No
4.57mm
6.35 mm
CD4047B
No

€ 0.82

€ 0.82 Each (Exc. VAT)

Add to basket
Texas Instruments
Monostable Multivibrator
LS
2
-0.4mA
8mA
40ns
12mA
Through Hole
4.75V
5.25V
PDIP
0°C
56ns
16
Monostable Multivibrator
70°C
19.3mm
No
4.57mm
6.35 mm
SN74LS123
No
Texas Instruments, 2 Monostable Multivibrator LS 8 mA, 16-Pin PDIP
RS Stock No.923-2350BrandTexas InstrumentsManufacturers Part No.SN74LS123N

€ 13.24

€ 0.529 Each (In a Tube of 25) (Exc. VAT)

Add to basket
Texas Instruments
Monostable Multivibrator
LS
2
-0.4mA
8mA
40ns
12mA
Through Hole
4.75V
5.25V
PDIP
0°C
56ns
16
Monostable Multivibrator
70°C
19.3mm
No
4.57mm
6.35 mm
SN74LS123
No

€ 6.50

€ 1.301 Each (In a Pack of 5) (Exc. VAT)

Add to basket
Texas Instruments
Monostable Multivibrator
HC
2
-5.2mA
5.2mA
17ns
0.008mA
Through Hole
2V
6V
PDIP
-55°C
450ns
16
Monostable Multivibrator
125°C
19.3mm
No
4.57mm
6.35 mm
CD74HC123
No

€ 1.50

€ 0.15 Each (In a Pack of 10) (Exc. VAT)

Add to basket
Texas Instruments
Monostable Multivibrator
HC
2
-5.2mA
5.2mA
17ns
0.008mA
Surface
2V
6V
TSSOP
-55°C
450ns
16
Monostable Multivibrator
125°C
5mm
No
1.15mm
4.4 mm
CD74HC123
No
Texas Instruments, 4 Monostable Multivibrator 74LV 32 mA, 8-Pin VSSOP
RS Stock No.218-4616BrandTexas InstrumentsManufacturers Part No.SN74LVC1G123DCUT

€ 231.91

€ 0.928 Each (On a Reel of 250) (Exc. VAT)

Add to basket
Texas Instruments
Monostable Multivibrator
74LV
4
32mA
32mA
1ms
20μA
Surface
-0.5V
6.5V
VSSOP
-40°C
-
8
Monostable Multivibrator
125°C
2.1mm
No
0.9mm
3.2 mm
SN74LVC1G123
No

€ 5.78

€ 5.78 Each (Exc. VAT)

Add to basket
Texas Instruments
Monostable Multivibrator
74
1
-0.4mA
16mA
50ns
13mA
Through Hole
4.75V
5.25V
PDIP
0°C
80ns
14
Monostable Multivibrator
70°C
19.3mm
No
4.57mm
6.35 mm
SN74121
No
onsemi, 2 Monostable Multivibrator TTL, 16-Pin SOIC
RS Stock No.186-8851BrandonsemiManufacturers Part No.MC14521BDG

€ 18.56

€ 0.387 Each (In a Tube of 48) (Exc. VAT)

Add to basket
onsemi
Monostable Multivibrator
TTL
2
-
-
120ns
150μA
Surface
3V
18V
SOIC
-55°C
15μs
16
Frequency Divider
125°C
10mm
No
1.5mm
4 mm
MC14521
AEC-Q100

€ 17.14

€ 1.143 Each (In a Pack of 15) (Exc. VAT)

Add to basket
Texas Instruments
Monostable Multivibrator
LVC
1
-32mA
32mA
2.5ns
20μA
Surface
1.65V
5.5V
-
-40°C
8ns
8
Monostable Multivibrator
125°C
3.15mm
No
1.2mm
2.9 mm
SN74LVC1G123
No

€ 13.24

€ 0.265 Each (In a Pack of 50) (Exc. VAT)

Add to basket
Nexperia
Dual Monostable Multivibrator
HC
2
-4mA
4mA
26ns
-
Surface
-0.5V
7V
TSSOP
-40°C
385ns
16
Monostable Multivibrator
125°C
5.1mm
No
0.95mm
4.5 mm
74HC123
No

€ 9.67

€ 0.387 Each (In a Pack of 25) (Exc. VAT)

Add to basket
Nexperia
Dual Monostable Multivibrator
HC
2
-5.2mA
5.2mA
20ns
-
Surface
-0.5V
7V
TSSOP
-40°C
400ns
16
Monostable Multivibrator
125°C
5.1mm
No
0.95mm
4.5 mm
74HC4538
No
Nexperia 74HCT4538D,112, 2 Monostable Multivibrator HCT 5.2 mA, 16-Pin SOIC
RS Stock No.146-0850BrandNexperiaManufacturers Part No.74HCT4538D,112

€ 26.99

€ 0.54 Each (In a Tube of 50) (Exc. VAT)

Add to basket
Nexperia
Monostable Multivibrator
HCT
2
-5.2mA
5.2mA
16ns
0.008mA
Surface
4.5V
5.5V
SOIC
-40°C
90ns
16
Monostable Multivibrator
125°C
10mm
No
1.45mm
4 mm
74HCT4538
No
Nexperia 74LVC1G123DP,125, 1 Monostable Multivibrator 74LVC 32 mA, 8-Pin TSSOP
Also available in industry standard packaging
RS Stock No.170-5405BrandNexperiaManufacturers Part No.74LVC1G123DP,125

€ 13.90

€ 0.556 Each (In a Pack of 25) (Exc. VAT)

Add to basket
Nexperia
Monostable Multivibrator
74LVC
1
-32mA
32mA
2.5ns
20μA
Surface
1.65V
5.5V
TSSOP
-40°C
19ns
8
Monostable Multivibrator
125°C
3.1mm
No
0.95mm
3.1 mm
74LVC1G123
No
Nexperia HEF4047BT,653, 1 Monostable Multivibrator HEF 2.4 mA, 14-Pin SO
RS Stock No.170-8023BrandNexperiaManufacturers Part No.HEF4047BT,653

€ 641.63

€ 0.257 Each (On a Reel of 2500) (Exc. VAT)

Add to basket
Nexperia
Monostable Multivibrator
HEF
1
-2.4mA
2.4mA
220ns
-
Surface
3V
15V
SO
-40°C
190ns
14
Monostable Multivibrator
85°C
8.75mm
No
1.45mm
4 mm
HEF4047BT
No
Nexperia HEF4538BT,653, 2 Monostable Multivibrator HEF 2.4 mA, 16-Pin SO
RS Stock No.170-8002BrandNexperiaManufacturers Part No.HEF4538BT,653

€ 624.36

€ 0.25 Each (On a Reel of 2500) (Exc. VAT)

Add to basket
Nexperia
Monostable Multivibrator
HEF
2
-2.4mA
2.4mA
90ns
-
Surface
3V
15V
SO
-40°C
460ns
16
Monostable Multivibrator
125°C
10mm
No
1.45mm
4 mm
HEF4538BT
No