Bluetooth Modules
Bluetooth modules are components that are typically attached to a motherboard with the purpose of enable wireless connectivity and broadcasting via a Bluetooth signal. The modules contain what is known as a 'Bluetooth stack', which refers to the board or chip that is specifically programmed to carry out Bluetooth software functions, providing an easy-to-use digital interface for wireless commun...
Showing 1-20 of 239 products
Microchip
-
Class 2
Bluetooth Module
-
4.2
1Mbps
1.5dBm
-
-90dBm
-
2.4GHz
-
GPIO, UART
-
3.3V
-
4.2V
-
-20°C
70°C
-
2.4mm
RoHS
12mm
22mm
RN4678
Microchip
-
Class 2
Bluetooth Module
-
4.2
1Mbps
1.5dBm
-
-90dBm
-
2.4GHz
-
GPIO, UART
-
3.3V
-
4.2V
-
-20°C
70°C
-
2.4mm
RoHS
12mm
22mm
RN4678
Infineon
-
Class 1, Class 2
Bluetooth Module
-
5.0
2Mbps
12dBm
-
-94.5dBm
-
96MHz
-
I2C, I2S, UART, SPI
-
-
-
-
-
-30°C
85°C
-
2.3mm
ISED, MIC, FCC, CE
10.5 mm
20.2mm
-
€ 5.23
€ 5.23 Each (Exc. VAT)
Check stock
1
Infineon
-
Class 1, Class 2
Bluetooth Module
-
5.0
2Mbps
12dBm
-
-94.5dBm
-
96MHz
-
I2C, I2S, UART, SPI
-
-
-
-
-
-30°C
85°C
-
2.3mm
ISED, MIC, FCC, CE
10.5 mm
20.2mm
-
Infineon
-
Class 1
Bluetooth Module
-
5.0
125Mbps
4dBm
-
-101dBm
-
2400MHz
-
PDM
-
1.7V
-
3.3V
-
-45°C
85°C
-
2.3mm
ISED, MIC, TUV, FCC, CE, UL, CSA
-
10.5cm
-
Infineon
-
Class 1
Bluetooth Module
-
5.4
384Mbps
10dBm
-
-106dBm
-
2.4GHz
-
-
-
1.7V
-
3.6V
-
-40°C
85°C
-
0.9mm
ISO 11898-1:2015, ISO 16845:2015, ISO 17987, RoHS, ISO 11898-4
6 mm
6mm
AIROC
Infineon
-
Class 1
Bluetooth Module
-
5.4
-
10dBm
-
-106dBm
-
2500MHz
-
-
-
2.75V
-
3.6V
-
-40°C
85°C
-
1.95mm
MIC, CE, Bluetooth SIG, FCC, ISED
19 mm
14.5mm
AIROC
Microchip
-
Class B
Bluetooth Module
-
5.2
125Mbps
15dBm
-
-102dBm
-
2402MHz
-
-
-
1.9V
-
3.6V
-
-40°C
85°C
-
-
SRRC, CE, KCC, ISED, UKCA, FCC, NCC, RF, MIC
-
-
-
€ 9.09
€ 9.09 Each (Exc. VAT)
Check stock
1
Murata Power Solutions
-
Class 2
Wireless Module
-
5.2
-
6dBm
-
-96dBm
-
2.4GHz
-
SPI, UART
-
-
-
3.63V
-
-40°C
85°C
-
1mm
ISED, TELEC, FCC, ETSI
7.4 mm
7mm
RSL15
Silicon Labs
-
Class 3
Bluetooth Module
-
5.0
2Mbps
8dBm
-
-102.1dBm
-
2.4GHz
-
-
-
1.8V
-
3.8V
-
-40°C
85°C
-
1.4mm
No
6.5 mm
6.5mm
BGM13S
Silicon Labs
-
Class 3
Bluetooth Module
-
5.0
2Mbps
19dBm
-
-102.1dBm
-
2.4GHz
-
-
-
1.8V
-
3.8V
-
-40°C
85°C
-
1.4mm
No
6.5 mm
6.5mm
BGM13S
Wurth Elektronik
-
Class 2
Bluetooth Module
-
5.0
2Mbps
-2dBm
-
-91dBm
-
2.48GHz
-
UART
-
1.8V
-
3.6V
-
-40°C
85°C
-
11mm
No
3.4 mm
7.2mm
2608011024
Panasonic
-
-
Bluetooth Module
-
5.0
2Mbps
8dBm
-
-103dBm
-
2480MHz
-
USB 2.0, UART
-
1.7V
-
5.5V
-
-40°C
85°C
-
2mm
No
8.7 mm
15.6mm
PAN1780‐AT
Infineon
-
-
Bluetooth SoC
-
3
3Mbps
12dBm
-
-93.5dBm
-
2.5GHz
-
I2S
-
2.3V
-
3.6V
-
-30°C
85°C
-
1.95mm
No
15.5 mm
12mm
CYBT-343026-01
Panasonic
-
Class 1
Bluetooth Module
-
5.0
-
0dBm
-
-93dBm
-
2.48GHz
-
SPI
-
2V
-
3.6V
-
-40°C
85°C
-
1.8mm
RoHS
9.5 mm
9.5mm
ENW89852A1KF
Panasonic
-
-
Bluetooth Module
-
5.0
2Mbps
8dBm
-
-95dBm
-
2480MHz
-
-
-
1.7V
-
5.5V
-
-40°C
85°C
-
2mm
Bluetooth LE 5
8.7 mm
15.6mm
PAN1780
...