RS Stock No. : 100-4334 Brand : RS PRO
Available in multiples of 1
Add to basket RS Pro 1
Matrix Board
-
160mm
100mm
1.6mm
Epoxy Glass
1.02mm
FR2
-
35μm
BS 4584 part 16
RS Stock No. : 100-4340 Brand : RS PRO
Available in multiples of 1
Add to basket RS Pro 1
Matrix Board
-
160mm
100mm
-
Synthetic Resin Bonded Paper
1.02mm
FR2
34 x 64
-
DIN 41612
RS Stock No. : 159-6322 Brand : RS PRO
Available in multiples of 1
Add to basket RS Pro 1
Matrix Board
-
220mm
100mm
-
Synthetic Resin Bonded Paper
1.02mm
FR2
-
35μm
DIN 41494, DIN 41612
RS Stock No. : 100-4154 Brand : RS PRO
Available in multiples of 1
Add to basket RS Pro 1
Surface Mount (SMT) Board
-
220mm
100mm
1.6mm
Epoxy Glass Fabric Laminate
1.02mm
FR4
-
305μm
BS 4584 Part 3 or 16, BS 4584 Part 5
RS Stock No. : 110-2494 Brand : RS PRO
Available in multiples of 1
Add to basket RS Pro 2
Matrix Board
2.54mm
220mm
100mm
-
Epoxy Glass Fabric Laminate
1.02mm
FR4
Square Pad
35μm
DIN 41612, DIN 41494
RS Stock No. : 110-2517 Brand : RS PRO
Available in multiples of 1
Add to basket RS Pro 2
Matrix Board
2.54mm
233.4mm
220mm
-
Epoxy Glass Fabric Laminate
1.02mm
FR4
Pth Square Pad
35μm
DIN 41612, DIN 41494
RS Stock No. : 100-4514 Brand : RS PRO
Available in multiples of 1
Add to basket RS Pro 1
Matrix Board
-
220mm
100mm
1.6mm
Epoxy Glass Fabric Laminate
1.02mm
FR4
-
305μm
BS 4584 Part 5, BS 4584 Part 3 or 16
RS Stock No. : 110-2501 Brand : RS PRO
Available in multiples of 1
Add to basket RS Pro 2
Matrix Board
2.54mm
233.4mm
160mm
-
Epoxy Glass Fabric Laminate
1.02mm
FR4
Square Pad
-
DIN 41494, DIN 41612
Available in multiples of 1
Add to basket Vero Technologies -
Matrix Board
2.54mm
104mm
65mm
1.6mm
Synthetic Resin Bonded Paper
1.32mm
FR2
39 Pitches By 25
-
RoHS
Available in multiples of 1
Add to basket Vero Technologies 1
Matrix Board
-
160mm
100mm
1.6mm
Composite Epoxy Material 30
1.02mm
FR4
54 x 34
-
DIN 41612, DIN 41494
Available in multiples of 1
Add to basket Vero Technologies -
Matrix Board
-
148.08mm
114.3mm
1.6mm
Synthetic Resin Bonded Paper
1.3mm
FR2
58 x 42
-
RoHS
Available in multiples of 1
Add to basket Vero Technologies -
Matrix Board
2.5mm
160mm
100mm
-
Epoxy Glass Fabric Laminate
1mm
FR4
54 x 34
-
RoHS
RS Stock No. : 354-9110 Brand : Sunhayato Manufacturers Part No. : ICB-88
Available in multiples of 1
Add to basket Sunhayato 1
Matrix Board
-
72mm
47mm
1.6mm
Synthetic Resin Bonded Paper
1mm
FR2
-
-
No
RS Stock No. : 631-3009 Brand : Sunhayato Manufacturers Part No. : ICB-288
Available in multiples of 1
Add to basket Sunhayato -
Matrix Board
2.54mm
72mm
47mm
1.6mm
Phenol-Sided Paper
1mm
FR1
-
-
ANSI/ESD S20, BS EN 61340
Available in multiples of 1
Add to basket RS Stock No. : 631-3043 Brand : Sunhayato Manufacturers Part No. : ICB-288U
Available in multiples of 1
Add to basket Sunhayato -
Matrix Board
2.54mm
72mm
47mm
1.6mm
Phenol-Sided Paper
1mm
FR1
-
-
ANSI/ESD S20, BS EN 61340
RS Stock No. : 631-3059 Brand : Sunhayato Manufacturers Part No. : ICB-288V
Available in multiples of 1
Add to basket Sunhayato -
Matrix Board
2.54mm
72mm
47mm
1.6mm
Phenol-Sided Paper
1mm
FR1
-
-
BS EN 61340, ANSI/ESD S20
RS Stock No. : 631-3223 Brand : Sunhayato Manufacturers Part No. : ICB-86
Available in multiples of 1
Add to basket Sunhayato -
Matrix Board
2.54mm
72mm
47mm
1.6mm
Phenol-Sided Paper
1mm
FR1
-
-
ANSI/ESD S20, BS EN 61340
Available in multiples of 1
Add to basket RS Stock No. : 631-3015 Brand : Sunhayato Manufacturers Part No. : ICB-288G
Available in multiples of 1
Add to basket Sunhayato -
Matrix Board
2.54mm
72mm
47mm
1.2mm
Composite Epoxy Material 3
1mm
-
-
-
ANSI/ESD S20, BS EN 61340