DIL Headers

DIL (dual in-line) headers are a type of electrical connector known as a through header. They are used to connect two PCBs (printed circuit boards). They can be used with an appropriate DIL socket to form a plug and socket pair, or can be directly soldered to the PCB using

€ 12.02

€ 2.404 Each (In a Pack of 5) (Exc. VAT)

Add to basket
RS Pro
20
Brass
1A
Tin over Nickel
Unshrouded
Polybutylene Terephthalate
-
-65°C
Slotted Pin
150°C
-
-
UL 94 V-0
10.14mm
25.32mm

€ 8.10

€ 1.619 Each (In a Pack of 5) (Exc. VAT)

Add to basket
RS Pro
14
Brass
1A
Tin over Nickel
Unshrouded
Polybutylene Terephthalate
-
-55°C
Slotted Pin
150°C
-
-
UL 94 V-0
10.14mm
17.7mm

€ 21.43

€ 4.286 Each (In a Pack of 5) (Exc. VAT)

Add to basket
RS Pro
40
Brass
1A
Tin over Nickel
Unshrouded
Polybutylene Terephthalate
-
-65°C
Slotted Pin
150°C
-
-
UL 94 V-0
17.66mm
50.27mm
TE Connectivity 2.54 mm Pitch 20 Way,Through Hole Mount DIL Header, Tin, 1A
RS Stock No.185-9276BrandTE ConnectivityManufacturers Part No.2-216093-0

€ 144.15

€ 1.802 Each (In a Box of 80) (Exc. VAT)

Add to basket
TE Connectivity
20
Phosphor Bronze
1A
Tin
Shrouded
Thermoplastic Polyester
2.54mm
-65°C
Standard
105°C
6.7 mm
-
No
-
30.48mm

€ 3.22

€ 3.22 Each (Exc. VAT)

Add to basket
Aries Electronics
16
Brass
2A
Tin over Nickel
-
Nylon
15.24mm
-
-
105°C
5.97 mm
600
UL 94V-0, QQ-N-290, MIL-T-10727 Type I, MIL-G-45204, ASTM B545-97
-
-

€ 2.24

€ 2.24 Each (Exc. VAT)

Add to basket
Aries Electronics
8
Brass
2A
Tin over Nickel
-
Nylon
-
-
-
105°C
5.97 mm
600
UL 94 V-0
-
-
E-TEC, POS/POO/PCL 2.54 mm Pitch,Through Hole Mount DIL Header
RS Stock No.600-7704BrandE-TECManufacturers Part No.POS-316-S037-99

€ 57.59

€ 2.304 Each (In a Tube of 25) (Exc. VAT)

Add to basket
E-TEC
-
-
-
-
Unshrouded
Plastic, Polybutylene Terephthalate
7.62mm
-
Standard
-
8.15 mm
POS/POO/PCL
No
-
20.3mm
E-TEC, POS/POO/PCL 2.54 mm Pitch,Through Hole Mount DIL Header
RS Stock No.615-5320BrandE-TECManufacturers Part No.POS-308-S037-99

€ 56.84

€ 56.84 1 Tube of 50 (Exc. VAT)

Add to basket
E-TEC
-
-
-
-
Unshrouded
Polybutylene Terephthalate, Plastic
7.62mm
2°C
Standard
-
8.15 mm
POS/POO/PCL
No
-
10.1mm

€ 5.80

€ 5.80 Each (Exc. VAT)

Add to basket
Aries Electronics
24
Brass
2A
Tin over Nickel
-
Nylon
-
-
-
105°C
5.97 mm
600
UL 94V-0, QQ-N-290, MIL-T-10727, MIL-G-45204, ASTM B545-97
-
-
E-TEC, POS/POO/PCL 2.54 mm Pitch,Through Hole Mount DIL Header
RS Stock No.600-7710BrandE-TECManufacturers Part No.POS-318-S037-99

€ 50.50

€ 2.296 Each (In a Tube of 22) (Exc. VAT)

Add to basket
E-TEC
-
-
-
-
Unshrouded
Plastic, Polybutylene Terephthalate
7.62mm
-
Standard
-
8.15 mm
POS/POO/PCL
No
-
22.8mm
E-TEC, POS/POO/PCL 2.54 mm Pitch,Through Hole Mount DIL Header
RS Stock No.615-5336BrandE-TECManufacturers Part No.POS-314-S037-99

€ 61.44

€ 61.44 1 Tube of 28 (Exc. VAT)

Add to basket
E-TEC
-
-
-
-
Unshrouded
Polybutylene Terephthalate, Plastic
-
-
Standard
-
8.15 mm
POS/POO/PCL
No
-
17.7mm
E-TEC, POS/POO/PCL 2.54 mm Pitch,Through Hole Mount DIL Header
RS Stock No.615-5342BrandE-TECManufacturers Part No.POS-320-S037-99

€ 58.98

€ 58.98 1 Tube of 20 (Exc. VAT)

Add to basket
E-TEC
-
-
-
-
Unshrouded
Plastic, Polybutylene Terephthalate
7.62mm
-
Standard
-
8.15 mm
POS/POO/PCL
No
-
25.3mm
E-TEC, POS/POO/PCL 2.54 mm Pitch,Through Hole Mount DIL Header
RS Stock No.615-5358BrandE-TECManufacturers Part No.POS-324-S037-99

€ 64.85

€ 64.85 1 Tube of 16 (Exc. VAT)

Add to basket
E-TEC
-
-
-
-
Unshrouded
Polybutylene Terephthalate, Plastic
-
-
Standard
-
8.15 mm
POS/POO/PCL
No
-
30.4mm
TE Connectivity 2.54 mm Pitch 20 Way,Through Hole Mount DIL Header, Tin, 1A
RS Stock No.185-9828BrandTE ConnectivityManufacturers Part No.2-216093-0

€ 9.01

€ 1.802 Each (In a Pack of 5) (Exc. VAT)

Add to basket
TE Connectivity
20
Phosphor Bronze
1A
Tin
Shrouded
Thermoplastic Polyester
2.54mm
-65°C
Standard
105°C
6.7 mm
-
No
-
30.48mm