AC-DC Converters

AC-DC converters are electrical circuits that transform alternating current (AC) input into a direct current (DC) output. They are most commonly used in electronic power applications where the power input, a 50 Hz or 60 Hz sine-wave, requires power conversion from AC to create a DC output. AC to DC converters use Read more

STMicroelectronics, AC/DC Converter, 5V 10-Pin, SSOP-10 VIPER113BLS
RS Stock No.719-481BrandSTMicroelectronicsManufacturers Part No.VIPER113BLS

€ 0.58

€ 0.58 Each (Exc. VAT)

Add to basket
STMicroelectronics
AC/DC Converter
30V
-
5V
-
Surface Mount
-
250mW
60kHz
-
10
-
-
-
SSOP-10
-
-
4.5V
Flyback
-
-
-
-40°C
80%
-
-
150°C
-
-
-
1.75mm
VIPER
5mm
-
-
-
-
-
1.5mA
-
-
-
-
STMicroelectronics, AC/DC Converter, 5V 10-Pin, SSOP-10 VIPER114BLS
RS Stock No.719-482BrandSTMicroelectronicsManufacturers Part No.VIPER114BLS

€ 0.58

€ 0.58 Each (Exc. VAT)

Add to basket
STMicroelectronics
AC/DC Converter
30V
-
5V
-
Surface Mount
-
250mW
60kHz
-
10
-
-
-
SSOP-10
-
-
4.5V
Flyback
-
-
-
-40°C
80%
-
-
150°C
-
-
-
1.75mm
VIPER
5mm
-
-
-
-
-
1.5mA
-
-
-
-
STMicroelectronics, Converter Module 16-Pin, QFN VIPERGAN50WTR
RS Stock No.711-547BrandSTMicroelectronicsManufacturers Part No.VIPERGAN50WTR

€ 4,477.17

€ 1.119 Each (On a Reel of 4000) (Exc. VAT)

Add to basket
STMicroelectronics
Converter Module
-
-
-
-
Surface Mount
-
-
-
-
16
-
-
-
QFN
-
-
0.3V
-
-
-
-
-40°C
50%
-
-
150°C
-
-
-
1mm
VIPERGAN
6mm
-
-
-
-
-
3.2mA
-
-
-
-
STMicroelectronics, Converter Module 16-Pin, QFN VIPERGAN50WTR
RS Stock No.711-548BrandSTMicroelectronicsManufacturers Part No.VIPERGAN50WTR

€ 1.80

€ 1.80 Each (Exc. VAT)

Add to basket
STMicroelectronics
Converter Module
-
-
-
-
Surface Mount
-
-
-
-
16
-
-
-
QFN
-
-
0.3V
-
-
-
-
-40°C
50%
-
-
150°C
-
-
-
1mm
VIPERGAN
6mm
-
-
-
-
-
3.2mA
-
-
-
-
MPS, AC/DC Converter 320 mA, 15 V 8-Pin, SOIC-8EP
RS Stock No.337-063BrandMPSManufacturers Part No.MP100LGN-P

€ 6.39

€ 1.278 Each (Supplied as a Tape) (Exc. VAT)

Add to basket
MPS
AC/DC Converter
305V ac
-
15V
-
Surface
-
-
-
-
8
320mA
-
-
SOIC-8EP
-
-
-
-
-
-
-
-
-
-
-
-
-
-
No
-
-
-
-
-
-
-
-
-
-
No
-
-
MPS, AC/DC Converter 320 mA, 15 V 8-Pin, SOIC-8EP MP100LGN-P
RS Stock No.337-061BrandMPSManufacturers Part No.MP100LGN-P

€ 535.39

€ 1.071 Each (On a Reel of 500) (Exc. VAT)

Add to basket
MPS
AC/DC Converter
305V ac
-
15V
-
Surface
-
-
-
-
8
320mA
-
-
SOIC-8EP
-
-
-
-
-
-
-
-
-
-
-
-
-
-
No
-
-
-
-
-
-
-
-
-
-
No
-
-
Recom, AC/DC Converter 1.2 A, 5 V dc, 5 V dc 2-Pin, 1 x 1 in
RS Stock No.274-3485BrandRecomManufacturers Part No.RACM06E-05SK/277

€ 164.56

€ 164.56 1 Tube of 18 (Exc. VAT)

Add to basket
Recom
AC/DC Converter
305V dc
-
5V dc
-
Through Hole
-
6W
130kHz
-
2
1.2A
-
-
1 x 1 in
-
-
80V ac
Flyback
-
-
-
-40°C
-
-
-
90°C
-
-
No
16.6mm
RACM06E
25.6mm
-
-
-
-
-
150mA
-
No
1200mA
5V dc
Recom, AC/DC Converter 1.2 A, 5 V dc, 5 V dc 2-Pin, 1 x 1 in RACM06E-05SK/277
Also available in industry standard packaging
RS Stock No.274-3486BrandRecomManufacturers Part No.RACM06E-05SK/277

€ 9.74

€ 9.74 Each (Exc. VAT)

Add to basket
Recom
AC/DC Converter
305V dc
-
5V dc
-
Through Hole
-
6W
130kHz
-
2
1.2A
-
-
1 x 1 in
-
-
80V ac
Flyback
-
-
-
-40°C
-
-
-
90°C
-
-
No
16.6mm
RACM06E
25.6mm
-
-
-
-
-
150mA
-
No
1200mA
5V dc
Recom, AC/DC Converter 1.25 A, 24 V dc, 24 V dc 3-Pin, Open Frame
RS Stock No.274-3481BrandRecomManufacturers Part No.RACM30-24SK/277/OF

€ 162.52

€ 162.52 1 Tray of 12 (Exc. VAT)

Add to basket
Recom
AC/DC Converter
305V dc
-
24V dc
-
Panel
-
30W
100kHz
-
3
1.25A
-
-
Open Frame
-
-
85V ac
-
-
-
-
-40°C
-
-
-
55°C
-
-
EN62233, IEC62368-1, EN60601-1, EN61558-1, RoHS2, EN IEC 61204-3, ANSI/AAMI ES60601-1, EN55032 Class B, CAN/CSA-C22.2 No. 60601-1, IEC61558-1, EN55035, EN61010-1, EN61000-4-2/3/4/5/6/8/11, EN62368-1, EN60335-1, IEC61010-1, EN55014-1/2
25mm
RACM30
76.2mm
-
-
-
-
-
650mA
-
-
1250mA
24V dc
Recom, AC/DC Converter 1.25 A, 24 V dc, 24 V dc 3-Pin, Open Frame RACM30-24SK/277/OF
Also available in industry standard packaging
RS Stock No.274-3482BrandRecomManufacturers Part No.RACM30-24SK/277/OF

€ 17.65

€ 17.65 Each (Exc. VAT)

Add to basket
Recom
AC/DC Converter
305V dc
-
24V dc
-
Panel
-
30W
100kHz
-
3
1.25A
-
-
Open Frame
-
-
85V ac
-
-
-
-
-40°C
-
-
-
55°C
-
-
EN62233, IEC62368-1, EN60601-1, EN61558-1, RoHS2, EN IEC 61204-3, ANSI/AAMI ES60601-1, EN55032 Class B, CAN/CSA-C22.2 No. 60601-1, IEC61558-1, EN55035, EN61010-1, EN61000-4-2/3/4/5/6/8/11, EN62368-1, EN60335-1, IEC61010-1, EN55014-1/2
25mm
RACM30
76.2mm
-
-
-
-
-
650mA
-
-
1250mA
24V dc
Recom, AC/DC Converter 1.818 A, 3.3 V dc, 3.3 V dc 2-Pin, 1 x 1 in
RS Stock No.274-3483BrandRecomManufacturers Part No.RACM06E-3.3SK/277

€ 164.56

€ 164.56 1 Tube of 18 (Exc. VAT)

Add to basket
Recom
AC/DC Converter
305V dc
-
3.3V dc
-
Through Hole
-
6W
130kHz
-
2
1.818A
-
-
1 x 1 in
-
-
80V ac
Flyback
-
-
-
-40°C
-
-
-
90°C
-
-
No
16.6mm
RACM06E
25.6mm
-
-
-
-
-
150mA
-
No
-
3.3V dc
Recom, AC/DC Converter 1.818 A, 3.3 V dc, 3.3 V dc 2-Pin, 1 x 1 in RACM06E-3.3SK/277
Also available in industry standard packaging
RS Stock No.274-3484BrandRecomManufacturers Part No.RACM06E-3.3SK/277

€ 9.74

€ 9.74 Each (Exc. VAT)

Add to basket
Recom
AC/DC Converter
305V dc
-
3.3V dc
-
Through Hole
-
6W
130kHz
-
2
1.818A
-
-
1 x 1 in
-
-
80V ac
Flyback
-
-
-
-40°C
-
-
-
90°C
-
-
No
16.6mm
RACM06E
25.6mm
-
-
-
-
-
150mA
-
No
-
3.3V dc
Recom, AC/DC Converter 16.67 A, 48 V dc, 38.4 V, Open Frame
RS Stock No.274-3473BrandRecomManufacturers Part No.RACM600-48SL/OF

€ 1,331.41

€ 1,331.41 1 Box of 7 (Exc. VAT)

Add to basket
Recom
AC/DC Converter
275V dc
-
48V dc
-
Chassis
-
600W
-
-
-
16.67A
-
-
Open Frame
-
-
80V ac
-
-
-
-
-20°C
-
-
-
70°C
-
-
IEC 60601-1-2, REACH, IEC 60068-2-27, IEC 60068-2-6, EN55032 Class B, RoHS2+, IEC 62368
40.6mm
RACM600
196.8mm
-
-
-
-
-
11.4A
-
-
16670mA
38.4V
Recom, AC/DC Converter 16.67 A, 48 V dc, 38.4 V, Open Frame RACM600-48SL/OF
Also available in industry standard packaging
RS Stock No.274-3474BrandRecomManufacturers Part No.RACM600-48SL/OF

€ 196.32

€ 196.32 Each (Exc. VAT)

Add to basket
Recom
AC/DC Converter
275V dc
-
48V dc
-
Chassis
-
600W
-
-
-
16.67A
-
-
Open Frame
-
-
80V ac
-
-
-
-
-20°C
-
-
-
70°C
-
-
IEC 60601-1-2, REACH, IEC 60068-2-27, IEC 60068-2-6, EN55032 Class B, RoHS2+, IEC 62368
40.6mm
RACM600
196.8mm
-
-
-
-
-
11.4A
-
-
16670mA
38.4V
Recom, AC/DC Converter 2 A, 15 V dc, 15 V dc 3-Pin, Open Frame
RS Stock No.274-3479BrandRecomManufacturers Part No.RACM30-15SK/277/OF

€ 164.72

€ 164.72 1 Tray of 12 (Exc. VAT)

Add to basket
Recom
AC/DC Converter
305V dc
-
15V dc
-
Panel
-
30W
100kHz
-
3
2A
-
-
Open Frame
-
-
85V ac
-
-
-
-
-40°C
-
-
-
60°C
-
-
CAN/CSA-C22.2 No. 60601-1, EN60601-1, EN62233, EN IEC 61204-3, EN61558-1, EN60335-1, EN55032 Class B, RoHS2, EN62368-1, EN61010-1, IEC61010-1, EN61000-4-2/3/4/5/6/8/11, EN55014-1/2, ANSI/AAMI ES60601-1, IEC62368-1, IEC61558-1, EN55035
25mm
RACM30
76.2mm
-
-
-
-
-
650mA
-
-
2000mA
15V dc
Recom, AC/DC Converter 2 A, 15 V dc, 15 V dc 3-Pin, Open Frame RACM30-15SK/277/OF
Also available in industry standard packaging
RS Stock No.274-3480BrandRecomManufacturers Part No.RACM30-15SK/277/OF

€ 13.97

€ 13.97 Each (Exc. VAT)

Add to basket
Recom
AC/DC Converter
305V dc
-
15V dc
-
Panel
-
30W
100kHz
-
3
2A
-
-
Open Frame
-
-
85V ac
-
-
-
-
-40°C
-
-
-
60°C
-
-
CAN/CSA-C22.2 No. 60601-1, EN60601-1, EN62233, EN IEC 61204-3, EN61558-1, EN60335-1, EN55032 Class B, RoHS2, EN62368-1, EN61010-1, IEC61010-1, EN61000-4-2/3/4/5/6/8/11, EN55014-1/2, ANSI/AAMI ES60601-1, IEC62368-1, IEC61558-1, EN55035
25mm
RACM30
76.2mm
-
-
-
-
-
650mA
-
-
2000mA
15V dc
Recom, AC/DC Converter 2.5 A, 12 V dc, 12 V dc 3-Pin, Open Frame
RS Stock No.274-3477BrandRecomManufacturers Part No.RACM30-12SK/277/OF

€ 205.76

€ 205.76 1 Tray of 12 (Exc. VAT)

Add to basket
Recom
AC/DC Converter
305V dc
-
12V dc
-
Panel
-
30W
100kHz
-
3
2.5A
-
-
Open Frame
-
-
85V ac
-
-
-
-
-40°C
-
-
-
60°C
-
-
IEC61558-1, ANSI/AAMI ES60601-1, EN60601-1, EN61000-4-2/3/4/5/6/8/11, EN61010-1, EN61558-1, CAN/CSA-C22.2 No. 60601-1, EN60335-1, EN62233, IEC61010-1, RoHS2, IEC62368-1, EN55035, EN62368-1, EN IEC 61204-3, EN55014-1/2, EN55032 Class B
25mm
RACM30
76.2mm
-
-
-
-
-
650mA
-
-
2500mA
12V dc
Recom, AC/DC Converter 2.5 A, 12 V dc, 12 V dc 3-Pin, Open Frame RACM30-12SK/277/OF
Also available in industry standard packaging
RS Stock No.274-3478BrandRecomManufacturers Part No.RACM30-12SK/277/OF

€ 17.65

€ 17.65 Each (Exc. VAT)

Add to basket
Recom
AC/DC Converter
305V dc
-
12V dc
-
Panel
-
30W
100kHz
-
3
2.5A
-
-
Open Frame
-
-
85V ac
-
-
-
-
-40°C
-
-
-
60°C
-
-
IEC61558-1, ANSI/AAMI ES60601-1, EN60601-1, EN61000-4-2/3/4/5/6/8/11, EN61010-1, EN61558-1, CAN/CSA-C22.2 No. 60601-1, EN60335-1, EN62233, IEC61010-1, RoHS2, IEC62368-1, EN55035, EN62368-1, EN IEC 61204-3, EN55014-1/2, EN55032 Class B
25mm
RACM30
76.2mm
-
-
-
-
-
650mA
-
-
2500mA
12V dc
Recom, AC/DC Converter 250 mA, 24 V dc, 24 V dc 2-Pin, 1 x 1 in
RS Stock No.274-3491BrandRecomManufacturers Part No.RACM06E-24SK/277

€ 164.56

€ 164.56 1 Tube of 18 (Exc. VAT)

Add to basket
Recom
AC/DC Converter
305V dc
-
24V dc
-
Through Hole
-
6W
130kHz
-
2
250mA
-
-
1 x 1 in
-
-
80V ac
Flyback
-
-
-
-40°C
-
-
-
90°C
-
-
No
16.6mm
RACM06E
25.6mm
-
-
-
-
-
150mA
-
No
250mA
24V dc
Recom, AC/DC Converter 250 mA, 24 V dc, 24 V dc 2-Pin, 1 x 1 in RACM06E-24SK/277
Also available in industry standard packaging
RS Stock No.274-3492BrandRecomManufacturers Part No.RACM06E-24SK/277

€ 9.74

€ 9.74 Each (Exc. VAT)

Add to basket
Recom
AC/DC Converter
305V dc
-
24V dc
-
Through Hole
-
6W
130kHz
-
2
250mA
-
-
1 x 1 in
-
-
80V ac
Flyback
-
-
-
-40°C
-
-
-
90°C
-
-
No
16.6mm
RACM06E
25.6mm
-
-
-
-
-
150mA
-
No
250mA
24V dc

...