PoE Injectors
Power over Ethernet (PoE) injectors are devices used in computer networking to supply power to PoE-enabled devices over an Ethernet cable. PoE technology allows both power and data to be transmitted over a single Ethernet cable, eliminating the need for separate power cables for devices such as IP cameras, wireless access points, VoIP phones, and other network devices.
A PoE injector is t...
Showing 1-20 of 106 products
Microchip
1000Mbps
PoE Injector
240V ac
50V dc
-
1
-
-
Indoor
-
-
15.4W
200000h
140mm
-
-
51.8mm
51.8mm
RJ45
-10°C
50°C
-
WEEE Compliant
-
182g
-
PD-3501GS
-
-
-
-
-
-
-
-
-
-
-
Microchip
1000Mbps
PoE Injector
240V ac
55V dc
-
1
-
-
Indoor
-
-
30W
200000h
140mm
-
-
51.8mm
51.8mm
RJ45
-10°C
50°C
-
WEEE Compliant
-
204g
-
PD-9001GS
-
-
-
-
-
-
-
-
-
-
-
Microchip
1000Mbps
PoE Injector
240V ac
55V dc
-
1
-
-
Indoor
-
-
60W
100000h
140mm
-
-
60mm
60mm
RJ45
-10°C
50°C
-
WEEE Compliant
-
275g
-
PD-9501GS
-
-
-
-
-
-
-
-
-
-
-
Microchip
1000Mbps
PoE Injector
240V ac
54V dc
-
1
-
-
Indoor
-
-
90W
100000h
150mm
-
-
70mm
70mm
RJ45
-10°C
50°C
-
WEEE Compliant
-
395g
-
PD-9601GS
-
-
-
-
-
-
-
-
-
-
-
Microchip
1000Mbps
PoE Injector
60V dc
55V dc
-
1
-
-
-
-
-
60W
170000h
78mm
-
-
35mm
35mm
RJ45
-10°C
50°C
-
WEEE Compliant
-
720g
-
PD-9501GCI
-
-
-
-
-
-
-
-
-
-
-
Rextron
1000Mbps
PoE Injector
240V ac
56V
11A
1
-
-
Wall Mount
-
-
60W
-
170mm
-
-
58mm
170mm
IEC C13
-
-
-
CE
-
235g
-
VigorPoE
-
-
-
-
2
-
-
-
-
-
-
StarTech.com
1000Mbps
PoE Injector
56V dc
56V dc
-
1
-
-
DIN Rail
-
-
37W
630899h
1040000.00mm
-
-
8.2cm
3.2cm
-
-40°C
75°C
-
TAA Compliant
-
143g
-
POEINJ30W
-
-
-
-
2
-
-
-
-
-
-
Draytek
1000Mbps
PoE Injector
240V ac
56V
11A
1
-
-
Wall Mount
-
-
60W
-
170mm
-
-
58mm
170mm
IEC C13
-
-
-
CE
-
235g
-
POE6
-
-
-
-
2
-
-
-
-
-
-
Exsys
1000Mbps
PoE Injector & Splitter Set
-
-
-
-
1
-
Wall, DIN Rail
-
-
-
-
95mm
-
-
67.5mm
28mm
RJ45
-
80°C
-
RoHS, IP40, IEEE 802.3af/at
-
-
-
EX-60325
-
-
-
-
2
-
-
-
-
-
-
Exsys
1000Mbps
PoE Injector
12, 48V
52V dc
-
2
-
-
Wall, DIN Rail
-
-
25.5W
-
114.5mm
-
-
57.25mm
26mm
-
-40°C
85°C
-
IEEE 802.3af/at
-
860g
-
EX-6007PoE-WT
-
-
-
-
2
-
-
-
-
-
-
Moxa
-
PoE Splitter
44, 75V dc
24V dc
0.54A
1
-
-
DIN Rail
-
0.85%
12.95W
-
100mm
-
-
86.2mm
24.9mm
1 Removable 3 Contact Terminal Block
-40°C
75°C
-
EN 55032/24, IEC 61000-4-2, FCC Part 15B Class A, CISPR 32, IEC 61000-4-4, UL 60950-1, IEC 61000-4-3, IEC 61000-4-5
-
95g
-
SPL-24
-
-
-
-
2
-
-
-
-
-
-
Moxa
-
PoE Splitter
44, 75V dc
24V dc
0.54A
1
-
-
DIN Rail
-
0.85%
12.95W
-
100mm
-
-
24.9mm
86.2mm
RJ45
-40°C
75°C
-
EN 55032/24, IEC 61000-4-2, IEEE 802.3af for PoE, IEC 61000-4-4, IEEE 802.3 for 10BaseT, NK, IEEE 802.3u for 100BaseT(X), ABS, DNV-GL, IEC 60068-2-31, IEC 61000-4-6, IEC 61000-4-8, IEC 60068-2-6, FCC Part 15B Class A, UL 60950-1, IEC 61000-4-3, LR, IEC 60068-2-27, CISPR 32, IEC 61000-4-5
-
95g
-
SPL-24
-
-
-
-
1
-
-
-
-
-
-
Trendnet
10Gbps
PoE Injector
-
54V dc
-
1
1
-
Wall
-
-
0.7W
-
193mm
-
-
82mm
38mm
AC Power Cord
0°C
40°C
-
IEEE 802.3at, ETL, IEEE 802.3, CE, IEEE 802.3ab, IEEE 802.3u, FCC, IEEE 802.3bt, IEEE 802.3an, IEEE 802.3af, IEEE 802.3bz
-
672g
-
TPE-319GI
-
-
-
-
2
-
-
-
-
-
-
Trendnet
1Gbps
PoE Injector
-
54V dc
-
1
1
-
Wall
-
-
5W
-
154mm
-
-
73mm
36mm
AC Power Cord
0°C
40°C
-
IEEE 802.3bt, ETL, IEEE 802.3u, IEEE 802.3, IEEE 802.3af, FCC, CE, IEEE 802.3ab, IEEE 802.3at
-
431g
-
TPE-117GI
-
-
-
-
2
-
-
-
-
-
-
Trendnet
2000Mbps
PoE Injector
240V
54V dc
0.56A
1
1
-
Wall
-
-
1.03W
-
155mm
-
-
57mm
33mm
AC Power Cord
0°C
40°C
-
IEEE 802.3u, IEEE 802.3ab, CE, IEEE 802.3at, IEEE 802.3af, IEEE 802.3, FCC
-
188g
-
TPE-115GI
-
-
-
-
2
-
-
-
-
-
-
Trendnet
2000Mbps
PoE Injector
240V
54V
400mA
1
1
-
Wall
-
-
15.4W
-
67mm
-
-
51mm
25mm
AC input power socket
0°C
40°C
-
IEEE 802.3ab, FCC, IEEE 802.3af, CE, IEEE 802.3u, IEEE 802.3
-
38g
-
TPE-113GI
-
-
-
-
2
-
-
-
-
-
-