Menu
Products
Account
0.00(ex VAT)
Menu

Optocouplers

Showing 1-20 of 114 products

Filter

Sort

Filter

Sort

$ 27.52

Each (Exc. Vat)

Add to basket
RS Pro
48 V
14 mA
2500V
32ms
4
DIN Rail
-25°C
+60°C
60.8mm
67.5mm
6.1mm
-
RS Pro
-25 → +60 °C
60.8 x 67.5 x 6.1 mm
LED
-

$ 27.52

Each (Exc. Vat)

Add to basket
RS Pro
48 V
1.1 mA
2500V
50ms
4
DIN Rail
-25°C
+60°C
60.8mm
67.5mm
6.1mm
-
RS Pro
-25 → +60 °C
60.8 x 67.5 x 6.1 mm
LED
-

$ 34.15

Each (Exc. Vat)

Add to basket
RS Pro
48 V
1.3 mA
2500V
50ms
4
DIN Rail
-25°C
+60°C
60.8mm
67.5mm
6.1mm
-
RS Pro
-25 → +60 °C
60.8 x 67.5 x 6.1 mm
LED
-

$ 34.62

Each (Exc. Vat)

Add to basket
RS Pro
48 V
15 mA
2500V
30ms
4
DIN Rail
-25°C
+60°C
60.8mm
67.5mm
6.1mm
-
RS Pro
-25 → +60 °C
60.8 x 67.5 x 6.1 mm
LED
-

$ 47.39

Each (Exc. Vat)

Add to basket
RS Pro
48 V
10 mA
2500V
11ms
4
DIN Rail
-25°C
+60°C
60.8mm
67.5mm
6.1mm
-
RS Pro
-25 → +60 °C
60.8 x 67.5 x 6.1 mm
LED
-

$ 41.47

Each (Exc. Vat)

Add to basket
RS Pro
48 V
15 mA
2500V
1ms
4
DIN Rail
-25°C
+60°C
60.8mm
67.5mm
6.1mm
-
RS Pro
-25 → +60 °C
60.8 x 67.5 x 6.1 mm
LED
-

$ 29.50

Each (Exc. Vat)

Add to basket
RS Pro
48 V
18 mA
2500V
0.72ms
4
DIN Rail
-25°C
+60°C
60.8mm
67.5mm
6.1mm
-
RS Pro
-25 → +60 °C
60.8 x 67.5 x 6.1 mm
-
-

$ 1.832

Each (In a Tube of 100) (Exc. Vat)

Add to basket
ON Semiconductor
0.8 V
10 mA
5000 (Minimum)Vrms
15 (Typ.)ns
6
Surface Mount
-40°C
+100°C
6.81mm
4.5mm
3.18mm
-
-
-40 → +100 °C
6.81 x 4.5 x 3.18 mm
Current
-
ON Semiconductor Optocoupler, Max. Forward 0.8 V, Max. Input 10 mA, 6.81mm Length, Surface Mount Mounting Style
RS Stock No. 195-8849
Brand ON Semiconductor
Manufacturers Part No. FOD8480T

$ 1.739

Each (In a Tube of 100) (Exc. Vat)

Add to basket
ON Semiconductor
0.8 V
10 mA
5000 (Minimum)Vrms
15 (Typ.)ns
6
Surface Mount
-40°C
+100°C
6.81mm
4.5mm
3.18mm
-
-
-40 → +100 °C
6.81 x 4.5 x 3.18 mm
Current
-

$ 1.739

Each (In a Tube of 100) (Exc. Vat)

Add to basket
ON Semiconductor
0.8 V
10 mA
5000 (Minimum)Vrms
15 (Typ.)ns
6
Surface Mount
-40°C
+100°C
6.81mm
4.5mm
3.18mm
-
-
-40 → +100 °C
6.81 x 4.5 x 3.18 mm
Current
-
ON Semiconductor Optocouplers, Max. Forward 1.6 V, Max. Input 200 mA, 7.8mm Length, Surface Mount Mounting Style
RS Stock No. 195-2629
Brand ON Semiconductor
Manufacturers Part No. FODM1009R2V

$ 0.397

Each (On a Reel of 3000) (Exc. Vat)

Add to basket
ON Semiconductor
1.6 V
200 mA
-
18µs
4
Surface Mount
-40°C
+110°C
7.8mm
4.1mm
2.2mm
-
FODM100
-40 → +110 °C
7.8 x 4.1 x 2.2 mm
DC
Phototransistor
ON Semiconductor Optocoupler, Max. Forward 1.8 V, Max. Input 16 mA, 6.81mm Length, Surface Mount Mounting Style
RS Stock No. 181-1870
Brand ON Semiconductor
Manufacturers Part No. FOD8314TR2

$ 0.74

Each (On a Reel of 1000) (Exc. Vat)

Add to basket
ON Semiconductor
1.8 V
16 mA
5000 (Minimum)Vrms
60ns
6
Surface Mount
-40°C
+100°C
6.81mm
4.5mm
3.18mm
-
FOD8314
-40 → +100 °C
6.81 x 4.5 x 3.18 mm
-
Current
Broadcom Optocoupler, Max. Forward 1.85 V, Max. Input 0.02 A, 9.6mm Length, Surface Mount Mounting Style
RS Stock No. 188-6469
Brand Broadcom
Manufacturers Part No. ACNU-4803-000E

$ 1.797

Each (In a Tube of 80) (Exc. Vat)

Add to basket
Broadcom
1.85 V
0.02 A
5000V
6ns
8
Surface Mount
-40°C
+105°C
9.6mm
6.24mm
3.607mm
-
ACNU - 4803
-40 → 105 Degrees C
9.6 x 6.24 x 3.607
LED
Positive (Totem Pole)
Broadcom Optocoupler, Max. Forward 1.85 V, Max. Input 0.02 A, 9.6mm Length, Surface Mount Mounting Style
RS Stock No. 188-6470
Brand Broadcom
Manufacturers Part No. ACNU-4804-000E

$ 1.797

Each (In a Tube of 80) (Exc. Vat)

Add to basket
Broadcom
1.85 V
0.02 A
5000V
6ns
8
Surface Mount
-40°C
+105°C
9.6mm
6.24mm
3.607mm
-
ACNU - 4803
-40 → 105 Degrees C
9.6 x 6.24 x 3.607
LED
Positive (Totem Pole)
Broadcom Optocouplers, Max. Forward 1.85 V, Max. Input 25 mA, 13.6mm Length, Surface Mount Mounting Style
RS Stock No. 188-6475
Brand Broadcom
Manufacturers Part No. ACNT-H343-000E

$ 6.168

Each (In a Tube of 80) (Exc. Vat)

Add to basket
Broadcom
1.85 V
25 mA
7500 (Minimum)Vrms
50ns
8
Surface Mount
-40°C
+110°C
13.6mm
6.24mm
3.607mm
-
-
-40 → +110 °C
13.6 x 6.24 x 3.607 mm
LED
Rail-to-Rail
ON Semiconductor Optocoupler, Max. Forward 1.8 V, Max. Input 16 mA, 6.81mm Length, Surface Mount Mounting Style
RS Stock No. 181-1869
Brand ON Semiconductor
Manufacturers Part No. FOD8314R2

$ 0.715

Each (On a Reel of 1000) (Exc. Vat)

Add to basket
ON Semiconductor
1.8 V
16 mA
5000 (Minimum)Vrms
60ns
6
Surface Mount
-40°C
+100°C
6.81mm
4.5mm
3.18mm
-
FOD8314
-40 → +100 °C
6.81 x 4.5 x 3.18 mm
-
Current
Broadcom Optocouplers, Max. Forward 1.85 V, Max. Input 20 mA, 9.6mm Length, Surface Mount Mounting Style
RS Stock No. 188-6584
Brand Broadcom
Manufacturers Part No. ACNU-4803-000E

$ 1.827

Each (In a Pack of 5) (Exc. Vat)

Add to basket
Broadcom
1.85 V
20 mA
5000 (Minimum)Vrms
6ns
8
Surface Mount
-40°C
+105°C
9.6mm
6.24mm
3.607mm
-
-
-40 → +105 °C
9.6 x 6.24 x 3.607 mm
LED
Positive (Totem Pole)
Broadcom Optocouplers, Max. Forward 1.85 V, Max. Input 20 mA, 9.6mm Length, Surface Mount Mounting Style
RS Stock No. 188-6586
Brand Broadcom
Manufacturers Part No. ACNU-4804-000E

$ 1.827

Each (In a Pack of 5) (Exc. Vat)

Add to basket
Broadcom
1.85 V
20 mA
5000 (Minimum)Vrms
6ns
8
Surface Mount
-40°C
+105°C
9.6mm
6.24mm
3.607mm
-
-
-40 → +105 °C
9.6 x 6.24 x 3.607 mm
LED
Positive (Totem Pole)
Broadcom Optocouplers, Max. Forward 1.85 V, Max. Input 25 mA, 13.6mm Length, Surface Mount Mounting Style
RS Stock No. 188-6597
Brand Broadcom
Manufacturers Part No. ACNT-H343-000E

$ 8.514

Each (In a Pack of 2) (Exc. Vat)

Add to basket
Broadcom
1.85 V
25 mA
7500 (Minimum)Vrms
50ns
8
Surface Mount
-40°C
+110°C
13.6mm
6.24mm
3.607mm
-
-
-40 → +110 °C
13.6 x 6.24 x 3.607 mm
LED
Rail-to-Rail

$ 1.748

Each (In a Pack of 10) (Exc. Vat)

Add to basket
ON Semiconductor
0.8 V
10 mA
5000 (Minimum)Vrms
15 (Typ.)ns
6
Surface Mount
-40°C
+100°C
6.81mm
4.5mm
3.18mm
-
-
-40 → +100 °C
6.81 x 4.5 x 3.18 mm
Current
-