Ventiladores Centrífugos
Centrifugal fans are also known as blowers and are normally constructed as a fixed drum shape with a number of fan blades (impellers), the impellers rotate and blow air or gas from one place to another. Centrifugal fans are used wherever airflow is needed for aspirating, cooling, ventilating and conveying. Centrifugal fans can be single or multi-stage blowers: Single-stage blowers are ideal whe...
Mostrando 1-20 de 248 productos

Código de producto RS: 144-4135Marca: RS PRO
€ 20,16
€ 20,16 Each (Sin IVA)
Revisar stock
1
RS Pro
12 V dc
Blower
DC
2.4cfm
-
51.11mm
15mm
51.11mm
51.11mm
3500rpm
32dB(A)
Rodamiento de bolas
18mm
Forward
45mA
IP55
0.2in/H2O
Brushless
Tachometer
20mm
-
3.35mm
-
-
43mm
Lead Wire
-

Código de producto RS: 787-4013Marca: RS PRO
€ 31,81
€ 31,81 Each (Sin IVA)
Revisar stock
1
RS Pro
24 V dc
Blower
DC
10cfm
-
75mm
30mm
75mm
75mm
3000rpm
38dB(A)
Rodamiento de bolas
24.1mm
Forward
240mA
-
0.35in/H2O
Brushless
Tacómetro, temperatura
40mm
-
4.5mm
-
-
36.2mm
Lead Wire
-

Código de producto RS: 144-4137Marca: RS PRO
€ 29,84
€ 29,84 Each (Sin IVA)
Revisar stock
1
RS Pro
12 V dc
Blower
DC
7.45cfm
-
60mm
15mm
60mm
60mm
5000rpm
44dB(A)
Rodamiento de bolas
27.94mm
Forward
200mA
IP55
0.8in/H2O
Brushless
Alarma
33.2mm
-
4mm
-
-
26.97mm
Lead Wire
-

Código de producto RS: 787-4022Marca: RS PRO
€ 28,73
€ 28,73 Each (Sin IVA)
Revisar stock
1
RS Pro
24 V dc
Blower
DC
33cfm
-
95.87mm
33mm
97mm
97mm
4000rpm
56dB(A)
Rodamiento de bolas
39mm
Forward
780mA
-
1.1in/H2O
Brushless
Tacómetro, temperatura
55mm
-
4.5mm
-
-
39mm
Lead Wire
-

Código de producto RS: 787-4029Marca: RS PRO
€ 46,60
€ 46,60 Each (Sin IVA)
Revisar stock
1
RS Pro
24 V dc
Blower
DC
30cfm
-
120mm
32mm
120mm
120mm
3000rpm
49dB(A)
Rodamiento de bolas
95.5mm
Forward
370mA
-
0.49in/H2O
Brushless
-
120.5mm
-
3.2mm
-
-
79.1mm
Lead Wire
-

Código de producto RS: 144-4136Marca: RS PRO
€ 21,74
€ 21,74 Each (Sin IVA)
Revisar stock
1
RS Pro
12 V dc
Blower
DC
4.2cfm
-
51.11mm
15mm
51.11mm
51.11mm
5500rpm
38dB(A)
Rodamiento de bolas
18mm
Forward
120mA
IP55
0.5in/H2O
Brushless
Tachometer
20mm
-
3.35mm
-
-
43mm
Lead Wire
-

Código de producto RS: 787-4025Marca: RS PRO
€ 54,63
€ 54,63 Each (Sin IVA)
Revisar stock
1
RS Pro
12 V dc
Blower
DC
30cfm
-
120mm
32mm
120mm
120mm
2700rpm
49dB(A)
Rodamiento de bolas
95.5mm
Forward
600mA
-
0.49in/H2O
Brushless
-
120.5mm
-
3.2mm
-
-
79.1mm
Lead Wire
-
...