Solid State Relays

You are viewing 1 - 20 of 39 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Maximum Load Current Mounting Type Minimum Load Voltage Maximum Load Voltage Minimum Control Voltage Maximum Control Voltage Switching Type Terminal Type Maximum Turn On Time Dimensions Load Voltage Range Height Control Voltage Range Depth Length Special Features Off State Leakage Current Standards Met Operating Temperature Range Capacitance Maximum Operating Temperature Minimum Operating Temperature
Opto 22 4 A Solid State Relay, AC, PCB Mount, 240 V ac Maximum Load Opto 22 4 A PCB Mount 24 V ac 240 V ac 3 V dc 32 V dc AC PCB Pin - 35.8 x 38.4 x 9.5mm 24 → 240V ac 9.5mm 3 → 32 V dc 38.4mm 35.8mm - 5 mA CE, CSA, RoHS Compliant -40 → +100°C - - -
Opto 22 10 A Solid State Relay, AC, Screw Fitting, 240 V ac Maximum Load Opto 22 10 A Screw Fitting 24 V ac 240 V ac 3 V dc, 3V dc 24V dc, 32 V dc AC Quick Connect - 46 x 38.1 x 13.7mm 24 → 240V ac 13.7mm 3 → 24V dc, 3 → 32 V dc 38.1mm 46mm - 12 mA RoHS Compliant -40 → +100°C - - -
Opto 22 10 A Solid State Relay, DC, Screw Fitting, 240 V ac Maximum Load Opto 22 10 A Screw Fitting 24 V ac 240 V ac 3 V dc 32 V dc DC Quick Connect - 46 x 38.1 x 13.7mm 24 → 240V ac 13.7mm 3 → 32 V dc 38.1mm 46mm - 12 mA CE, RoHS Compliant -40 → +100°C - - -
Opto 22 25 A Solid State Relay, AC, Screw Fitting, 240 V ac Maximum Load Opto 22 25 A Screw Fitting 24 V ac 240 V ac 3 V dc 32 V dc AC Screw 0.5 cycles 44.5 x 57.2 x 19.6mm 24 → 240V ac 19.6mm 3 → 32 V dc 57.2mm 44.5mm Hermetically Sealed, LED Indicator 14 mA CE, CSA, UL -40 → +100°C 8pF - -
Opto 22 2 A Solid State Relay, AC, PCB Mount, 240 V ac Maximum Load Opto 22 2 A PCB Mount 24 V ac 240 V ac 3 V dc 32 V dc AC PCB Pin - 43.2 x 10.2 x 24.9mm 24 → 240V ac 24.9mm 3 → 32 V dc 10.2mm 43.2mm - 5 mA CE, CSA, RoHS Compliant, UL -40 → +100°C - - -
Opto 22 5 A Solid State Relay, DC, Screw Fitting, 60 V dc Maximum Load Opto 22 5 A Screw Fitting 5 V dc 60 V dc 3 V dc 32 V dc DC Screw 100 μs 44.5 x 57.2 x 19.6mm 5 → 60V dc 19.6mm 3 → 32 V dc 57.2mm 44.5mm Hermetically Sealed, LED Indicator 1 mA CE, CSA, RoHS Compliant, UL -40 → +100°C 8pF - -
Opto 22 4 A Solid State Relay, AC, PCB Mount, 240 V ac Maximum Load Opto 22 4 A PCB Mount 24 V ac 240 V ac 3 V dc 32 V dc AC PCB Pin - 43.2 x 10.2 x 24.9mm 24 → 240V ac 24.9mm 3 → 32 V dc 10.2mm 43.2mm - 5 mA CE, RoHS Compliant -40 → +100°C - - -
Opto 22 3 A Solid State Relay, DC, Screw Fitting, 60 V dc Maximum Load Opto 22 3 A Screw Fitting 5 V dc 60 V dc 3 V dc 32 V dc DC Screw 100 μs 44.5 x 57.2 x 19.6mm 5 → 60V dc 19.6mm 3 → 32 V dc 57.2mm 44.5mm Hermetically Sealed, LED Indicator 1 mA CE, CSA, RoHS Compliant, UL -40 → +100°C 8pF - -
Opto 22 45 A Solid State Relay, AC, Screw Fitting, 575 V ac Maximum Load Opto 22 45 A Screw Fitting 100 V ac 575 V ac 3 V dc 32 V dc AC Screw 0.5 cycles 44.5 x 57.2 x 19.6mm 100 → 575V ac 19.6mm 3 → 32 V dc 57.2mm 44.5mm Hermetically Sealed, LED Indicator 15 mA CE, CSA, UL -40 → +100°C 8pF - -
Opto 22 25 A Solid State Relay, AC, Screw Fitting, 240 V ac Maximum Load Opto 22 25 A Screw Fitting 12 V ac 240 V ac 85 V ac 280 V ac AC Screw 0.5 cycles 44.5 x 57.2 x 19.6mm 12 → 240V ac 19.6mm 85 → 280 V ac 57.2mm 44.5mm Hermetically Sealed, LED Indicator 14 mA CE, CSA, UL -40 → +100°C 8pF - -
Opto 22 25 A Solid State Relay, AC, Screw Fitting, 240 V ac Maximum Load Opto 22 25 A Screw Fitting 24 V ac 240 V ac 3 V dc 32 V dc AC Screw 0.5 cycles 44.5 x 57.2 x 19.6mm 24 → 240V ac 19.6mm 3 → 32 V dc 57.2mm 44.5mm Hermetically Sealed, LED Indicator 14 mA CE, CSA, UL -40 → +100°C 8pF - -
Opto 22 3 A Solid State Relay, DC, PCB Mount, 60 V dc Maximum Load Opto 22 3 A PCB Mount 5 V dc 60 V dc 3 V dc 32 V dc DC PCB Pin 100 μs 43.2 x 10.2 x 24.9mm 5 → 60V dc 24.9mm 3 → 32 V dc 10.2mm 43.2mm - 1 mA CE, CSA, RoHS Compliant, UL -40 → +100°C - - -
Opto 22 45 A Solid State Relay, AC, Screw Fitting, 240 V ac Maximum Load Opto 22 45 A Screw Fitting 24 V ac 240 V ac 3 V dc 32 V dc AC Screw 0.5 cycles 44.5 x 57.2 x 19.6mm 24 → 240V ac 19.6mm 3 → 32 V dc 57.2mm 44.5mm Hermetically Sealed, LED Indicator 14 mA CE, CSA, UL -40 → +100°C 8pF - -
Opto 22 25 A Solid State Relay, AC, Screw Fitting, 120 V ac Maximum Load Opto 22 25 A Screw Fitting 12 V ac 120 V ac 3 V dc 32 V dc AC Screw 0.5 cycles 44.5 x 57.2 x 19.6mm 12 → 120V ac 19.6mm 3 → 32 V dc 57.2mm 44.5mm Hermetically Sealed, LED Indicator 7 mA CE, CSA, UL -40 → +100°C 8pF - -
Interface Relay Module 2903778 Opto 22 - DIN Rail - - - - - 9-Pin Female D-Sub, Push In - 36.8 x 46.6 x 72.1mm - 72.1mm - 46.6mm 36.8mm - - - -20 → +50°C - 50°C -20°C
Opto 22 45 A Solid State Relay, AC, Screw Fitting, 240 V ac Maximum Load Opto 22 45 A Screw Fitting 24 V ac 240 V ac 3 V dc 32 V dc AC Screw 0.5 cycles 44.5 x 57.2 x 19.6mm 24 → 240V ac 19.6mm 3 → 32 V dc 57.2mm 44.5mm Hermetically Sealed, LED Indicator 14 mA CE, CSA, UL -40 → +100°C 8pF - -
Interface Relay Module 2903780 Opto 22 - DIN Rail - - - - - 15-Pin Female D-Sub, Push In - 46.9 x 63 x 72.1mm - 72.1mm - 63mm 46.9mm - - - -20 → +50°C - 50°C -20°C
Interface Relay Module 2903781 Opto 22 - DIN Rail - - - - - 25-Pin Male D-Sub, Push In - 57.1 x 63 x 75.8mm - 75.8mm - 63mm 57.1mm - - - -20 → +50°C - 50°C -20°C
Interface Relay Module 2903804 Opto 22 - - - - - - - 50-Pin Male IDC, Push In - 107.9 x 56 x 72.1mm - 72.1mm - 56mm 107.9mm - - - -20 → +50°C - +50°C -20°C
Opto 22 1 A Solid State Relay, DC, PCB Mount, 200 V dc Maximum Load Opto 22 1 A PCB Mount 5 V dc 200 V dc 3 V dc 32 V dc DC PCB Pin 100 μs 43.2 x 10.2 x 24.9mm 5 → 200V dc 24.9mm 3 → 32 V dc 10.2mm 43.2mm - 1 mA CE, CSA, RoHS Compliant, UL -40 → +100°C - - -
Check Our Stock Volumes
Enter the quantity you require and click 'Check'.
. This information is updated daily so availability may vary at time of order placement.
RS Stock No:
I'm looking for 
Compare list full
You can only compare 8 products at a time

View or remove your products on your Compare page
You are viewing 1 - 20 of 39 results