Tactile Switches

You are viewing 1 - 20 of 115 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Contact Configuration Recently Introduced Terminal Type Switch Operation Actuator Length Actuator Colour Actuator Type Length Width Dimensions Illuminated Mounting Type Contact Current Rating IP Rating Operating Force Contact Material Mechanical Life Operating Temperature Range Maximum Operating Temperature Voltage Rating Minimum Operating Temperature
Blue Button Tact Switch, SPST 50 mA @ 24 V dc 3.4mm TE Connectivity SPST new products only Through Hole Off-(On) 3.4mm Blue Button - - - - - 50 mA @ 24 V dc - 1.569 N Silver Over Nickel Plated Copper Alloy (Stationary); Silver Plated Copper Alloy (Movable) 100000Operations -35 → +85°C +85°C - -35°C
White Button Tact Switch, SPST 50 mA @ 24 V dc 4.24mm TE Connectivity SPST new products only Through Hole Off-(On) 4.24mm White Button - - - - - 50 mA @ 24 V dc - 1.6 N Silver Plated Copper Alloy - -40 → +85°C +85°C - -40°C
Black Cap Tactile Switch, SPST 50 mA 2.7mm Through Hole TE Connectivity SPST new products only Gull Wing Momentary 2.7mm Black Cap 8.1mm 8.1mm 8.1 x 8.1mm Yes Through Hole 50 mA - 1.3 gf Brass, Stainless Steel 1000000 (Electrical)Cycles -35 → +85°C +85°C 24V dc -35°C
Black Slide Tactile Switch, SPST 50 mA 1.5mm Surface Mount TE Connectivity SPST new products only Solder Momentary 1.5mm Black Slide 6mm 3.5mm 6 x 3.5mm Yes Surface Mount 50 mA - 1.8 N Copper Alloy, Stainless Steel 40000 (Electrical)Cycles -35 → +85°C +85°C 24V dc -35°C
Green Cap Tactile Switch, SPST 50 mA 5.89mm Surface Mount TE Connectivity SPST new products only Gull Wing Off-(On) 5.89mm Green Cap 6mm 6mm 6 x 6mm Yes Surface Mount 50 mA - 1.6 N Copper Alloy 1000000 (Electrical)Cycles -40 → +105°C +105°C 24V dc -40°C
IP67 Black Cap Tactile Switch, SPST 50 mA 1.6mm Through Hole TE Connectivity SPST new products only Solder Momentary 1.6mm Black Cap 6.3mm 6.4mm 6.3 x 6.4mm Yes Through Hole 50 mA IP67 2.6 N Brass, Stainless Steel 1000000 (Electrical)Cycles -35 → +85°C +85°C 24V dc -35°C
IP67 Brown Cap Tactile Switch, SPST 50 mA 0.72mm Surface Mount TE Connectivity SPST new products only Gull Wing Off-(On) 0.72mm Brown Cap 6mm 6mm 6 x 6mm Yes Surface Mount 50 mA IP67 100 gf Copper Alloy 200000 (Electrical)Cycles -35 → +85°C +85°C 24V dc -35°C
IP67 Red Cap Tactile Switch, SPST 50 mA 0.8mm Surface Mount TE Connectivity SPST new products only Gull Wing Momentary 0.8mm Red Cap 6mm 4mm 6 x 4mm Yes Surface Mount 50 mA IP67 2.6 N Copper Alloy, Stainless Steel 100000 (Electrical)Cycles -40 → +85°C +85°C 32V dc -40°C
Pink Cap Tactile Switch, SPST 50 mA 5.89mm Surface Mount TE Connectivity SPST new products only Gull Wing Off-(On) 5.89mm Pink Cap 6mm 6mm 6 x 6mm Yes Surface Mount 50 mA - 2.6 N Copper Alloy 1000000 (Electrical)Cycles -40 → +105°C +105°C 24V dc -40°C
White Cap Tactile Switch, SPST 50 mA 1.2mm Surface Mount TE Connectivity SPST new products only Gull Wing Momentary 1.2mm White Cap 4.9mm 5mm 4.9 x 5mm - Surface Mount 50 mA - 2.6 N Brass, Stainless Steel 500000 (Electrical)Cycles -35 → +85°C +85°C 24V dc -35°C
White Slide Tactile Switch, SPST 50 mA 0.85mm Surface Mount TE Connectivity SPST new products only Solder Momentary 0.85mm White Slide 4.5mm 3.3mm 4.5 x 3.3mm Yes Surface Mount 50 mA - 1.6 N Copper Alloy 100000 (Electrical)Cycles -35 → +85°C +85°C 12V dc -35°C
White Slide Tactile Switch, SPST 50 mA 0.85mm Surface Mount TE Connectivity SPST new products only Solder Momentary 0.85mm White Slide 4.5mm 3.3mm 4.5 x 3.3mm Yes Surface Mount 50 mA - 1.6 N Copper Alloy 100000 (Electrical)Cycles -35 → +85°C +85°C 12V dc -35°C
Red Button Tact Switch, SPST 50 mA @ 24 V dc 1.4mm TE Connectivity SPST - Through Hole Off-(On) 1.4mm Red Button - - - - - 50 mA @ 24 V dc - 2.55 N Silver Over Nickel Plated Copper Alloy (Stationary); Silver Plated Copper Alloy (Movable) 100000Operations -35 → +85°C +85°C - -35°C
Black Button Tact Switch, SPST-NO 50 mA @ 24 V dc 1.4mm TE Connectivity SPST-NO - Through Hole Off-(On) 1.4mm Black Button - - - - - 50 mA @ 24 V dc - 1.569 N Silver Over Nickel Plated Copper Alloy (Stationary); Silver Plated Copper Alloy (Movable) 100000Operations -35 → +85°C +85°C - -35°C
Black Button Tact Switch, SPST-NO 50 mA @ 24 V dc 5.9mm TE Connectivity SPST-NO - Through Hole Off-(On) 5.9mm Black Button - - - - - 50 mA @ 24 V dc - 1.569 N Silver Over Nickel Plated Copper Alloy (Stationary); Silver Plated Copper Alloy (Movable) 100000Operations -35 → +85°C +85°C - -35°C
White Button Tact Switch, SPST 50 mA @ 24 V dc 3.7mm TE Connectivity SPST - Through Hole Off-(On) 3.7mm White Button - - - - - 50 mA @ 24 V dc - 1.569 N Silver Over Nickel Plated Copper Alloy (Stationary); Silver Plated Copper Alloy (Movable) 100000Operations -35 → +85°C +85°C - -35°C
Black Button Tact Switch, SPST-NO 50 mA @ 12 V ac 1.4mm TE Connectivity SPST-NO - Surface Mount Momentary 1.4mm Black Button - - 7.89 x 3.5 x 8.5mm - - 50 mA @ 12 V ac - 1.57 N Silver Plated Copper Alloy - - - - -
Red Button Tact Switch, SPST 50 mA @ 24 V dc 0.7mm TE Connectivity SPST - Through Hole Off-(On) 0.7mm Red Button - - - - - 50 mA @ 24 V dc - 2.6 N Silver Over Nickel Plated Copper Alloy (Stationary); Silver Plated Copper Alloy (Movable) - -35 → +85°C +85°C - -35°C
Black Button Tact Switch, SPST 50 mA @ 24 V dc 4.9mm TE Connectivity SPST - Through Hole Off-(On) 4.9mm Black Button - - - - - 50 mA @ 24 V dc - 1.569 N Silver Over Nickel Plated Copper Alloy (Stationary); Silver Plated Copper Alloy (Movable) 100000Operations -35 → +85°C +85°C - -35°C
Black Button Tact Switch, SPST-NO 50 mA @ 12 V ac 3.4mm TE Connectivity SPST-NO - Surface Mount Momentary 3.4mm Black Button - - 7.89 x 3.5 x 8.5mm - - 50 mA @ 12 V ac - 1.57 N Silver Plated Copper Alloy - - - - -
Check Our Stock Volumes
Enter the quantity you require and click 'Check'.
. This information is updated daily so availability may vary at time of order placement.
RS Stock No:
I'm looking for 
Compare list full
You can only compare 8 products at a time

View or remove your products on your Compare page
You are viewing 1 - 20 of 115 results