Operational Amplifiers

You are viewing 1 - 18 of 18 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Amplifier Type Mounting Type Package Type Power Supply Type Number of Channels per Chip Pin Count Typical Single Supply Voltage Typical Gain Bandwidth Product Typical Dual Supply Voltage Typical Slew Rate Maximum Operating Temperature Minimum Operating Temperature Dimensions Typical Input Voltage Noise Density Typical Voltage Gain Length Height Width Rail to Rail
Apex PA78DK High Voltage Op Amp, 300 V, 20-Pin PSOP Apex High Voltage Surface Mount PSOP Dual, Single 1 20 300 V - ±150V 350V/µs +125 °C -40 °C 16 x 11.1 x 3.4mm 500nV/√Hz 120 dB 16mm 3.4mm 11.1mm No
Apex PA78DK High Voltage Op Amp, 300 V, 20-Pin PSOP Apex High Voltage Surface Mount PSOP Dual, Single 1 20 300 V - ±150V 350V/µs +125 °C -40 °C 16 x 11.1 x 3.4mm 500nV/√Hz 120 dB 16mm 3.4mm 11.1mm No
Apex PA75CD, Dual Power Op Amp, 1.4MHz, 30 V, 7-Pin TO-220 Apex Power Through Hole TO-220 Dual, Single 2 7 30 V 1.4MHz ±15V 1.4V/µs +85 °C -25 °C 10.54 x 4.83 x 14.98mm 22nV/√Hz 100 dB 10.54mm 14.98mm 4.83mm No
Op Amp GP +/-450V 8-Pin (8+Tab) SIP Apex - Through Hole SIP Dual 1 8 - 140MHz ±300V 700V/µs +85 °C -25 °C - - 115 dB - 21.84mm - No
Op Amp GP +/-200V 13-Pin (12+Tab) SIP Apex - Through Hole SIP Dual 1 12 - 18MHz ±200V 50V/µs +85 °C -25 °C - - 111 dB - 21.84mm - No
Apex PA12 High Voltage Op Amp, 4MHz, 8-Pin TO-3 Apex High Voltage Through Hole TO-3 Dual 1 8 - 4MHz ±40V 4V/µs +85 °C -25 °C 38.9 x 25.4 x 6.4mm - 110 dB 38.9mm 6.4mm 25.4mm No
Apex MP400FC High Voltage Op Amp, 1MHz, 10 → 50 V, 42-Pin PDIP Apex High Voltage Through Hole PDIP Single 1 42 10 → 50 V 1MHz - 350V/µs +70 °C 0 °C 73.4 x 41.4 x 6.6mm - 120 dB 73.4mm 6.6mm 41.4mm No
Apex PA01 High Voltage Op Amp, 1MHz, 8-Pin TO-3 Apex High Voltage Through Hole TO-3 Dual 1 8 - 1MHz ±28V 2.6V/µs +85 °C -25 °C 38.9 x 25.4 x 6.4mm - 113 dB 38.9mm 6.4mm 25.4mm No
Apex PA04 High Voltage Op Amp, 2MHz, 12-Pin PDIP Apex High Voltage Through Hole PDIP Dual 1 12 - 2MHz ±75V 50V/µs +85 °C -25 °C 58.65 x 41.4 x 6.8mm - 102 dB 58.65mm 6.8mm 41.4mm No
Apex PA07 High Voltage Op Amp, 1.3MHz, 8-Pin TO-3 Apex High Voltage Through Hole TO-3 Dual 1 8 - 1.3MHz ±35V 5V/µs +85 °C -25 °C 38.9 x 25.4 x 6.4mm - 95 dB 38.9mm 6.4mm 25.4mm No
Apex PA08 High Voltage Op Amp, 5MHz, 8-Pin TO-3 Apex High Voltage Through Hole TO-3 Dual 1 8 - 5MHz ±100V 30V/µs +85 °C -25 °C 38.9 x 25.4 x 6.4mm - 118 dB 38.9mm 6.4mm 25.4mm No
Apex PA09 High Voltage Op Amp, 150MHz, 8-Pin TO-3 Apex High Voltage Through Hole TO-3 Dual 1 8 - 150MHz ±35V 225V/µs +85 °C -25 °C 38.9 x 25.4 x 6.4mm - 98 dB 38.9mm 6.4mm 25.4mm No
Apex PA10 High Voltage Op Amp, 4MHz, 8-Pin TO-3 Apex High Voltage Through Hole TO-3 Dual 1 8 - 4MHz ±40V 3V/µs +85 °C -25 °C 38.9 x 25.4 x 6.4mm - 110 dB 38.9mm 6.4mm 25.4mm No
Apex PA119CE High Voltage Op Amp, 100MHz, 8-Pin TO-3 Apex High Voltage Through Hole TO-3 Dual 1 8 - 100MHz ±35V 900V/µs +85 °C -25 °C 38.9 x 25.4 x 6.4mm - 111 dB 38.9mm 6.4mm 25.4mm No
Apex PA15FL High Voltage Op Amp, 5.8MHz, 10-Pin SIP Apex High Voltage Through Hole SIP Dual 1 10 - 5.8MHz ±150V 20V/µs +85 °C -25 °C 30.99 x 6.86 x 22.35mm - 111 dB 30.99mm 22.35mm 6.86mm No
Apex PA15FLA High Voltage Op Amp, 5.8MHz, 10-Pin SIP Apex High Voltage Through Hole SIP Dual 1 10 - 5.8MHz ±150V 30V/µs +85 °C -25 °C 30.99 x 6.86 x 22.35mm - 111 dB 30.99mm 22.35mm 6.86mm No
Op Amp GP +/-150V 9-Pin (8+Tab) TO-3 Apex - Through Hole TO-3 Dual 1 8 - 75MHz ±15 → ±150V 200V/µs +85 °C -25 °C 38.9 x 25.4 x 6.4mm - 120 dB 38.9mm 6.4mm 25.4mm No
Op Amp GP +/-225V 9-Pin (8+Tab) TO-3 Apex - Through Hole TO-3 Dual 1 8 - 100MHz ±150V 1000V/µs +85 °C -25 °C 38.9 x 25.4 x 6.4mm - 111 dB 38.9mm 6.4mm 25.4mm No
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
You are viewing 1 - 18 of 18 results