Monitoring Relays

You are viewing 1 - 20 of 96 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Monitoring Application Supply Voltage Contact Configuration Voltage Sensitivity Electrical Phase Voltage Sensing Range Current Sensitivity Minimum Current Sensed Maximum Current Sensed Phase Sensitivity Time Delay Temperature Sensitivity Temperature Sensing Range Frequency Sensing Range Dimensions Maximum Voltage Sensed Minimum Voltage Sensed Length Current Range Series Height Width Standards Met Special Features Operating Temperature Range Maximum Temperature Sensed Maximum Frequency Sensed Minimum Frequency Sensed Maximum Operating Temperature Minimum Operating Temperature Minimum Temperature Sensed Terminal Type Frequency Sensitivity Mounting Type Number of Poles
ABB Phase Monitoring Relay with DPDT Contacts, 3 Phase, 200 → 500 V ac
  • RS Stock No. 775-7936
  • Brand ABB
  • Mfr. Part No. 1SVR730824R9300
ABB Phase 200 → 500 V ac DPDT - 3 - - - - Phase Failure, Phase Sequence 500 ms - - 45 → 65 Hz 103.7 x 22.5 x 85.6 mm - - 103.7mm - - 85.6mm 22.5mm - - -25 → +60 °C - - - +60°C -25°C - - - - -
ABB Phase Monitoring Relay with SPST Contacts, 1, 3 Phase, 380 → 440 V ac
  • RS Stock No. 442-9001
  • Brand ABB
  • Mfr. Part No. 1SVR550882R9500
ABB Phase 380 → 440 V ac SPST - 1, 3 - - - - Phase Failure 150 ms - - - 78.5 x 22.5 x 78 mm - - 78.5mm - - 78mm 22.5mm - - -20 → +60 °C - - - +60°C -20°C - - - - -
ABB Temperature Monitoring Relay with SPDT Contacts, 24 → 240 V ac/dc
  • RS Stock No. 876-5023
  • Brand ABB
  • Mfr. Part No. 1SVR730712R1400
ABB Temperature 24 → 240 V ac/dc SPDT - - - - - - - <100 ms Overtemperature, Winding Temperature - - 103.7 x 22.5 x 85.6 mm - - 103.7mm Maximum of 3.7 mA CM-MSS 85.6mm 22.5mm ATEX, CB Scheme, CCC, CE, cULus, EAC, EMC, GL, IEC/EN 60255-1, IEC/EN 60947-8, RCM, RoHS - -25 → +60 °C - - - +60°C -25°C - Screw - DIN Rail, Snap-In -
ABB Phase, Voltage Monitoring Relay with SPST Contacts, 1, 3 Phase, 185 → 265 V ac, 320 → 460 V ac
  • RS Stock No. 442-9427
  • Brand ABB
  • Mfr. Part No. 1SVR550870R9400
ABB Phase, Voltage 185 → 265 V ac, 320 → 460 V ac SPST Overvoltage, Undervoltage 1, 3 185 → 265 V ac, 320 → 460 V ac - - - NEUTRAL 500 ms - - - 78.5 x 22.5 x 78 mm 460V ac 185 V ac 78.5mm - - 78mm 22.5mm - - -20 → +60 °C - - - +60°C -20°C - - - - -
ABB Phase Monitoring Relay with SPDT Contacts, 3 Phase, 208 → 440 V ac
  • RS Stock No. 442-9411
  • Brand ABB
  • Mfr. Part No. 1SVR550824R9100
ABB Phase 208 → 440 V ac SPDT - 3 - - - - Phase Failure, Phase Sequence 500 ms - - - 78.5 x 22.5 x 78 mm - - 78.5mm - - 78mm 22.5mm - - -20 → +60 °C - - - +60°C -20°C - - - - -
ABB Phase, Voltage Monitoring Relay with DPDT Contacts, 3 Phase, 180 → 280 V ac
  • RS Stock No. 775-7918
  • Brand ABB
  • Mfr. Part No. 1SVR730885R3300
ABB Phase, Voltage 180 → 280 V ac DPDT Overvoltage, Undervoltage 3 180 → 280 V ac - - - NEUTRAL, Phase Failure, Phase Imbalance, Phase Sequence 0.1 → 30 s, 0 s - - 45 → 65 Hz 103.7 x 22.5 x 85.6 mm 280V ac 180 V ac 103.7mm - - 85.6mm 22.5mm - - -25 → +60 °C - - - +60°C -25°C - - - - -
ABB Temperature Monitoring Relay with DPDT Contacts, 24 V ac/dc
  • RS Stock No. 876-5036
  • Brand ABB
  • Mfr. Part No. 1SVR730712R0200
ABB Temperature 24 V ac/dc DPDT - - - - - - - <100 ms Overtemperature, Winding Temperature - - 103.7 x 22.5 x 85.6 mm - - 103.7mm Maximum of 3.7 mA CM-MSS 85.6mm 22.5mm ATEX, CB Scheme, CCC, CE, cULus, EAC, EMC, GL, IEC/EN 60255-1, IEC/EN 60947-8, RCM, RoHS Fail-Safe, Inbuilt PTC Sensor, Insufficient Cooling Protection, Manual & Automatic Reset, One Measuring Circuit, Over Heating Protection, Over Load Protection, Remote Reset, Short-Circuit Monitoring of the Sensor Circuit, Test and Reset Button -25 → +60 °C - - - +60°C -25°C - Screw - DIN Rail, Snap-In 1
ABB Temperature Monitoring Relay with DPDT Contacts, 24 V ac/dc
  • RS Stock No. 876-5014
  • Brand ABB
  • Mfr. Part No. 1SVR730700R0200
ABB Temperature 24 V ac/dc DPDT - - - - - - - <100 ms Overtemperature, Winding Temperature - - 103.7 x 22.5 x 85.6 mm - - 103.7mm Maximum of 3.7 mA CM-MSS 85.6mm 22.5mm CB Scheme, CCC, CE, cULus, EAC, EMC, GL, IEC/EN 60255-1, IEC/EN 60947-8, RCM, RoHS Fail-Safe, Inbuilt PTC Sensor, Insufficient Cooling Protection, Manual & Automatic Reset, Non-Volatile Fault Storage, One Measuring Circuit, Over Heating Protection, Over Load Protection, Remote Reset, Short-Circuit Monitoring of the Sensor Circuit, Test -25 → +60 °C - - - +60°C -25°C - Screw - DIN Rail, Snap-In 1
ABB Phase, Voltage Monitoring Relay with SPST Contacts, 1, 3 Phase, 320 → 460 V ac
  • RS Stock No. 442-9449
  • Brand ABB
  • Mfr. Part No. 1SVR550871R9500
ABB Phase, Voltage 320 → 460 V ac SPST Overvoltage, Undervoltage 1, 3 320 → 460 V ac - - - Phase Failure 500 ms - - - 78.5 x 22.5 x 78 mm 460V ac 320 V ac 78.5mm - - 78mm 22.5mm - - -20 → +60 °C - - - +60°C -20°C - - - - -
ABB Temperature Monitoring Relay with SPST Contacts, 1 Phase, 220 → 240 V ac
  • RS Stock No. 442-9405
  • Brand ABB
  • Mfr. Part No. 1SVR550801R9300
ABB Temperature 220 → 240 V ac SPST - 1 - - - - - <100 ms Overtemperature, Undertemperature - - 78.5 x 22.5 x 78 mm - - 78.5mm - - 78mm 22.5mm - - -20 → +60 °C - - - +60°C -20°C - - - - -
ABB Phase Monitoring Relay with SPST Contacts, 1, 3 Phase, 220 → 240 V ac, 380 → 440 V ac
  • RS Stock No. 442-9455
  • Brand ABB
  • Mfr. Part No. 1SVR550881R9400
ABB Phase 220 → 240 V ac, 380 → 440 V ac SPST - 1, 3 - - - - NEUTRAL 150 ms - - - 78.5 x 22.5 x 78 mm - - 78.5mm - - 78mm 22.5mm - - -20 → +60 °C - - - +60°C -20°C - - - - -
ABB Voltage Monitoring Relay with DPDT Contacts, 1 Phase, 24 → 240 V ac/dc
  • RS Stock No. 775-7955
  • Brand ABB
  • Mfr. Part No. 1SVR730830R0400
ABB Voltage 24 → 240 V ac/dc DPDT Overvoltage, Undervoltage 1 3 → 30 V, 30 → 300 V, 6 → 60 V, 60 → 600 V - - - - 0 s, 0.1 → 30 s - - - 103.7 x 22.5 x 85.6 mm 30 V, 60 V, 300 V, 600 V 3 V, 6 V, 30 V, 60 V 103.7mm - - 85.6mm 22.5mm - - -20 → +60 °C - - - +60°C -20°C - - - - -
ABB Current Monitoring Relay with DPDT Contacts, 1 Phase, 24 → 240 V ac/dc
  • RS Stock No. 775-7983
  • Brand ABB
  • Mfr. Part No. 1SVR730840R0500
ABB Current 24 → 240 V ac/dc DPDT - 1 - Overcurrent, Undercurrent 0.3 A, 1 A, 3 A 1.5 A, 5 A, 15 A - 0 s, 0.1 → 30 s - - 50 → 60 Hz 103.7 x 22.5 x 85.6 mm - - 103.7mm 0.3 → 1.5 A, 1 → 5 A, 3 → 15 A - 85.6mm 22.5mm - - -20 → +60 °C - - - +60°C -20°C - - - - -
ABB Insulation Monitoring Relay with SPDT Contacts, 24 → 240 V ac/dc
  • RS Stock No. 806-5910
  • Brand ABB
  • Mfr. Part No. 1SVR730660R0100
ABB Insulation 24 → 240 V ac/dc SPDT - - 0 → 250 V ac, 0 → 300 V dc - - - - - - - - 22.5 x 103.7 x 109 mm 250 V ac, 300 V dc 0 V ac/dc 103.7mm - - 109mm 22.5mm - - - - - - - - - - - - -
ABB Phase, Voltage Monitoring Relay with DPDT Contacts, 3 Phase, 300 → 500 V ac
  • RS Stock No. 775-7895
  • Brand ABB
  • Mfr. Part No. 1SVR730794R3300
ABB Phase, Voltage 300 → 500 V ac DPDT Overvoltage, Undervoltage 3 300 → 500 V ac - - - Phase Failure, Phase Sequence 0.1 → 30 s, 0 s - - 45 → 65 Hz 103.7 x 22.5 x 85.6 mm 500V ac 300 V ac 103.7mm - - 85.6mm 22.5mm - - -25 → +60 °C - - - +60°C -25°C - - - - -
Electronic Overload relay 5.70 - 18.9
  • RS Stock No. 711-6584
  • Brand ABB
  • Mfr. Part No. 1SAX121001R1105
ABB - - - - - - - - - - - - - - 85 x 44.4 x 59.3 mm - - 85mm - EF19 - 44.4mm - - -25 → +70 °C - - - +70°C -25°C - Screw - - -
ABB Current Monitoring Relay with DPDT Contacts, 1 Phase, 24 → 240 V ac/dc
  • RS Stock No. 775-7974
  • Brand ABB
  • Mfr. Part No. 1SVR730840R0400
ABB Current 24 → 240 V ac/dc DPDT - 1 - Overcurrent, Undercurrent 0.1 A, 3 mA, 10 mA 1 A, 30 mA, 100 mA - 0 s, 0.1 → 30 s - - 50 → 60 Hz 103.7 x 22.5 x 85.6 mm - - 103.7mm 0.1 → 1 A, 10 → 100 mA, 3 → 30 mA - 85.6mm 22.5mm - - -20 → +60 °C - - - +60°C -20°C - - - - -
ABB Phase, Voltage Monitoring Relay with DPDT Contacts, 3 Phase, 300 → 500 V ac
  • RS Stock No. 775-7902
  • Brand ABB
  • Mfr. Part No. 1SVR730884R3300
ABB Phase, Voltage 300 → 500 V ac DPDT Overvoltage, Undervoltage 3 300 → 500 V ac - - - Phase Failure, Phase Imbalance, Phase Sequence 0.1 → 30 s, 0 s - - 45 → 65 Hz 103.7 x 22.5 x 85.6 mm 500V ac 300 V ac 103.7mm - - 85.6mm 22.5mm - - -25 → +60 °C - - - +60°C -25°C - - - - -
ABB Insulation Monitoring Relay with DPDT Contacts, 24 → 240 V ac/dc
  • RS Stock No. 806-5917
  • Brand ABB
  • Mfr. Part No. 1SVR750660R0200
ABB Insulation 24 → 240 V ac/dc DPDT - - 0 → 400 V ac, 0 → 600 V dc - - - - - - - - 45 x 104.8 x 85.6 mm 400 V ac, 600 V dc 0 V ac/dc 104.8mm - - 85.6mm 45mm - - - - - - - - - - - - -
ABB Temperature Monitoring Relay with DPDT Contacts, 24 → 240 V ac/dc
  • RS Stock No. 876-5045
  • Brand ABB
  • Mfr. Part No. 1SVR730712R1200
ABB Temperature 24 → 240 V ac/dc DPDT - - - - - - - <100 ms Overtemperature, Winding Temperature - - 103.7 x 22.5 x 85.6 mm - - 103.7mm Maximum of 3.7 mA CM-MSS 85.6mm 22.5mm ATEX, CB Scheme, CCC, CE, cULus, EAC, EMC, GL, IEC/EN 60255-1, IEC/EN 60947-8, RCM, RoHS Fail-Safe, Inbuilt PTC Sensor, Insufficient Cooling Protection, Manual & Automatic Reset, Non-Volatile Fault Storage, One Measuring Circuit, Over Heating Protection, Over Load Protection, Remote Reset, Short-Circuit Monitoring of the Sensor Circuit, Test -25 → +60 °C - - - +60°C -25°C - Screw - DIN Rail, Snap-In 1
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
You are viewing 1 - 20 of 96 results