Inverter Drives

You are viewing 1 - 20 of 56 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Power Rating Phase Supply Voltage For Use With Current Rating IP Rating Output Frequency Control Panel Filter Included Field Bus Communication Type Overall Length Overall Width Overall Depth Ambient Temperature Series Standards Met Special Features Mounting Type Function Drive Type
ABB ACS150 Inverter Drive 0.37 kW with EMC Filter, 1-Phase In, 200 → 240 V, 2.4 A, 500Hz Out, IP20
  • RS Stock No. 621-1199
  • Brand ABB
  • Mfr. Part No. ACS150-01E-02A4-2
ABB 0.37 kW 1 200 → 240 V - 2.4 A IP20 500Hz Yes Yes - 239mm 70mm 142mm -10 → +40°C ACS150 - - - - -
ABB ACS55 Inverter Drive 0.18 kW with EMC Filter, 1-Phase In, 200 → 240 V, 1.4 A, 130Hz Out, IP20
  • RS Stock No. 451-417
  • Brand ABB
  • Mfr. Part No. ACS55-01E-01A4-2
ABB 0.18 kW 1 200 → 240 V - 1.4 A IP20 130Hz Yes Yes - 170mm 45mm 128mm -20 → +40°C ACS55 - - - - -
ABB ACS150 Inverter Drive 1.5 kW with EMC Filter, 3-Phase In, 380 → 480 V, 4.1 A, 500Hz Out, IP20
  • RS Stock No. 621-1284
  • Brand ABB
  • Mfr. Part No. ACS150-03E-04A1-4
ABB 1.5 kW 3 380 → 480 V - 4.1 A IP20 500Hz Yes Yes - 239mm 70mm 142mm -10 → +40°C ACS150 - - - - -
ABB ACS355 Inverter Drive 0.75 kW with EMC Filter, 1-Phase In, 200 → 240 V, 4.7 A, 0 → 600Hz Out, IP20
  • RS Stock No. 887-4698
  • Brand ABB
  • Mfr. Part No. ACS355-01E-04A7-2
ABB 0.75 kW 1 200 → 240 V 0.75 kW AC Motor 4.7 A IP20 0 → 600Hz No Yes - 239mm 70mm 187mm -10 → +40°C ACS355 CE, C-Tick, cUL, EMC Directive 2004/108/EC, Environmental System ISO 14001, GOST R, Low Voltage Directive 2006/95/EC, Machinery Directive 2006/42/EC, Quality Assurance System ISO 9001, UL Flash Drop Tool, Programmable Control Connection, Safe Torque-Off Function, Sequence Programming, Serial and Ethernet Communication, Speed Compensated Stop Cabinet, DIN Rail Motor Control Vector Control
ABB ACS55 Inverter Drive 0.37 kW with EMC Filter, 1-Phase In, 200 → 240 V, 2.2 A, 130Hz Out, IP20
  • RS Stock No. 451-433
  • Brand ABB
  • Mfr. Part No. ACS55-01E-02A2-2
ABB 0.37 kW 1 200 → 240 V - 2.2 A IP20 130Hz Yes Yes - 170mm 45mm 128mm -20 → +40°C ACS55 - - - - -
ABB ACS150 Inverter Drive 1.1 kW with EMC Filter, 3-Phase In, 380 → 480 V, 3.3 A, 500Hz Out, IP20
  • RS Stock No. 621-1278
  • Brand ABB
  • Mfr. Part No. ACS150-03E-03A3-4
ABB 1.1 kW 3 380 → 480 V - 3.3 A IP20 500Hz Yes Yes - 239mm 70mm 142mm -10 → +40°C ACS150 - - - - -
ABB ACS310 Inverter Drive 4 kW with EMC Filter, 3-Phase In, 380 → 480 V, 9.7 A, 0 → 500Hz Out, ModBus
  • RS Stock No. 705-4795
  • Brand ABB
  • Mfr. Part No. ACS310-03E-09A7-4
ABB 4 kW 3 380 → 480 V - 9.7 A IP20 0 → 500Hz - Yes ModBus 239mm 70mm 161mm -10 → +50°C ACS310 - - - - -
ABB ACS150 Inverter Drive 0.75 kW with EMC Filter, 1-Phase In, 200 → 240 V, 4.7 A, 500Hz Out, IP20
  • RS Stock No. 621-1206
  • Brand ABB
  • Mfr. Part No. ACS150-01E-04A7-2
ABB 0.75 kW 1 200 → 240 V - 4.7 A IP20 500Hz Yes Yes - 239mm 70mm 142mm -10 → +40°C ACS150 - - - - -
ABB ACS150 Inverter Drive 4 kW with EMC Filter, 3-Phase In, 380 → 480 V, 8.8 A, 500Hz Out, IP20
  • RS Stock No. 621-1313
  • Brand ABB
  • Mfr. Part No. ACS150-03E-08A8-4
ABB 4 kW 3 380 → 480 V - 8.8 A IP20 500Hz Yes Yes - 239mm 70mm 142mm -10 → +40°C ACS150 - - - - -
ABB ACS355 Inverter Drive 0.37 kW with EMC Filter, 1-Phase In, 200 → 240 V, 2.4 A, 0 → 600Hz Out, IP20
  • RS Stock No. 887-4694
  • Brand ABB
  • Mfr. Part No. ACS355-01E-02A4-2
ABB 0.37 kW 1 200 → 240 V 0.37 kW AC Motor 2.4 A IP20 0 → 600Hz No Yes - 239mm 70mm 187mm -10 → +40°C ACS355 CE, C-Tick, cUL, EMC Directive 2004/108/EC, Environmental System ISO 14001, GOST R, Low Voltage Directive 2006/95/EC, Machinery Directive 2006/42/EC, Quality Assurance System ISO 9001, UL Flash Drop Tool, Programmable Control Connection, Safe Torque-Off Function, Sequence Programming, Serial and Ethernet Communication, Speed Compensated Stop Cabinet, DIN Rail Motor Control Vector Control
ABB ACS310 Inverter Drive 1.1 kW with EMC Filter, 3-Phase In, 380 → 480 V, 3.6 A, 0 → 500Hz Out, ModBus
  • RS Stock No. 705-4770
  • Brand ABB
  • Mfr. Part No. ACS310-03E-03A6-4
ABB 1.1 kW 3 380 → 480 V - 3.6 A IP20 0 → 500Hz - Yes ModBus 239mm 70mm 161mm -10 → +50°C ACS310 - - - - -
ABB ACS310 Inverter Drive 3 kW with EMC Filter, 3-Phase In, 380 → 480 V, 8 A, 0 → 500Hz Out, ModBus
  • RS Stock No. 705-4786
  • Brand ABB
  • Mfr. Part No. ACS310-03E-08A0-4
ABB 3 kW 3 380 → 480 V - 8 A IP20 0 → 500Hz - Yes ModBus 239mm 70mm 161mm -10 → +50°C ACS310 - - - - -
ABB ACS150 Inverter Drive 1.1 kW with EMC Filter, 1-Phase In, 200 → 240 V, 6.7 A, 500Hz Out, IP20
  • RS Stock No. 621-1228
  • Brand ABB
  • Mfr. Part No. ACS150-01E-06A7-2
ABB 1.1 kW 1 200 → 240 V - 6.7 A IP20 500Hz Yes Yes - 239mm 70mm 142mm -10 → +40°C ACS150 - - - - -
ABB ACS150 Inverter Drive 3 kW with EMC Filter, 3-Phase In, 380 → 480 V, 7.3 A, 500Hz Out, IP20
  • RS Stock No. 621-1307
  • Brand ABB
  • Mfr. Part No. ACS150-03E-07A3-4
ABB 3 kW 3 380 → 480 V - 7.3 A IP20 500Hz Yes Yes - 239mm 70mm 142mm -10 → +40°C ACS150 - - - - -
ABB ACS310 Inverter Drive 2.2 kW with EMC Filter, 3-Phase In, 380 → 480 V, 6.2 A, 0 → 500Hz Out, ModBus
  • RS Stock No. 705-4782
  • Brand ABB
  • Mfr. Part No. ACS310-03E-06A2-4
ABB 2.2 kW 3 380 → 480 V - 6.2 A IP20 0 → 500Hz - Yes ModBus 239mm 70mm 161mm -10 → +50°C ACS310 - - - - -
ABB ACS355 Inverter Drive 0.75 kW with EMC Filter, 3-Phase In, 380 → 480 V, 2.4 A, 0 → 600Hz Out, IP20
  • RS Stock No. 887-4711
  • Brand ABB
  • Mfr. Part No. ACS355-03E-02A4-4
ABB 0.75 kW 3 380 → 480 V 0.75 kW AC Motor 2.4 A IP20 0 → 600Hz No Yes - 239mm 70mm 187mm -10 → +40°C ACS355 CE, C-Tick, cUL, EMC Directive 2004/108/EC, Environmental System ISO 14001, GOST R, Low Voltage Directive 2006/95/EC, Machinery Directive 2006/42/EC, Quality Assurance System ISO 9001, UL Flash Drop Tool, Programmable Control Connection, Safe Torque-Off Function, Sequence Programming, Serial and Ethernet Communication, Speed Compensated Stop Cabinet, DIN Rail Motor Control Vector Control
ABB ACS355 Inverter Drive 1.5 kW with EMC Filter, 1-Phase In, 200 → 240 V, 7.5 A, 0 → 600Hz Out, IP20
  • RS Stock No. 887-4701
  • Brand ABB
  • Mfr. Part No. ACS355-01E-07A5-2
ABB 1.5 kW 1 200 → 240 V 1.5 kW AC Motor 7.5 A IP20 0 → 600Hz No Yes - 239mm 105mm 191mm -10 → +40°C ACS355 CE, C-Tick, cUL, EMC Directive 2004/108/EC, Environmental System ISO 14001, GOST R, Low Voltage Directive 2006/95/EC, Machinery Directive 2006/42/EC, Quality Assurance System ISO 9001, UL Flash Drop Tool, Programmable Control Connection, Safe Torque-Off Function, Sequence Programming, Serial and Ethernet Communication, Speed Compensated Stop Cabinet, DIN Rail Motor Control Vector Control
ABB ACS310 Inverter Drive 1.5 kW with EMC Filter, 3-Phase In, 380 → 480 V, 4.5 A, 0 → 500Hz Out, ModBus
  • RS Stock No. 705-4789
  • Brand ABB
  • Mfr. Part No. ACS310-03E-04A5-4
ABB 1.5 kW 3 380 → 480 V - 4.5 A IP20 0 → 500Hz - Yes ModBus 239mm 70mm 161mm -10 → +50°C ACS310 - - - - -
ABB ACS355 Inverter Drive 2.2 kW with EMC Filter, 1-Phase In, 200 → 240 V, 9.8 A, 0 → 600Hz Out, IP20
  • RS Stock No. 887-4705
  • Brand ABB
  • Mfr. Part No. ACS355-01E-09A8-2
ABB 2.2 kW 1 200 → 240 V 2.2 kW AC Motor 9.8 A IP20 0 → 600Hz No Yes - 239mm 105mm 191mm -10 → +40°C ACS355 CE, C-Tick, cUL, EMC Directive 2004/108/EC, Environmental System ISO 14001, GOST R, Low Voltage Directive 2006/95/EC, Machinery Directive 2006/42/EC, Quality Assurance System ISO 9001, UL Flash Drop Tool, Programmable Control Connection, Safe Torque-Off Function, Sequence Programming, Serial and Ethernet Communication, Speed Compensated Stop Cabinet, DIN Rail Motor Control Vector Control
ABB ACS55 Inverter Drive 1.5 kW with EMC Filter, 1-Phase In, 200 → 240 V, 7.6 A, 130Hz Out, IP20
  • RS Stock No. 451-423
  • Brand ABB
  • Mfr. Part No. ACS55-01E-07A6-2
ABB 1.5 kW 1 200 → 240 V - 7.6 A IP20 130Hz Yes Yes - 226mm 70mm 159mm -20 → +40°C ACS55 - - - - -
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
You are viewing 1 - 20 of 56 results