Interface Relay Modules

You are viewing 1 - 20 of 59 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Coil Voltage Minimum Input Voltage Input Type Maximum Input Voltage Output Type Switching Current Contact Configuration Signal Conditioner Type Mounting Type Input Range Load Current Rating Output Range Load Voltage Rating Supply Voltage Terminal Type Length Sensor Compatibility Minimum Operating Temperature Depth Series Maximum Operating Temperature Height Dimensions Contact Material Input Current Input Resistance Turn Off Time Turn On Time Operating Temperature Range Maximum Operating Temperature Input Voltage Range Control Resistance Minimum Operating Temperature Operating Temperature Range
ABB R600 Series 24V ac/dc DIN Rail Interface Relay Module, SPDT, Screw
  • RS Stock No. 670-0002
  • Brand ABB
  • Mfr. Part No. 1SNA645005R0700
ABB 24V ac/dc - - - - 6 A SPDT - DIN Rail - - - - - Screw 70mm - -20°C 6mm R600 +70°C 75mm 70 x 6 x 75mm - 10mA - 8ms 5ms -20 → +70°C +70°C - - -20°C -20 → +70°C
ABB DIN Rail Interface Relay Module, SPNO, 5A
  • RS Stock No. 514-1061
  • Brand ABB
  • Mfr. Part No. 1SNA607030R0600
ABB - - - 24V dc - - SPNO - DIN Rail - 5A - 150 V dc, 250 V ac - - 65.5mm - - 9mm - - 67mm 65.5 x 9 x 67mm - 14mA - 6ms 5ms - - - - - -
ABB CR-P/M Series 24V ac PCB Mount Interface Relay Module, SPDT, Cage Clamp, Fork, Screw
  • RS Stock No. 775-5167
  • Brand ABB
  • Mfr. Part No. 1SVR405651R2100
ABB 24V ac - - - - 16 A SPDT - PCB Mount - - - - - Cage Clamp, Fork, Screw 12.7mm - -40°C 29.0mm CR-P/M +70°C 15.7mm 12.7 x 29.0 x 15.7mm Gold Plated - 400Ω 3ms 7ms -40 → +70°C +70°C - 0.1Ω -40°C -40 → +70°C
ABB R600 Series 48V ac/dc DIN Rail Interface Relay Module, SPDT, Screw
  • RS Stock No. 669-9984
  • Brand ABB
  • Mfr. Part No. 1SNA645002R0400
ABB 48V ac/dc - - - - 6 A SPDT - DIN Rail - - - - - Screw 70mm - -20°C 6mm R600 +70°C 75mm 70 x 6 x 75mm - 7 mA, 9 mA - 8ms 5ms -20 → +70°C +70°C - - -20°C -20 → +70°C
ABB R600 Series 24V ac/dc DIN Rail Interface Relay Module, DPDT, Screw
  • RS Stock No. 670-0034
  • Brand ABB
  • Mfr. Part No. 1SNA645012R2500
ABB 24V ac/dc - - - - 8 A DPDT - DIN Rail - - - - - Screw 70mm - -20°C 12mm R600 +70°C 75mm 70 x 12 x 75mm - 20mA - 10ms 6ms -20 → +70°C +70°C - - -20°C -20 → +70°C
ABB 24V ac/dc DIN Rail Interface Relay Module, SPNO
  • RS Stock No. 514-1083
  • Brand ABB
  • Mfr. Part No. 1SNA607002R0700
ABB 24V ac/dc - - - - 5 A SPNO - DIN Rail - - - - - - 65.5mm - - 9mm - - 67mm 65.5 x 9 x 67mm - 33mA - 7ms 5ms - - - - - -
ABB PCB Mount Interface Relay Module, SPDT, Cage Clamp, Fork, Screw, 8A 16.8 → 61.2V dc
  • RS Stock No. 775-5164
  • Brand ABB
  • Mfr. Part No. 1SVR405651R3100
ABB - 16.8V - 61.2V dc - - SPDT - PCB Mount - 8A - 250V - Cage Clamp, Fork, Screw 12.7mm - -40°C 29.0mm - +85°C 15.7mm 12.7 x 29.0 x 15.7mm Gold Plated - 1440Ω 3ms 7ms -40 → +85°C +85°C 16.8 → 61.2V dc 0.1Ω -40°C -40 → +85°C
ABB R600 Series 5V dc DIN Rail Interface Relay Module, SPDT, Screw
  • RS Stock No. 669-9996
  • Brand ABB
  • Mfr. Part No. 1SNA645036R2500
ABB 5V dc - - - - 6 A SPDT - DIN Rail - - - - - Screw 70mm - -20°C 6mm R600 +70°C 75mm 70 x 6 x 75mm - 40mA - 8ms 5ms -20 → +70°C +70°C - - -20°C -20 → +70°C
ABB R600 Series 48V ac/dc DIN Rail Interface Relay Module, DPDT, Screw
  • RS Stock No. 670-0043
  • Brand ABB
  • Mfr. Part No. 1SNA645040R1500
ABB 48V ac/dc - - - - 8 A DPDT - DIN Rail - - - - - Screw 70mm - -20°C 12mm R600 +70°C 75mm 70 x 12 x 75mm - 13 mA, 16 mA - 14ms 10ms -20 → +70°C +70°C - - -20°C -20 → +70°C
ABB CR-P Series 24V dc Plug In Interface Relay Module, SPDT, PCB Pin
  • RS Stock No. 775-5195
  • Brand ABB
  • Mfr. Part No. 1SVR740885R3300
ABB 24V dc - - - - 8 A SPDT - Plug In - - - - - PCB Pin 35mm - -40°C 35mm CR-P +70°C 54.4mm 35 x 35 x 54.4mm Silver Alloy - 110Ω 7ms 18ms -40 → +70°C +70°C - 0.1Ω -40°C -40 → +70°C
ABB CR-P/M Series 24V dc PCB Mount Interface Relay Module, SPDT, Cage Clamp, Fork, Screw
  • RS Stock No. 775-5160
  • Brand ABB
  • Mfr. Part No. 1SVR405651R2000
ABB 24V dc - - - - 16 A SPDT - PCB Mount - - - - - Cage Clamp, Fork, Screw 12.7mm - -40°C 29.0mm CR-P/M +85°C 15.7mm 12.7 x 29.0 x 15.7mm Gold Plated - 1440Ω 3ms 7ms -40 → +85°C +85°C - 0.1Ω -40°C -40 → +85°C
ABB R600 Series 24V ac/dc DIN Rail Interface Relay Module, SPNO, Screw
  • RS Stock No. 669-9952
  • Brand ABB
  • Mfr. Part No. 1SNA645014R2700
ABB 24V ac/dc - - - - 6 A SPNO - DIN Rail - - - - - Screw 70mm - -20°C 6mm R600 +70°C 75mm 70 x 6 x 75mm - 10mA - 8ms 5ms -20 → +70°C +70°C - - -20°C -20 → +70°C
ABB CR-M Series 230V ac Plug In Relay Module, SPDT, Fork, Screw, Spring
  • RS Stock No. 775-5142
  • Brand ABB
  • Mfr. Part No. 1SVR405613R3100
ABB 230V ac - - - - 6 A SPDT - Plug In - - - - - Fork, Screw, Spring 21.2mm - -40°C 27.5mm CR-M +55°C 35.6mm 21.2 x 27.5 x 35.6mm Au Plated AgNi - 16100Ω 8ms 10ms -40 → +55°C +55°C - 100mΩ -40°C -40 → +55°C
ABB R600 Series 230V ac/dc DIN Rail Interface Relay Module, SPDT, Screw
  • RS Stock No. 669-9987
  • Brand ABB
  • Mfr. Part No. 1SNA645004R0400
ABB 230V ac/dc - - - - 6 A SPDT - DIN Rail - - - - - Screw 70mm - -20°C 6mm R600 +70°C 75mm 70 x 6 x 75mm - 3.5mA - 16ms 7ms -20 → +70°C +70°C - - -20°C -20 → +70°C
ABB CR-M Series 24V dc Plug In Interface Relay Module, SPDT, Cage Clamp, Fork, Screw
  • RS Stock No. 775-5094
  • Brand ABB
  • Mfr. Part No. 1SVR405612R1000
ABB 24V dc - - - - 10 A SPDT - Plug In - - - - - Cage Clamp, Fork, Screw 21.2mm - -40°C 27.5mm CR-M +70°C 35.6mm 21.2 x 27.5 x 35.6mm Silver Alloy - 640Ω 3ms 13ms -40 → +70°C +70°C - 0.1Ω -40°C -40 → +70°C
ABB CR-P Series 230V ac PCB Mount Interface Relay Module, SPDT, PCB Pin
  • RS Stock No. 775-5205
  • Brand ABB
  • Mfr. Part No. 1SVR405601R3000
ABB 230V ac - - - - 8 A SPDT - PCB Mount - - - - - PCB Pin 12.7mm - -40°C 29mm CR-P +55°C 15.7mm 12.7 x 29 x 15.7mm Silver Alloy - 7080Ω 10ms 12ms -40 → +55°C +55°C - 0.1Ω -40°C -40 → +55°C
ABB R600 Series 110V ac/dc DIN Rail Interface Relay Module, DPDT, Screw
  • RS Stock No. 670-0037
  • Brand ABB
  • Mfr. Part No. 1SNA645041R0200
ABB 110V ac/dc - - - - 8 A DPDT - DIN Rail - - - - - Screw 70mm - -20°C 12mm R600 +70°C 75mm 70 x 12 x 75mm - 5mA - 15ms 6ms -20 → +70°C +70°C - - -20°C -20 → +70°C
ABB R600 Series 24V ac/dc DIN Rail Interface Relay Module, SPDT, Screw
  • RS Stock No. 669-9980
  • Brand ABB
  • Mfr. Part No. 1SNA645001R0300
ABB 24V ac/dc - - - - 6 A SPDT - DIN Rail - - - - - Screw 70mm - -20°C 6mm R600 +70°C 75mm 70 x 6 x 75mm - 10mA - 8ms 5ms -20 → +70°C +70°C - - -20°C -20 → +70°C
ABB CR-M Series 230V ac Plug In Relay Module, SPDT, Fork, Screw, Spring
  • RS Stock No. 775-5145
  • Brand ABB
  • Mfr. Part No. 1SVR405612R3100
ABB 230V ac - - - - 10 A SPDT - Plug In - - - - - Fork, Screw, Spring 21.2mm - -40°C 27.5mm CR-M +55°C 35.6mm 21.2 x 27.5 x 35.6mm AgNi - 16100Ω 8ms 10ms -40 → +55°C +55°C - 100mΩ -40°C -40 → +55°C
ABB CR-M Series 24V ac Plug In Interface Relay Module, SPDT, Cage Clamp, Fork, Screw
  • RS Stock No. 775-5088
  • Brand ABB
  • Mfr. Part No. 1SVR405618R0100
ABB 24V ac - - - - 6 A SPDT - Plug In - - - - - Cage Clamp, Fork, Screw 21.2mm - -40°C 27.5mm CR-M +70°C 35.6mm 21.2 x 27.5 x 35.6mm Silver Alloy - 640Ω 3ms 13ms -40 → +70°C +70°C - 0.1Ω -40°C -40 → +70°C
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
You are viewing 1 - 20 of 59 results