Contactors

You are viewing 1 - 20 of 245 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Range Series Number of Poles Coil Voltage Contact Current Rating Contact Voltage Rating Pole and Throw Configuration Normal State Configuration Number Of Auxiliary Contacts Mounting Style Power Rating Terminal Type Length Dimensions Width Depth Operating Temperature Range Standards Met Maximum Operating Temperature Minimum Operating Temperature Relay Type
ESB 4 Pole Contactor, 4NO, 63 A, 30 kW, 24 V @ 50 Hz, 28 V @ 60 Hz Coil, Screw Terminal
  • RS Stock No. 136-8294
  • Brand ABB
  • Mfr. Part No. ESB63-40
ABB - ESB 4 24 V @ 50 Hz, 28 V @ 60 Hz 63 A 24 V ac/dc 4PST 4NO 4NO DIN Rail Mount 30 kW Screw 54mm 54 x 85 x 64.8 mm 85mm 64.8mm -25 → +55 °C CCC, CE, CSA, GOST, UL +55°C -25°C Electromechanical
ESB 4 Pole Contactor, 4NC, 24 A, 4 kW, 24 V @ 50 Hz, 28 V @ 60 Hz Coil, Screw Terminal
  • RS Stock No. 136-8292
  • Brand ABB
  • Mfr. Part No. ESB24-22
ABB - ESB 4 24 V @ 50 Hz, 28 V @ 60 Hz 24 A 24 V ac/dc 4PST 4NC 2NO/2NC DIN Rail Mount 4 kW Screw 36mm 36 x 85 x 64.8 mm 85mm 64.8mm -25 → +55 °C CCC, CE, CSA, GOST, UL +55°C -25°C Electromechanical
ESB 4 Pole Contactor, 4NO, 24 A, 4 kW, 230 V @ 50 Hz, 264 V @ 60 Hz Coil, Screw Terminal
  • RS Stock No. 136-8291
  • Brand ABB
  • Mfr. Part No. ESB24-40 230AC
ABB - ESB 4 230 V @ 50 Hz, 264 V @ 60 Hz 24 A 230 V ac/dc 4PST 4NO 4NO DIN Rail Mount 4 kW Screw 36mm 36 x 85 x 64.8 mm 85mm 64.8mm -25 → +55 °C CCC, CE, CSA, GOST, UL +55°C -25°C Electromechanical
ESB 4 Pole Contactor, 4NO, 24 A, 4 kW, 24 V @ 50 Hz, 28 V @ 60 Hz Coil, Screw Terminal
  • RS Stock No. 136-8289
  • Brand ABB
  • Mfr. Part No. ESB24-40 24AC
ABB - ESB 4 24 V @ 50 Hz, 28 V @ 60 Hz 24 A 24 V ac/dc 4PST 4NO 4NO DIN Rail Mount 4 kW Screw 36mm 36 x 85 x 64.8 mm 85mm 64.8mm -25 → +55 °C CCC, CE, CSA, GOST, UL +55°C -25°C Electromechanical
ESB 2 Pole Contactor, 2NC, 20 A, 1.1 kW, 24 V @ 50 Hz, 28 V @ 60 Hz Coil, Screw Terminal
  • RS Stock No. 136-8287
  • Brand ABB
  • Mfr. Part No. ESB20-02
ABB - ESB 2 24 V @ 50 Hz, 28 V @ 60 Hz 20 A 24 V @ 50 Hz, 28 V @ 60 Hz DPDT 2NC 2NC DIN Rail Mount 1.1 kW Screw 17.5mm 17.5 x 85 x 64.8 mm 85mm 64.8mm -25 → +55 °C CCC, CE, CSA, GOST, UL +55°C -25°C Electromechanical
ESB 2 Pole Contactor, NO/NC, 20 A, 1.1 kW, 230 V @ 50 Hz, 264 V @ 60 Hz Coil, Screw Terminal
  • RS Stock No. 136-8288
  • Brand ABB
  • Mfr. Part No. ESB20-11
ABB - ESB 2 230 V @ 50 Hz, 264 V @ 60 Hz 20 A 230 V @ 50 Hz, 264 V @ 60 Hz DPST NO/NC 1NO/1NC DIN Rail Mount 1.1 kW Screw 17.5mm 17.5 x 85 x 64.8 mm 85mm 64.8mm -25 → +55 °C CCC, CE, CSA, GOST, UL +55°C -25°C Electromechanical
ESB 4 Pole Contactor, 4NO, 40 A, 22 kW, 24 V @ 50 Hz, 28 V @ 60 Hz Coil, Screw Terminal
  • RS Stock No. 136-8293
  • Brand ABB
  • Mfr. Part No. ESB40-40
ABB - ESB 4 24 V @ 50 Hz, 28 V @ 60 Hz 40 A 24 V ac/dc 4PST 4NO 4NO DIN Rail Mount 22 kW Screw 54mm 54 x 85 x 64.8 mm 85mm 64.8mm -25 → +55 °C CCC, CE, CSA, GOST, UL +55°C -25°C Electromechanical
AF Range AF09 3 Pole Contactor, 3NO, 7 A, 4 kW, 100 → 250 V ac/dc Coil, Screw Terminal
  • RS Stock No. 711-6118
  • Brand ABB
  • Mfr. Part No. 1SBL137001R1310
ABB AF Range AF09 3 100 → 250 V ac/dc 7 A 690 V ac - 3NO 1 - 4 kW Screw 86mm 86 x 45 x 77 mm 45mm 77mm -40 → +70 °C - +70°C -40°C -
System M Pro ESB 2 Pole Contactor, 2NO, 20 A, 230 V ac Coil
  • RS Stock No. 445-8201
  • Brand ABB
  • Mfr. Part No. GHE3211102R0006
ABB System M Pro ESB 2 230 V ac 20 A - - 2NO - - - - - - 18mm 58mm -25 → +55 °C - +55°C -25°C -
AF Range AF16 3 Pole Contactor, 3NO, 30 A, 7.5 kW, 100 → 250 V ac/dc Coil, Screw Terminal
  • RS Stock No. 711-6115
  • Brand ABB
  • Mfr. Part No. 1SBL177001R1310
ABB AF Range AF16 3 100 → 250 V ac/dc 30 A 690 V ac - 3NO 1 - 7.5 kW Screw 80mm 80 x 45 x 77 mm 45mm 77mm -40 → +70 °C - +70°C -40°C -
AF Range AF26Z 3 Pole Contactor, 3NO, 17 A, 11 kW, 100 → 250 V ac/dc Coil, Screw Terminal
  • RS Stock No. 711-6124
  • Brand ABB
  • Mfr. Part No. 1SBL237001R1300
ABB AF Range AF26Z 3 100 → 250 V ac/dc 17 A 690 V ac - 3NO - - 11 kW Screw 86mm 86 x 45 x 86 mm 45mm 86mm -40 → +70 °C - +70°C -40°C -
AF Range AF16Z 3 Pole Contactor, 3NO, 10.5 A, 7.5 kW, 20 V dc Coil, Screw Terminal
  • RS Stock No. 711-6275
  • Brand ABB
  • Mfr. Part No. 1SBL176001R2001
ABB AF Range AF16Z 3 20 V dc 10.5 A 690 V ac - 3NO 1 - 7.5 kW Screw 80mm 80 x 45 x 77 mm 45mm 77mm -40 → +70 °C - +70°C -40°C -
AF Range AF09 4 Pole Contactor, 4NO, 25 A, 4 kW, 100 → 250 V ac/dc Coil, Screw Terminal
  • RS Stock No. 711-6206
  • Brand ABB
  • Mfr. Part No. 1SBL137201R1300
ABB AF Range AF09 4 100 → 250 V ac/dc 25 A 690 V ac - 4NO - - 4 kW Screw 80mm 80 x 45 x 77 mm 45mm 77mm -40 → +70 °C - +70°C -40°C -
AF Range AF12 3 Pole Contactor, 3NO, 9 A, 5.5 kW, 100 → 250 V ac/dc Coil, Screw Terminal
  • RS Stock No. 711-6111
  • Brand ABB
  • Mfr. Part No. 1SBL157001R1310
ABB AF Range AF12 3 100 → 250 V ac/dc 9 A 690 V ac - 3NO 1 - 5.5 kW Screw 80mm 80 x 45 x 77 mm 45mm 77mm -40 → +70 °C - +70°C -40°C -
AF Range AF09 3 Pole Contactor, 3NO, 7 A, 4 kW, 100 → 250 V ac/dc Coil, Screw Terminal
  • RS Stock No. 711-6174
  • Brand ABB
  • Mfr. Part No. 1SBL137001R1301
ABB AF Range AF09 3 100 → 250 V ac/dc 7 A 690 V ac - 3NO 1 - 4 kW Screw 86mm 86 x 45 x 77 mm 45mm 77mm -40 → +70 °C - +70°C -40°C -
AF Range AF09 3 Pole Contactor, 3NO (Main), NO (Auxiliary), 25 A, 4 kW, 20 → 60 V dc, 24 → 60 V ac Coil
  • RS Stock No. 764-8983
  • Brand ABB
  • Mfr. Part No. 1SBL137001R1110
ABB AF Range AF09 3 20 → 60 V dc, 24 → 60 V ac 25 A 690 V ac - 3NO (Main), NO (Auxiliary) 1 - 4 kW Screw 86mm 86 x 45 x 77 mm 45mm 77mm -25 → +60 °C - +60°C -25°C -
AF Range AF30 3 Pole Contactor, 3NO (Main), 50 A, 20 → 60 V dc, 24 → 60 V ac Coil, Screw Terminal
  • RS Stock No. 764-9003
  • Brand ABB
  • Mfr. Part No. AF30-30-00-11
ABB AF Range AF30 3 20 → 60 V dc, 24 → 60 V ac 50 A 690 V ac - 3NO (Main) 0 - - Screw 86mm 86 x 45 x 86 mm 45mm 86mm -25 → +60 °C - +60°C -25°C -
AF Range AF16 3 Pole Contactor, 3NO (Main), NO (Auxiliary), 30 A, 7.5 kW, 20 → 60 V dc, 24 → 60 V ac Coil
  • RS Stock No. 764-8993
  • Brand ABB
  • Mfr. Part No. AF16-30-10-11
ABB AF Range AF16 3 20 → 60 V dc, 24 → 60 V ac 30 A 690 V ac - 3NO (Main), NO (Auxiliary) 1 - 7.5 kW Screw 86mm 86 x 45 x 77 mm 45mm 77mm -25 → +60 °C - +60°C -25°C -
AF Range AF26 4 Pole Contactor, 4NO (Main), 45 A, 100 → 250 V ac/dc Coil, Screw Terminal
  • RS Stock No. 764-8870
  • Brand ABB
  • Mfr. Part No. AF26-40-00-13
ABB AF Range AF26 4 100 → 250 V ac/dc 45 A 690 V ac - 4NO (Main) 0 - - Screw 86mm 86 x 45 x 101 mm 45mm 101mm -40 → +70 °C - +70°C -40°C -
B Range B6 3 Pole Contactor, 3NO, 9 A, 4 kW, 240 V ac Coil, Screw Terminal
  • RS Stock No. 445-0847
  • Brand ABB
  • Mfr. Part No. GJL1211001R8100
ABB B Range B6 3 240 V ac 9 A 690 V ac - 3NO 1 - 4 kW Screw 57.5mm 57.5 x 52.5 x 46.5 mm 52.5mm 46.5mm -25 → +55 °C - +55°C -25°C -
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
You are viewing 1 - 20 of 245 results