Contactor & Control Relay Overloads

You are viewing 1 - 20 of 92 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand FLC Motor Rating Control Voltage Contact Current Rating Pole Configuration Range Contact Voltage Rating Mounting Style Supply Voltage Series Normal State Configuration Number Of Auxiliary Contacts Power Rating Terminal Type Reset Method Depth Length Width Operating Temperature Range Minimum Operating Temperature Maximum Operating Temperature
ABB Thermal Overload Relay NO/NC, 4.2 → 5.7 A, 5.7 A, 2 W
  • RS Stock No. 711-6638
  • Brand ABB
  • Mfr. Part No. TF42-5.7
ABB 4.2 → 5.7 A - 5.7 A 3P AF Range 690 V ac/dc Direct Contactor - TF42 NO/NC 2 2 W Screw Automatic, Manual 70.5mm 88.3mm 45mm -25 → +60 °C -25°C +60°C
ABB Thermal Overload Relay NO/NC, 16 → 20 A, 20 A, 2.6 W
  • RS Stock No. 711-6657
  • Brand ABB
  • Mfr. Part No. TF42-20
ABB 16 → 20 A - 20 A 3P AF Range 690 V ac/dc Direct Contactor - TF42 NO/NC 2 2.6 W Screw Automatic, Manual 70.5mm 88.3mm 45mm -25 → +60 °C -25°C +60°C
ABB Thermal Overload Relay NO/NC, 10 → 13 A, 13 A, 2.2 W
  • RS Stock No. 711-6644
  • Brand ABB
  • Mfr. Part No. TF42-13
ABB 10 → 13 A - 13 A 3P AF Range 690 V ac/dc Direct Contactor - TF42 NO/NC 2 2.2 W Screw Automatic, Manual 70.5mm 88.3mm 45mm -25 → +60 °C -25°C +60°C
ABB Thermal Overload Relay NO/NC, 5.7 → 7.6 A, 7.6 A, 2 W
  • RS Stock No. 711-6632
  • Brand ABB
  • Mfr. Part No. TF42-7.6
ABB 5.7 → 7.6 A - 7.6 A 3P AF Range 690 V ac/dc Direct Contactor - TF42 NO/NC 2 2 W Screw Automatic, Manual 70.5mm 88.3mm 45mm -25 → +60 °C -25°C +60°C
ABB Thermal Overload Relay NO/NC, 7.6 → 10 A, 10 A, 2 W
  • RS Stock No. 711-6641
  • Brand ABB
  • Mfr. Part No. TF42-10
ABB 7.6 → 10 A - 10 A 3P AF Range 690 V ac/dc Direct Contactor - TF42 NO/NC 2 2 W Screw Automatic, Manual 70.5mm 88.3mm 45mm -25 → +60 °C -25°C +60°C
ABB Thermal Overload Relay NO/NC, 1.7 → 2.3 A, 2.3 A, 2 W
  • RS Stock No. 711-6622
  • Brand ABB
  • Mfr. Part No. TF42-2.3
ABB 1.7 → 2.3 A - 2.3 A 3P AF Range 690 V ac/dc Direct Contactor - TF42 NO/NC 2 2 W Screw Automatic, Manual 70.5mm 88.3mm 45mm -25 → +60 °C -25°C +60°C
ABB Overload Relay NO/NC, 0.3 → 1 A, 1 A
  • RS Stock No. 482-7411
  • Brand ABB
  • Mfr. Part No. 1SAX111201R0002
ABB 0.3 → 1 A - 1 A 3P AF Range 690 V ac Clip On - TA42 NO/NC 2 - Screw Automatic, Manual 57mm 74.6mm 44.4mm -25 → +70 °C -25°C +70°C
ABB Thermal Overload Relay NO/NC, 2.3 → 3.1 A, 3.1 A, 2 W
  • RS Stock No. 711-6626
  • Brand ABB
  • Mfr. Part No. TF42-3.1
ABB 2.3 → 3.1 A - 3.1 A 3P AF Range 690 V ac/dc Direct Contactor - TF42 NO/NC 2 2 W Screw Automatic, Manual 70.5mm 88.3mm 45mm -25 → +60 °C -25°C +60°C
ABB Thermal Overload Relay NO/NC, 7.5 → 11 A, 11 A, 2.2 W
  • RS Stock No. 445-7826
  • Brand ABB
  • Mfr. Part No. 1SAZ211201R1043
ABB 7.5 → 11 A - 11 A 3P A Line 690 V ac Clip On - TA25 NO/NC 2 2.2 W Screw Automatic, Manual 94mm 80mm 44mm -25 → +55 °C -25°C +55°C
ABB Thermal Overload Relay NO/NC, 2.8 → 4 A, 4 A, 2.2 W
  • RS Stock No. 445-7804
  • Brand ABB
  • Mfr. Part No. 1SAZ211201R1033
ABB 2.8 → 4 A - 4 A 3P A Line 690 V ac Clip On - TA25 NO/NC 2 2.2 W Screw Automatic, Manual 94mm 80mm 44mm -25 → +55 °C -25°C +55°C
ABB Thermal Overload Relay NO/NC, 1.3 → 1.7 A, 1.7 A, 2 W
  • RS Stock No. 711-6629
  • Brand ABB
  • Mfr. Part No. TF42-1.7
ABB 1.3 → 1.7 A - 1.7 A 3P AF Range 690 V ac/dc Direct Contactor - TF42 NO/NC 2 2 W Screw Automatic, Manual 70.5mm 88.3mm 45mm -25 → +60 °C -25°C +60°C
ABB Thermal Overload Relay NO/NC, 20 → 24 A, 24 A, 2.6 W
  • RS Stock No. 711-6650
  • Brand ABB
  • Mfr. Part No. TF42-24
ABB 20 → 24 A - 24 A 3P AF Range 690 V ac/dc Direct Contactor - TF42 NO/NC 2 2.6 W Screw Automatic, Manual 70.5mm 88.3mm 45mm -25 → +60 °C -25°C +60°C
ABB Thermal Overload Relay NO/NC, 3.1 → 4.2 A, 4.2 A, 2 W
  • RS Stock No. 711-6635
  • Brand ABB
  • Mfr. Part No. TF42-4.2
ABB 3.1 → 4.2 A - 4.2 A 3P AF Range 690 V ac/dc Direct Contactor - TF42 NO/NC 2 2 W Screw Automatic, Manual 70.5mm 88.3mm 45mm -25 → +60 °C -25°C +60°C
ABB Thermal Overload Relay NO/NC, 6 → 8.5 A, 8.5 A, 2.2 W
  • RS Stock No. 445-7927
  • Brand ABB
  • Mfr. Part No. 1SAZ211201R1040
ABB 6 → 8.5 A - 8.5 A 3P A Line 690 V ac Clip On - TA25 NO/NC 2 2.2 W Screw Automatic, Manual 94mm 80mm 44mm -25 → +55 °C -25°C +55°C
Latching overload relay w/shearpin
  • RS Stock No. 198-4987
  • Brand ABB
  • Mfr. Part No. DMPR230L000
ABB - - - - DM Range - - 115 V ac, 230 V ac DMPR - - - - Automatic, Manual, Remote - - - - - -
ABB Overload Relay NO/NC, 1.9 → 6.3 A, 6.3 A, 83 W
  • RS Stock No. 711-6575
  • Brand ABB
  • Mfr. Part No. EF19-6.3
ABB 1.9 → 6.3 A - 6.3 A 3P AF Range 690 V ac/dc Direct Contactor - EF19 NO/NC 2 83 W Screw Automatic, Manual 59.3mm 85mm 44.4mm -25 → +70 °C -25°C +70°C
ABB Thermal Overload Relay NO/NC, 0.55 → 0.74 A, 740 mA, 2 W
  • RS Stock No. 711-6613
  • Brand ABB
  • Mfr. Part No. TF42-0.74
ABB 0.55 → 0.74 A - 740 mA 3P AF Range 690 V ac/dc Direct Contactor - TF42 NO/NC 2 2 W Screw Automatic, Manual 70.5mm 88.3mm 45mm -25 → +60 °C -25°C +60°C
ABB Thermal Overload Relay NO/NC, 1.7 → 2.4 A, 2.4 A, 2.2 W
  • RS Stock No. 445-7725
  • Brand ABB
  • Mfr. Part No. 1SAZ211201R1028
ABB 1.7 → 2.4 A - 2.4 A 3P A Line 690 V ac Clip On - TA25 NO/NC 2 2.2 W Screw Automatic, Manual 94mm 80mm 44mm -25 → +55 °C -25°C +55°C
ABB Thermal Overload Relay NO/NC, 4.5 → 6.5 A, 6.5 A, 2.2 W
  • RS Stock No. 445-7911
  • Brand ABB
  • Mfr. Part No. 1SAZ211201R1038
ABB 4.5 → 6.5 A - 6.5 A 3P A Line 690 V ac Clip On - TA25 NO/NC 2 2.2 W Screw Automatic, Manual 94mm 80mm 44mm -25 → +55 °C -25°C +55°C
ABB Thermal Overload Relay NO/NC, 13 → 19 A, 19 A, 2.3 W
  • RS Stock No. 456-0180
  • Brand ABB
  • Mfr. Part No. 1SAZ211201R1047
ABB 13 → 19 A - 19 A 3P A Line 690 V ac Clip On - TA25 NO/NC 2 2.3 W Screw Automatic, Manual 94mm 80mm 44mm -25 → +55 °C -25°C +55°C
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
You are viewing 1 - 20 of 92 results