Transcend DrivePro Body 20 Body Camera

RS Stock No.: 123-9543Brand: TranscendManufacturers Part No.: TS32GDPB20A
brand-logo
View all in Home

Technical Document

Specifications

Model Number

DrivePro Body 20

IP Rating

IPX4

Storage Capacity

32GB

Resolution

1920 x 1080

WiFi

Yes

Country of Origin

Taiwan, Province Of China

Product details

Transcend DrivePro Body 20 Camera

Transcend DrivePro Body 20 is designed for military, law enforcement, and private security applications. The DrivePro Body 20 also features video recording in 1080p Full HD for an exceptionally clear picture. Live-streaming preview to iOS and Android mobile devices via its built-in WiFi function.
The DrivePro Body 20 is built to withstand extreme weather and brutal conditions, making it perfect for both indoor and outdoor use

Quick snapshot button allows you to take photos while recording video simultaneously
Rugged and durable design
IPX4 rated
Excellent shock and water resistant design
Free download of DrivePro Body Toolbox (Windows only)
F/2.8 aperture and 160° viewing angle for clear and smooth 1080P recordings
Including a 360° rotatable clip and a Velcro holder
Built-in 1530 mAh Li-Polymer battery for up to 3.5 Hours
32 GB internal memory

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Transcend DrivePro Body 20 Body Camera

P.O.A.

Transcend DrivePro Body 20 Body Camera
Stock information temporarily unavailable.

Technical Document

Specifications

Model Number

DrivePro Body 20

IP Rating

IPX4

Storage Capacity

32GB

Resolution

1920 x 1080

WiFi

Yes

Country of Origin

Taiwan, Province Of China

Product details

Transcend DrivePro Body 20 Camera

Transcend DrivePro Body 20 is designed for military, law enforcement, and private security applications. The DrivePro Body 20 also features video recording in 1080p Full HD for an exceptionally clear picture. Live-streaming preview to iOS and Android mobile devices via its built-in WiFi function.
The DrivePro Body 20 is built to withstand extreme weather and brutal conditions, making it perfect for both indoor and outdoor use

Quick snapshot button allows you to take photos while recording video simultaneously
Rugged and durable design
IPX4 rated
Excellent shock and water resistant design
Free download of DrivePro Body Toolbox (Windows only)
F/2.8 aperture and 160° viewing angle for clear and smooth 1080P recordings
Including a 360° rotatable clip and a Velcro holder
Built-in 1530 mAh Li-Polymer battery for up to 3.5 Hours
32 GB internal memory