Are you registered on our website? Register now to receive regular updates on products, promotions and offers.
Image representative of range only

Price 1 Reel of 305 Metres

Please log in to see the latest prices Register/LogIn
Qty Unit Price
1 £ 158.24
In stock in the UK.
Add
(Order in multiples of 1)
  • RoHS Status
  • RS Stock No. 103-528
  • Brand Molex
  • Mfr Part No. CAA-00286

Specifications

Core Strands 1/23
Length 305m
Outer Sheath Material PVC
Sheath Colour Grey
Shield Type U/UTP
American Wire Gauge 23
Cable Shape Twisted Pair
Conductor Strand Type Solid
Cross Sectional Area 0.26 mm²
Outer Diameter 6.5mm
Number of Strands 1
Size of Strands 23 AWG
Still not found what you are looking for?
Not found what you are looking for? You can find products which may be more suitable by simply checking the features that interest you above and clicking the Find button.
Find

PowerCat Cat 6 Trunk PowerCat Cat 6 Trunk

4 pair 23awg solid soft bare copper conductor
Enhanced design reducing NEXT and ELNEXT
Positive PowerSum ACR at 200MHz
Backwards compatible with PowerCat systems
High data rate application performance
Terminations are colour coded for EIA 568B wiring
Designed for supporting Gigabit Ethernet applications
Central separator for the reduction of NEXT and ELFEXT
Colour coded pairs for ease of termination

dc resistance 98Ω/km
NVP 76%
Shipping weight 23.5kg

ISO/IEC 11801 Category 6 (Draft); EN50173; EN50288 (Draft); TIA/EIA56

LAN Category 6/6a

Data transmission cables

A line of cables developed to meet the specific needs of high-speed data transmission systems in combination with data processors or information systems, as well as processing and control applications


Found an error?



If you have spotted an error in this product's information please tell us about it below.

RS Stock No.: 103-528

Please tell us the nature of the error




Please provide us with specific detail about the error. *





RS International Distributor Network
This RS authorised distributor website has been developed by Catalogue Solutions Ltd under licence by RS Components Ltd.
RS International, RS Components Ltd., PO Box 5762, Corby, Northamptonshire, NN17 9RS

For general enquiries: +44 (0) 1536 444215