Are you registered on our website? Register now to receive regular updates on products, promotions and offers.
Distributor Details
Junção Eletro-Eletrônica Ltda.
Rua Alsácia 398 - Jd. Aeroporto
São Paulo - SP
Brazil
CEP: 04630-010
Order Enquiries
General Enquiries
Telephone 55 11 5506 7588
Fax 55 11 5506 7588
Polar Componentes e Sistemas Offshore Ltda.
Av. Nossa Senhora da Glória
Cavaleiros Macaé - Rio de Janeiro
Brazil
CEP: 27920-360
Order Enquiries
General Enquiries
Telephone (22) 2105-7777
Fax (22) 2773-5038
Georg Fischer 63mm Outside Diameter  PP Black Munsen Ring, 0.98in x  3.54in x  2.52in, 0.35in

Image representative of range only

Price Each (In a Pack of 2)

Please log in to see the latest prices Register/LogIn
Qty Unit Price
2 £ 3.83
20 £ 3.67
50 £ 3.56
100 £ 3.45
In stock in the UK.
Add
(Order in multiples of 2)
  • RoHS Status
    Not Applicable
  • RS Stock No. 619-5261
  • Brand George Fischer
  • Mfr Part No. 167061041

Specifications

Type Pipe Bracket
For Tube Outside Diameter 63mm
Thickness 0.98in
Width 3.54in
Height 2.52in
Fixing Hole Diameter 0.35in
Colour Black
Material PP
Still not found what you are looking for?
Not found what you are looking for? You can find products which may be more suitable by simply checking the features that interest you above and clicking the Find button.
Find

KLIP-IT Pipe Support System

For imperial and metric pipe systems
Black polyethylene clips
Black UV resistant polypropylene spacers
Clips can be mounted with or without spacers to give required height
Spacers and clips are connected by simple push fit
Clips 1 1/4 ", 1 1/2 ", 2", 40mm, 50mm and 63mm are fitted with a safety clip

Plastic Pipe Clips

PVC-U Piping System

PVC fittings must withstand the location-variable load conditions arising from the internal pressure. They must be reinforced where high loads occur. The wall thickness must be designed accordingly where low loads occur.
To verify the direction, the most common fittings must be labelled with an angle mark. The main dimensions must comply with ISO standards and ISO draft standards for mm pipe as well as DIN 8063. When making glued joints, use of an adhesive with gap-filling properties is absolutely essential.

Pipe, fittings, ball valves, diaphragm valves, ball check valves and accessories for creating PVC-U piping systems. The individual components are connected using the Tangit system comprising cleaner and adhesive.

Resistant to:

Acids and bases

Recommended applications:

Drinking water, distilled water, industrial water, wastewater, cooling brines, seawater, plant and apparatus engineering, food industry, beverage industry
Universally applicable plastic with the largest assortment of fittings and valves

PVC-U

Polyvinyl chloride without plasticiser

Not recommended for:

Aromatic solvents
Low-temperature applications (<0 °C)
High-temperature applications (>60 °C)

GF PVC-U fittings feature the DIBt test mark (Deutsches Institut für Bautechnik / German Institute for Construction Engineering) no. Z-40.23-2.
Verification of suitability in accordance with § 19h of the German Federal Water Act (WHG) does not apply to these items.

Test requirement Test principle External monitoring
Raw material    
Density DIN 53479, ISO 4439  
Bulk density DIN 53468  
k-value DIN 53726  
Oversize material DIN 53195, DIN 53734  
Fittings    
Vicat    
softening temp. ISO 53460, DIN 2507  
Surface DIN 8063//5  
Quality requirement DIN 8063//5 BSI
Burst pressure,    
Crush test Georg Fischer Standard, UNI NF
Heat storage DIN 8063//5, NFT 54-029 / 036, IIP
  BS 4346-1, UNI 7449-75, ISO 580 KIWA
Creep depending on time under internal pressure DIN 8063//5, NFT 54-029 / 035,  
  BSI 4346-1, UNI 7449-75,  
  ISO TC 138  
Valves    
Surface DIN 3441//1  
Masses, dimensions DIN 3441/2ff  
Density, function DIN 3441//1, DIN 3230//3  
Heat storage DIN 3441//1  
Creep depending on time under internal pressure DIN 3441//1  
Bulk density 1.38g / cm3
Tensile strength 55 N / mm2
Elongation at break >30%
Impact strength No failure KJ / m2 (23°)
Module of elasticity 3000 N / mm2
Thermal expansion coefficient 0.08 mm / m°C
max. Operating temperature 60 °C
Vicat softening temperature >76 °C (VST/B 50)
Moisture absorption <4 mg / cm3
Surface resistance approx. 1013 Ω


Found an error?



If you have spotted an error in this product's information please tell us about it below.

RS Stock No.: 619-5261

Please tell us the nature of the error




Please provide us with specific detail about the error. *





RS International Distributor Network
This RS authorised distributor website has been developed by Catalogue Solutions Ltd under licence by RS Components Ltd.
RS International, RS Components Ltd., PO Box 5762, Corby, Northamptonshire, NN17 9RS

For general enquiries: +44 (0) 1536 444215