Are you registered on our website? Register now to receive regular updates on products, promotions and offers.
/campaigns/microsites/rs-pro.aspx
Image representative of range only

Price Each (In a Pack of 2)

Please log in to see the latest prices Register / Log In
Qty Unit Price
2 £ 4.02
10 £ 3.895
20 £ 3.77
stock28 in stock
Add
(Order in multiples of 2)
  • RoHS Status
    Not Applicable
  • RS Stock No. 619-5261
  • Brand Georg Fischer
  • Mfr Part No. 167061041

Specifications

Fixing Hole Diameter 0.35in
For Tube Outside Diameter 63mm
Colour Black
Height 2.52in
Material PP
Thickness 0.98in
Type Pipe Bracket
Width 3.54in
Still not found what you are looking for?
Not found what you are looking for? You can find products which may be more suitable by simply checking the features that interest you above and clicking the Find button.
Find

KLIP-IT Pipe Support System

KLIP-IT pipe clip type.

Plastic Pipe Clips

PVC-U Piping System

Bulk density 1.38g / cm3
Tensile strength 55 N / mm2
Elongation at break >30%
Impact strength No failure KJ / m2 (23°)
Module of elasticity 3000 N / mm2
Thermal expansion coefficient 0.08 mm / m°C
max. Operating temperature 60 °C
Vicat softening temperature >76 °C (VST/B 50)
Moisture absorption <4 mg / cm3
Surface resistance approx. 1013 Ω
Test requirement Test principle External monitoring
Raw material    
Density DIN 53479, ISO 4439  
Bulk density DIN 53468  
k-value DIN 53726  
Oversize material DIN 53195, DIN 53734  
Fittings    
Vicat    
softening temp. ISO 53460, DIN 2507  
Surface DIN 8063//5  
Quality requirement DIN 8063//5 BSI
Burst pressure,    
Crush test Georg Fischer Standard, UNI NF
Heat storage DIN 8063//5, NFT 54-029 / 036, IIP
  BS 4346-1, UNI 7449-75, ISO 580 KIWA
Creep depending on time under internal pressure DIN 8063//5, NFT 54-029 / 035,  
  BSI 4346-1, UNI 7449-75,  
  ISO TC 138  
Valves    
Surface DIN 3441//1  
Masses, dimensions DIN 3441/2ff  
Density, function DIN 3441//1, DIN 3230//3  
Heat storage DIN 3441//1  
Creep depending on time under internal pressure DIN 3441//1  


Found an error?



If you have spotted an error in this product's information please tell us about it below.

RS Stock No.: 619-5261

Please tell us the nature of the error




Please provide us with specific detail about the error. *





RS International Distributor Network
This RS authorised distributor website has been developed by Catalogue Solutions Ltd under licence by RS Components Ltd.
RS International, RS Components Ltd., PO Box 5762, Corby, Northamptonshire, NN17 9RS

For general enquiries: +44 (0) 1536 444215