Technical Document
Specifications
Brand
GanzIndoor/Outdoor
Indoor
Analogue/Network
Analogue
Resolution
2688 x 1520
Power Over Ethernet
Yes
Vandal Resistant
Yes
IR
Yes
IP Rating
IP65, IP66
Focal Length
3.6mm
Sensor Type
1/3 in CMOS
Diameter
100mm
Height
53 mm
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Ganz Analogue Indoor IR PoE Camera, 2688 x 1520 Resolution
1
P.O.A.
Ganz Analogue Indoor IR PoE Camera, 2688 x 1520 Resolution
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
GanzIndoor/Outdoor
Indoor
Analogue/Network
Analogue
Resolution
2688 x 1520
Power Over Ethernet
Yes
Vandal Resistant
Yes
IR
Yes
IP Rating
IP65, IP66
Focal Length
3.6mm
Sensor Type
1/3 in CMOS
Diameter
100mm
Height
53 mm
Country of Origin
China