Ganz Network Indoor, Outdoor IR PoE Camera, 3072 x 2048 Resolution

RS Stock No.: 122-3076Brand: GanzManufacturers Part No.: ZN8-F7NTFN10L
brand-logo
View all in CCTV Cameras

Technical Document

Specifications

Brand

Ganz

Indoor/Outdoor

Indoor, Outdoor

Analogue/Network

Network

Resolution

3072 x 2048

Power Over Ethernet

Yes

Vandal Resistant

No

IR

Yes

IP Rating

IP66

Focal Length

1.6mm

Diameter

160mm

Height

46.8 mm

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Ganz Network Indoor, Outdoor IR PoE Camera, 3072 x 2048 Resolution

P.O.A.

Ganz Network Indoor, Outdoor IR PoE Camera, 3072 x 2048 Resolution
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Ganz

Indoor/Outdoor

Indoor, Outdoor

Analogue/Network

Network

Resolution

3072 x 2048

Power Over Ethernet

Yes

Vandal Resistant

No

IR

Yes

IP Rating

IP66

Focal Length

1.6mm

Diameter

160mm

Height

46.8 mm

Country of Origin

China