Faster Carbon Steel Female Hydraulic Quick Connect Coupling, NPT 1/4 Female

RS Stock No.: 385-2595Brand: FasterManufacturers Part No.: 343476
brand-logo

Technical Document

Specifications

Brand

Faster

Thread

NPT 1/4 Female

Coupling Gender

Female

Thread Size

1/4in

Material

Carbon Steel

Series

DF Series

Compatible with

ANSI B1.20.3

Type

Union

Locking Style

Ball Lock

Finish

Chromium III Passivated, Zinc Plated

Seal Material

Nitrile Rubber

Thread Standard

NPT

Thread Gender

Female

Maximum Operating Pressure

42 MPa

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-25°C

Product details

Quick-release Diagnostic Couplings - DF04 Series

Quick-release couplings that may be fitted at various points in a hydraulic system. The female part of the coupling is usually fitted to test or monitoring equipment.

Push-connection and flat-face valve design
Flat face design prevents spillage and air intrusion into the system, and can be easily kept clean
Yellow zinc passivated high-grade steel body
Wear parts carbon nitrided (female coupling) or induction hardened (male)

Warning

Do not connect couplings under pressure.

Ball Locking

Couplings manufactured to ISO standards and fitted with NBR (Nitrile) seals, with secondary PTFE seals for backup purposes. Suitable for working environments within -25 to 125°C.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Faster Carbon Steel Female Hydraulic Quick Connect Coupling, NPT 1/4 Female

P.O.A.

Faster Carbon Steel Female Hydraulic Quick Connect Coupling, NPT 1/4 Female
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Faster

Thread

NPT 1/4 Female

Coupling Gender

Female

Thread Size

1/4in

Material

Carbon Steel

Series

DF Series

Compatible with

ANSI B1.20.3

Type

Union

Locking Style

Ball Lock

Finish

Chromium III Passivated, Zinc Plated

Seal Material

Nitrile Rubber

Thread Standard

NPT

Thread Gender

Female

Maximum Operating Pressure

42 MPa

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-25°C

Product details

Quick-release Diagnostic Couplings - DF04 Series

Quick-release couplings that may be fitted at various points in a hydraulic system. The female part of the coupling is usually fitted to test or monitoring equipment.

Push-connection and flat-face valve design
Flat face design prevents spillage and air intrusion into the system, and can be easily kept clean
Yellow zinc passivated high-grade steel body
Wear parts carbon nitrided (female coupling) or induction hardened (male)

Warning

Do not connect couplings under pressure.

Ball Locking

Couplings manufactured to ISO standards and fitted with NBR (Nitrile) seals, with secondary PTFE seals for backup purposes. Suitable for working environments within -25 to 125°C.