Bourns 100 μH ±10% Ferrite Leaded Inductor, Max SRF:3.7MHz, Q:20, 910 (Sat)mA Idc, 280mΩ Rdc, RLB0913

RS Stock No.: 135-0014Brand: BournsManufacturers Part No.: RLB0913-101K
brand-logo
View all in Leaded Inductors

Technical Document

Specifications

Brand

Bourns

Inductance

100 μH

Maximum dc Current

910 (Sat)mA

Mounting Type

Radial

Maximum DC Resistance

280mΩ

Tolerance

±10%

Diameter

8.5mm

Height

12.5mm

Dimensions

8.5 (Dia.) x 12.5mm

Core Material

Ferrite

Maximum Self Resonant Frequency

3.7MHz

Lead Pitch

5mm

Series

RLB0913

Lead Diameter

0.65mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Minimum Quality Factor

20

Terminal Type

Radial Leaded

Product details

Bourns RLB0913 Series Radial Lead Inductors

Bourns RLB0913 Radial leaded non-shielded inductors offer high saturation current up to 10A, with an inductance range of 1 μH to 100 mH. These leaded inductors feature fixed lead spacing and shrink tubing protected winding. These inductors are ideal for use in DC-DC converters, power supplies, output chokes and electromagnetic interference/radio frequency interference (EMI/RFI) filters.

Bourns Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Bourns 100 μH ±10% Ferrite Leaded Inductor, Max SRF:3.7MHz, Q:20, 910 (Sat)mA Idc, 280mΩ Rdc, RLB0913

P.O.A.

Bourns 100 μH ±10% Ferrite Leaded Inductor, Max SRF:3.7MHz, Q:20, 910 (Sat)mA Idc, 280mΩ Rdc, RLB0913
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bourns

Inductance

100 μH

Maximum dc Current

910 (Sat)mA

Mounting Type

Radial

Maximum DC Resistance

280mΩ

Tolerance

±10%

Diameter

8.5mm

Height

12.5mm

Dimensions

8.5 (Dia.) x 12.5mm

Core Material

Ferrite

Maximum Self Resonant Frequency

3.7MHz

Lead Pitch

5mm

Series

RLB0913

Lead Diameter

0.65mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Minimum Quality Factor

20

Terminal Type

Radial Leaded

Product details

Bourns RLB0913 Series Radial Lead Inductors

Bourns RLB0913 Radial leaded non-shielded inductors offer high saturation current up to 10A, with an inductance range of 1 μH to 100 mH. These leaded inductors feature fixed lead spacing and shrink tubing protected winding. These inductors are ideal for use in DC-DC converters, power supplies, output chokes and electromagnetic interference/radio frequency interference (EMI/RFI) filters.

Bourns Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more