Atmel SAMW25H18-MR510PB 2.7 → 3.6V WiFi Module, 802.11b/g/n I2C, IrDA, LIN2, SPI, USART

RS Stock No.: 885-2008Brand: AtmelManufacturers Part No.: SAMW25H18-MR510PB
brand-logo
View all in Wi-Fi Modules

Technical Document

Specifications

Brand

Atmel

Supported Protocol

802.11b/g/n

Supported Security Standards

SSL, TLS, WAPI, WEP, WPA, WPA2

Supported Bus Interfaces

I2C, IrDA, LIN2, SPI, USART

Supply Voltage

2.7 → 3.6V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Country of Origin

Philippines

Product details

SmartConnect ATSAMW25 WiFi Module with CryptoAuthentication

The ATSAMW25H18-MR510PA is a SmartConnect WiFi Module with CryptoAuthentication that is perfect if you are looking to add a wireless connection to your design but lack the expertise or confidence when using 802.11, IP Stack or RF. SmartConnect technology also provides integrated software with application and security protocols suich as TLS and integrated network services that are all available through Atmel Studio 6 IDE.

Key Features & Benefits of the ATSAMW25H18-MR510PA
•Features a 2.4 GHz IEEE 802.11 b/g/n Wi-Fi ATWINC1500 SoC combined with a SAMD21 ARM® Cortex®-M0+ microcontroller
•Perfect for IoT, Smart devices and Multimedia streaming
•Energy saving
•CryptoAuthentication™ ATECC508 I/O operating voltage 2.7 V to 3.6 V
•Power amplifier & on-board switching regulator operating voltage 2.7 V to 4.6 V
•Provision, IDLE & SUSPEND power states supported
•SPI or UART serial communications interface
•Software Upgrade Over-The-Air (OTA)
•Security Protocols (WDA/WPA2 Personal, TLS, SSL)
•DHCP, DNS, TCP/IP, UDP, HTTP. HTTPS

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Atmel SAMW25H18-MR510PB 2.7 → 3.6V WiFi Module, 802.11b/g/n I2C, IrDA, LIN2, SPI, USART

P.O.A.

Atmel SAMW25H18-MR510PB 2.7 → 3.6V WiFi Module, 802.11b/g/n I2C, IrDA, LIN2, SPI, USART
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Atmel

Supported Protocol

802.11b/g/n

Supported Security Standards

SSL, TLS, WAPI, WEP, WPA, WPA2

Supported Bus Interfaces

I2C, IrDA, LIN2, SPI, USART

Supply Voltage

2.7 → 3.6V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Country of Origin

Philippines

Product details

SmartConnect ATSAMW25 WiFi Module with CryptoAuthentication

The ATSAMW25H18-MR510PA is a SmartConnect WiFi Module with CryptoAuthentication that is perfect if you are looking to add a wireless connection to your design but lack the expertise or confidence when using 802.11, IP Stack or RF. SmartConnect technology also provides integrated software with application and security protocols suich as TLS and integrated network services that are all available through Atmel Studio 6 IDE.

Key Features & Benefits of the ATSAMW25H18-MR510PA
•Features a 2.4 GHz IEEE 802.11 b/g/n Wi-Fi ATWINC1500 SoC combined with a SAMD21 ARM® Cortex®-M0+ microcontroller
•Perfect for IoT, Smart devices and Multimedia streaming
•Energy saving
•CryptoAuthentication™ ATECC508 I/O operating voltage 2.7 V to 3.6 V
•Power amplifier & on-board switching regulator operating voltage 2.7 V to 4.6 V
•Provision, IDLE & SUSPEND power states supported
•SPI or UART serial communications interface
•Software Upgrade Over-The-Air (OTA)
•Security Protocols (WDA/WPA2 Personal, TLS, SSL)
•DHCP, DNS, TCP/IP, UDP, HTTP. HTTPS