Monostable Multivibrators
Monostable multivibrators, also known as one-shot multivibrators, are a type of IC (integrated circuit) that can be used as a timer. They have one stable and one unstable state. The unstable state is caused by a trigger pulse. This state is transient, so the circuit always returns to stability after a fixed time has elapsed.
Generally, monostable multivibrator circuits are composed of two...
Showing 1-20 of 70 products
€ 0.802
Each (In a Pack of 10) (Exc. Vat)
Check stock
10
onsemi
VHC
Monostable Multivibrator
8
-8mA
8mA
5 ns
29.5 ns @ 50 pF
40µA
Surface Mount
SOIC
16
10 x 4 x 1.5mm
1.5mm
10mm
-
2 V
4mm
50pF
+85 °C
-40 °C
5.5 V
onsemi
-
Frequency Divider
-
-
-
120 ns
2600 ns @ 50 pF
150µA
Surface Mount
SOIC
16
10 x 4 x 1.5mm
1.5mm
10mm
AEC-Q100
3 V
4mm
50pF
+125 °C
-55 °C
18 V
Nexperia
4000
Monostable Multivibrator
2
-
-
20 ns
305 ns @ 5 V
0.08mA
Surface Mount
SOIC
16
10 x 4 x 1.45mm
1.45mm
10mm
-
3 V
4mm
-
+85 °C
-40 °C
15 V
€ 0.371
Each (In a Pack of 25) (Exc. Vat)
Check stock
25
onsemi
-
Frequency Divider
-
-
-
120 ns
2600 ns @ 50 pF
150µA
Surface Mount
SOIC
16
10 x 4 x 1.5mm
1.5mm
10mm
AEC-Q100
3 V
4mm
50pF
+125 °C
-55 °C
18 V
€ 5.575
Each (In a Pack of 2) (Exc. Vat)
Check stock
2
€ 0.266
Each (In a Pack of 25) (Exc. Vat)
Check stock
25
€ 1.088
Each (In a Pack of 10) (Exc. Vat)
Check stock
10
€ 1.004
Each (In a Pack of 25) (Exc. Vat)
Check stock
25
onsemi
VHC
Monostable Multivibrator
8
-8mA
8mA
5 ns
29.5 ns @ 50 pF
40µA
Surface Mount
SOIC
16
10 x 4 x 1.5mm
1.5mm
10mm
-
2 V
4mm
50pF
+85 °C
-40 °C
5.5 V