Edge Connectors
An edge connector or card edge connector is a female socket which mates directly with the edge part of single or double-sided PCB (Printed Circuit Board). The edge of the PCB has metallic tracks on it that engage with the contacts in the socket to provide an external electrical connection. In this way, the edge of the PCB acts as a male connector. The connector is held in place by the friction ...
Showing 1-20 of 573 products
TE Connectivity
Right Angle
-
67
2
0.5mm
Board Mount
Surface Mount
Gold Flash (Contact), Matte Tin (Tail)
Copper Alloy
5A
-
High Temperature Thermoplastic
2199119
2199119
21.9mm
8.7mm
-
-40°C
+80°C
-
TE Connectivity
Vertical
-
164
-
1mm
Board Mount
Surface Mount
Tin
Copper Alloy
1.1A
-
-
5-2337939
5-2337939
-
-
-
-40°C
+80°C
-
TE Connectivity
Right Angle
-
67
2
0.5mm
Board Mount
Surface Mount
Gold Flash (Contact), Matte Tin (Tail)
Copper Alloy
5A
-
High Temperature Thermoplastic
2199119
2199119
21.9mm
8.7mm
-
-40°C
+80°C
-
TE Connectivity
Vertical
-
164
-
1mm
Board Mount
Surface Mount
Tin
Copper Alloy
1.1A
-
-
5-2337939
5-2337939
-
-
-
-40°C
+80°C
-
TE Connectivity
Vertical
Female
98
2
1mm
Board Mount
Surface Mount
-
-
1.1A
-
-
5-2364427
-
11.25mm
8.2mm
-
-40°C
+85°C
-
€ 0.916
Each (Supplied as a Tape) (Exc. Vat)
Check stock
10
€ 1.464
Each (Supplied as a Tape) (Exc. Vat)
Check stock
10
TE Connectivity
Right Angle
Female
52
2
0.8mm
Surface Mount
Solder
Gold, Nickel
Copper Alloy
5A
1.5 (DRAM) V
Thermoplastic
Mini PCI Express
1775838
29.9mm
5.6mm
6.41mm
-55°C
+85°C
Card Edge
...