RS Stock No.: 702-6885 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro 2800ml/min
12 V
5 mm Tube
3.5m
325 mbar
Aluminium
-
6W
+100°C
5mm
5mm
Body, Connector, Impeller, Seal
IP67
Centrifugal
RS Stock No.: 702-6876 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro 500 → 1000ml
6 → 12V
5.5mm Hose Barb
3.5m
340mbar
Anodised Aluminium
Direct
1.5/6.7W @ 6/12V
60°C
3.2mm
3.2mm
Body, Connector, Impeller, Seal
IP44
Centrifugal
RS Stock No.: 480-122 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro 350 → 450ml/min
1.5 → 3 V
5.5mm Hose Barb
1.9m
210 mbar
Aluminium
Direct
1.3W
+60°C
3.2mm
3.2mm
Anodised 6000 series aluminium, 316 Stainless steel, Viton, Polyacetal,<BR/>Materials typical to a 3 pole DC motor
IP45
Centrifugal
RS Stock No.: 702-6882 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro 1500 → 2600ml
6 → 12V
7mm Hose Barb
3.5m
380mbar
Aluminium
Direct
1.8/8W @ 6/12V
60°C
6mm
6mm
Anodised 6000 series aluminium, 316 Stainless steel, FKM, Polyacetal,<BR/>Materials typical to a brushless motor
IP45
Centrifugal
RS Stock No.: 702-6872 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro 1500 → 2600ml
6 → 12V
7mm Hose Barb
3.5m
380mbar
Aluminium
Direct
1.8/8W @ 6/12V
60°C
6mm
6mm
Anodised 6000 series aluminium, 316 Stainless steel, FKM, Polyacetal,<BR/>Materials typical to a brushless motor
IP44
Centrifugal
RS Stock No.: 817-0728 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro 75ml/min
3 → 6V
3.6mm Hose Barb
-
-500/800 mBar
Anodised Aluminium
Direct
2.4 → 2.6W (@6V liquid) 0.6 → 0.8W (@6V air)
+100°C
2.4mm
2.4mm
Glass Filled Nylon (Tubing Connector), Silicone-Nitrile/EPDM/Viton (Seals)
IP41
Gas Compressor Pump/Fuel Pump
RS Stock No.: 817-0725 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro 105ml/min
2 → 4.5V
3.6mm Hose Barb
-
-500/700 mBar
Anodised Aluminium
Direct
1.8 → 2.3W (@4.5V liquid) 0.4 → 0.6W (@ 4.5V air)
+100°C
2.4mm
2.4mm
Glass Filled Nylon (Tubing Connector), Silicone-Nitrile/EPDM/Viton (Seals)
IP41
Gas Compressor Pump/Fuel Pump
RS Stock No.: 817-0716 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro 0.4L/min
3 → 6V
3.6mm Hose Barb
-
-400/1000 mBar
Anodised Aluminium
Direct
0.8 → 1.1W (@ 6V)
-
2.4mm
2.4mm
Glass Filled Nylon (Tubing Connector), Silicone-Nitrile/EPDM/Viton (Seals)
IP41
Gas Compressor Pump
RS Stock No.: 817-0781 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro 9L/min
6 → 28V
9mm Hose Barb
-
850mbar
Aluminium Alloy
Direct drive, Seal-less
15 → 25W
100°C
8mm
8mm
316 Stainless Steel, PEEK, Ertalyte, FKM, Ertacetal
IP67
Centrifugal
RS Stock No.: 125-3555 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro 9L/min
6 → 28V
9mm Hose Barb
-
850mbar
Anodised Aluminium
Direct drive, Seal-less
4.2W
100°C
8mm
8mm
316 Stainless Steel, Anodised Aluminium, Polyacetal, Viton
IP45
Centrifugal
RS Stock No.: 702-6891 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro 500 → 1000ml
6 → 12V
5.5mm Hose Barb
3.5m
340mbar
Aluminium
Direct
1.5/6.7W @ 6/12V
60°C
3.2mm
3.2mm
Anodised 6000 series aluminium, 316 Stainless steel, FKM, Polyacetal,<BR/>Materials typical to a brushless motor
IP45
Centrifugal
RS Stock No.: 702-6888 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro 2000ml/min
12 V
3.2 mm Tube
3.5m
345 mbar
Anodised Aluminium
Direct
6W
+100°C
3.2mm
3.2mm
Body, Connector, Impeller, Seal
IP68
Centrifugal
RS Stock No.: 125-3593 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro 2.7L/min
2 → 6V
4.2mm Hose Barb
-
-300/400 mbar
ABS, PC
Direct
0.9 → 1.7W
+60°C
2.4mm
2.4mm
PC/ABS Polymer, Nylon 66, Nitrile
IP41
Gas Compressor Pump
RS Stock No.: 817-0784 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro 9L/min
6 → 28V
9mm Hose Barb
-
850mbar
Aluminium Alloy
Direct drive, Seal-less
15 → 25V
100°C
8mm
8mm
Anodised Aluminium (Housing), Polyacetal (Impeller), Stainless Steel (Tubing Connector), Viton (Seals)
IP45
Centrifugal
RS Stock No.: 125-3562 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro 400ml/min
6 → 28V
1/8 BSP
-
10bar
Anodised Aluminium
Direct drive, Seal-less
6 → 28W
80°C
6mm
6mm
316 Stainless Steel, Anodised Aluminium, PEEK, Polyacetal, Viton
IP45
Micro External Gear Pump
RS Stock No.: 125-3556 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro 9L/min
6 → 28V
9mm Hose Barb
-
850mbar
Anodised Aluminium
Direct drive, Seal-less
15 → 25W
100°C
8mm
8mm
316 Stainless Steel, Anodised Aluminium, Polyacetal, Viton
IP67
Centrifugal
RS Stock No.: 817-0722 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro 550ml/min
6 → 28V
1/8 BSP
-
8bar
Aluminium Alloy
Direct drive, Seal-less
6 → 28W
80°C
6mm
6mm
316 Stainless Steel, PEEK, PET, Nickel, FKM
IP45
Micro External Gear Pump
RS Stock No.: 914-6956 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro 350 → 450ml/min
1.5 → 3V
5.5mm Hose Barb
-
210mbar
Aluminium
Direct
1.3W
60°C
3.2mm
3.2mm
Anodised Aluminium, EPDM, Polyacetal, Stainless Steel
IP45
Centrifugal
RS Stock No.: 817-0731 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro 850ml/min
6 V
4 mm Tube
-
6 bar
Aluminium Alloy
Direct
30W
+100°C
4mm
6mm
Anodised Aluminium (Housing), PEEK (Gear), Polyacetal (Volute), Stainless Steel (Tubing Connector), Viton (Seal)
IP67, IP68
-
RS Stock No.: 817-0772 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro 9L/min
6 → 28V
9mm Hose Barb
-
850mbar
Aluminium Alloy
Direct drive, Seal-less
15 → 25W
100°C
8mm
8mm
Anodised Aluminium (Housing), Polyacetal (Impeller), Stainless Steel (Tubing Connector), Viton (Seals)
IP45
Centrifugal